FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0805AS-R34J-08
Inductor RF Chip Molded Wirewound 0.34uH 5% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1126 € bis 0,122 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.34u | 5% | 100M | 0.26 | 100M | 1.8 | 790M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-2R2K-02
Choke Molded Wirewound 2.2uH 10% 1MHz 55Q-Factor Ferrite 1A 0.25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2.2u | 10% | 7.96M | 1 | 1M | 0.25 | Axial | 140M | 2 | 9.5 | 4 | Ammo | 55 | No | No | No | No | EAR99 | No | |||||||||||||
77A-152M-01
Inductor Suppression Coil Wirewound 1500uH 20% 10KHz Ferrite 0.7A 2.4Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | Ferrite | 1500u | 20% | 0.7 | 10K | 2.4 | Axial | 2 | 26 | 11 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
4408AF-902K-08
Inductor RFID Transponder Wirewound 9000uH 10% 125KHz 28Q-Factor Ceramic/Ferrite 111.6Ohm DCR 4408 T/R Automotive AEC-Q200
|
Von 0,6843 € bis 0,7416 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | Ceramic/Ferrite | 9000u | 10% | 125K | 125K | 111.6 | 0.31M | 2 | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 28 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HCCC-120M-02
RF Choke Wirewound 12uH 20% 1MHz Ferrite 0.7A 0.65Ohm DCR AXL Ammo
|
Von 0,2513 € bis 0,275 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Ferrite | 12u | 20% | 0.7 | 1M | 0.65 | Axial | 2 | 13 | 4.5 | Ammo | No | No | No | No | EAR99 | No | |||||||||||||||||
0805F-1R0K-04
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 7.9MHz 20Q-Factor Ferrite 0.25A 0.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 1u | 10% | 7.9M | 0.25 | 7.9M | 0.5 | 350M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812ASM-150K-04
Inductor RF Chip Molded/Unshielded Wirewound 15uH 10% 2.5MHz 34Q-Factor Ceramic 0.13A 9.6Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 15u | 10% | 10M | 0.13 | 2.5M | 9.6 | 70M(Typ) | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 34 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MECC-3R9K-01
Choke Wirewound 3.9uH 10% 1MHz 50Q-Factor Ferrite 0.9A 0.35Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 3.9u | 10% | 7.96M | 0.9 | 1M | 0.35 | Axial | 95M | 2 | 11 | 4.5 | Tape and Reel | 50 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1008AS-1R1K-04
Inductor RF Chip Molded/Unshielded Wirewound 1.1uH 10% 25MHz 35Q-Factor Ceramic 0.35A 1.85Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1.1u | 10% | 50M | 0.35 | 25M | 1.85 | 250M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 35 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBHV-452K-02
Choke Wirewound 4500uH 10% 20KHz 45Q-Factor Ferrite 0.29A 9.48Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 4500u | 10% | 252K | 0.29 | 20K | 9.48 | Axial | 0.45M | 2 | 16 | 7.5 | Ammo | 45 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0805F-7R5K-08
Inductor RF Chip Molded/Unshielded Wirewound 7.5uH 10% 7.9MHz 20Q-Factor Ferrite 0.16A 3.4Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1678 € bis 0,1819 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 7.5u | 10% | 7.9M | 0.16 | 7.9M | 3.4 | 60M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
SMCC-131K-02
Choke Molded Wirewound 130uH 10% 20KHz 70Q-Factor Ferrite 0.28A 2.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 130u | 10% | 790K | 0.28 | 20K | 2.8 | Axial | 4.2M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
XHBCC-152J-01
Choke Wirewound 1.5mH 5% 20KHz 60Q-Factor Ferrite 375mA 4.4Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1500u | 5% | 252K | 0.375 | 0.485 | 20K | 4.4 | Axial | 0.6M | 2 | 16 | 7.5 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
1206ASM-R33J-01
Inductor RF Chip Molded Wirewound 0.33uH 5% 50MHz 55Q-Factor Ceramic 0.59A 0.62Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.33u | 5% | 150M | 0.59 | 50M | 0.62 | 650M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 55 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-R20J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.2uH 5% 100MHz 30Q-Factor Ceramic 0.2A 1.55Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.2u | 5% | 100M | 0.2 | 100M | 1.55 | 1100M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBCC-472J-01
Choke Wirewound 4.7mH 5% 20KHz 40Q-Factor Ferrite 230mA 12Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 4700u | 5% | 252K | 0.23 | 0.27 | 20K | 12 | Axial | 0.34M | 2 | 16 | 7.5 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
0603AS-1N6K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0016uH 10% 250MHz 20Q-Factor Ceramic 0.85A 0.03Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,1193 € bis 0,1293 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0016u | 10% | 250M | 0.85 | 250M | 0.03 | >6000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 20 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-018J-01
Inductor RF Chip Molded Wirewound 0.018uH 5% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.018u | 5% | 350M | 1 | 50M | 0.11 | 2500M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206ASM-015J-01
Inductor RF Chip Molded Wirewound 0.015uH 5% 100MHz 51Q-Factor Ceramic 1A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.015u | 5% | 300M | 1 | 100M | 0.1 | 3200M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 51 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBCC-332J-01
Choke Wirewound 3.3mH 5% 20KHz 45Q-Factor Ferrite 295mA 7.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 3300u | 5% | 252K | 0.295 | 0.32 | 20K | 7.2 | Axial | 0.42M | 2 | 16 | 7.5 | Tape and Reel | 45 | No | No | No | No | No | EAR99 | No | ||||||||||||
0603ASM-051J-04
Inductor RF Chip Molded Wirewound 0.051uH 5% 200MHz 38Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.051u | 5% | 200M | 0.6 | 200M | 0.28 | 1900M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 38 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-1R2M-01
Choke Wirewound 1.2uH 20% 1MHz 40Q-Factor Ferrite 610mA 250mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1.2u | 20% | 7.96M | 0.61 | 1M | 0.25 | Axial | 170M | 2 | 7 | 3.3 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
77A-3R9M-01
Inductor Suppression Coil Wirewound 3.9uH 20% 1MHz Ferrite 12A 0.011Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | Ferrite | 3.9u | 20% | 12 | 1M | 0.011 | Axial | 2 | 30 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
0402AQC-024J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.024uH 5% 100MHz 25Q-Factor Ceramic 0.8A 0.225Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.024u | 5% | 250M | 0.8 | 100M | 0.225 | 4000M(Typ) | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0603ASM-5N1K-01
Inductor RF Chip Molded Wirewound 0.0051uH 10% 250MHz 20Q-Factor Ceramic 0.7A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0051u | 10% | 250M | 0.7 | 250M | 0.1 | >6000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 20 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |