FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VHBCC-470K-01
Choke Wirewound 47uH 10% 100KHz 30Q-Factor Ferrite 1.8A 180mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 0.18 | 47u | 10% | 2.52M | 2.1 | 100K | 1.8 | Axial | 2 | 4.8M | 6.3 | 16 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-R10M-01
Choke Molded Wirewound 0.1uH 20% 1MHz 45Q-Factor Phenolic 1.6A 0.08Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.08 | 0.1u | 20% | 25.2M | 1M | 1.6 | Axial | 2 | 380M | 4 | 9.5 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-270K-01
Choke Wirewound 27uH 10% 20KHz 60Q-Factor Ferrite 315mA 1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1 | 27u | 10% | 2.52M | 20K | 0.315 | Axial | 2 | 11M | 3 | 7 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1210F-3R9K-01
Inductor RF Chip Molded/Unshielded Wirewound 3.9uH 10% 1MHz 30Q-Factor Ferrite 0.41A 0.59Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1889 € bis 0,2067 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 0.59 | 3.9u | 10% | 7.96M | 1M | 0.41 | 2 | 80M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-561J-02
Choke Molded Wirewound 560uH 5% 20KHz 60Q-Factor Ferrite 0.16A 8.8Ohm DCR AXL Ammo
|
Von 0,1645 € bis 0,1782 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 8.8 | 560u | 5% | 790K | 20K | 0.16 | Axial | 2 | 2M | 4 | 9.5 | Ammo | 60 | No | No | No | No | EAR99 | No | |||||||||||||
MICCS-151M-32
Choke Wirewound 150uH 20% 20KHz 60Q-Factor Ferrite 0.12A 13.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 13.5 | 150u | 20% | 790K | 20K | 0.12 | Axial | 2 | 9M | 3 | 7 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
07HVP/T-221K-51
Inductor Pluggable Unshielded Wirewound 220uH 10% 1KHz Ferrite 1A 0.52Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 0.52 | 220u | 10% | 1.1(Typ) | 1K | 1 | Radial | 2 | 3.14M(Typ) | 9.2 | 10.5 | Tape and Reel | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0603F-R78K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.78uH 10% 7.9MHz 12Q-Factor Ferrite 0.39A 0.69Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,2829 € bis 0,3066 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 0.69 | 0.78u | 10% | 7.9M | 7.9M | 0.39 | 2 | 460M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
SMCC-R22M-01
Choke Molded Wirewound 0.22uH 20% 1MHz 45Q-Factor Phenolic 1.45A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.1 | 0.22u | 20% | 25.2M | 1M | 1.45 | Axial | 2 | 300M | 4 | 9.5 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP-821M-51
Inductor Pluggable Unshielded Wirewound 820uH 20% 1KHz Ferrite 0.36A 1.56Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 1.56 | 820u | 20% | 0.7 | 1K | 0.36 | Radial | 2 | 8.3 | 10 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1210ASM-4R7K-04
Inductor RF Chip Molded/Unshielded Wirewound 4.7uH 10% 7.9MHz 20Q-Factor Ceramic 0.23A 4.3Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 4.3 | 4.7u | 10% | 25M | 7.9M | 0.23 | 2 | 90M(Typ) | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 20 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
LACC-390M-01
Choke Wirewound 39uH 20% 20KHz 55Q-Factor Ferrite 0.43A 2.7Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2.7 | 39u | 20% | 2.52M | 20K | 0.43 | Axial | 2 | 33M | 4.5 | 14 | Tape and Reel | 55 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-103M-02
Choke Molded Wirewound 10000uH 20% 20KHz 20Q-Factor Ferrite 0.025A 115Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 115 | 10000u | 20% | 100K | 20K | 0.025 | Axial | 2 | 0.35M | 4 | 9.5 | Ammo | 20 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
4408AF-472K-08
Inductor RFID Transponder Wirewound 4700uH 10% 125KHz 29Q-Factor Ceramic/Ferrite 70Ohm DCR 4408 T/R Automotive AEC-Q200
|
Von 0,6843 € bis 0,7416 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | Ceramic/Ferrite | 70 | 4700u | 10% | 125K | 125K | 2 | 0.38M | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 29 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
07HCP-820K-50
Inductor Pluggable Unshielded Wirewound 82uH 10% 1KHz Ferrite 1A 0.16Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,3364 € bis 0,3646 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 0.16 | 82u | 10% | 1.9 | 1K | 1 | Radial | 2 | 8.3 | 10 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805AS-R29J-08
Inductor RF Chip Molded Wirewound 0.29uH 5% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1126 € bis 0,122 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 1.8 | 0.29u | 5% | 100M | 100M | 0.26 | 2 | 795M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008AS-3R3K-04
Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 7.9MHz 22Q-Factor Ceramic 0.11A 5.1Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 5.1 | 3.3u | 10% | 25M | 7.9M | 0.11 | 2 | 110M(Typ) | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 22 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
77A-681M-01
Inductor Suppression Coil Wirewound 680uH 20% 100KHz Ferrite 1A 1.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | Ferrite | 1.2 | 680u | 20% | 100K | 1 | Axial | 2 | 11 | 26 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
0402AS-3N6J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0036uH 5% 250MHz 19Q-Factor Ceramic 0.7A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.1 | 0.0036u | 5% | 250M | 250M | 0.7 | 2 | 6000M | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 19 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PIST-150M-04
Inductor Power Unshielded Wirewound 15uH 20% 100KHz Ferrite 3.6A 0.1Ohm DCR Automotive T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 0.1 | 15u | 20% | 9(Typ) | 100K | 3.6 | 2 | 12M | 18.5 | 15.23 | 12 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
MICCS-331K-31
Choke Wirewound 330uH 10% 20KHz 30Q-Factor Ferrite 0.105A 28Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 28 | 330u | 10% | 790K | 20K | 0.105 | Axial | 2 | 5M | 3 | 7 | Tape and Reel | 30 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0805AS-056J-01
Inductor RF Chip Molded Wirewound 0.056uH 5% 200MHz 64Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.34 | 0.056u | 5% | 500M | 200M | 0.5 | 2 | 1550M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 64 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-024J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.024uH 5% 50MHz 50Q-Factor Ceramic 1A 0.13Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.13 | 0.024u | 5% | 350M | 50M | 1 | 2 | 1600M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
LACC-1R2M-02
Choke Wirewound 1.2uH 20% 1MHz 60Q-Factor Ferrite 1.95A 0.1Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 0.1 | 1.2u | 20% | 7.96M | 1M | 1.95 | Axial | 2 | 157M | 4.5 | 14 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
HCCC-100K-01
RF Choke Wirewound 10uH 10% 1MHz Ferrite 1.3A 0.32Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Ferrite | 0.32 | 10u | 10% | 1M | 1.3 | Axial | 2 | 4.5 | 13 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No |