FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMCC-471K-32
Choke Molded Wirewound 470uH 10% 20KHz 70Q-Factor Ferrite 0.17A 7.9Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 7.9 | 470u | 10% | 790K | 20K | 0.17 | Axial | 2 | 2.2M | 4 | 9.5 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
1212FPS-2R2N-01
Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.072Ohm DCR 1212 T/R
|
Von 0,2317 € bis 0,2511 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | Ferrite | 0.072 | 2.2u | 30% | 1.48 | 1M | 1.6 | 2 | 90M | 1212 | 3 | 1.5 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
MICC-100M-02
Choke Wirewound 10uH 20% 1MHz 50Q-Factor Ferrite 230mA 1.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1.7 | 10u | 20% | 7.96M | 1M | 0.23 | Axial | 2 | 60M | 3.3 | 7 | Ammo | 50 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1206F-470K-04
Inductor RF Chip Molded/Unshielded Wirewound 47uH 10% 2.5MHz 18Q-Factor Ferrite 0.08A 11.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 11.1 | 47u | 10% | 2.5M | 2.5M | 0.08 | 2 | 25M(Typ) | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 18 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICCS-330M-02
Choke Wirewound 33uH 20% 20KHz 60Q-Factor Ferrite 0.19A 3.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 3.3 | 33u | 20% | 2.52M | 20K | 0.19 | Axial | 2 | 24M | 3 | 7 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1210AS-1R2K-04
Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 10% 7.9MHz 35Q-Factor Ceramic 0.31A 2.38Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 2.38 | 1.2u | 10% | 50M | 7.9M | 0.31 | 2 | 250M(Typ) | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 35 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
TLC/0.25A-100M-00
Line Choke Toroid 10uH 20% 1KHz Iron Dust 0.25A 0.13Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,9518 € bis 1,0315 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron Dust | 0.13 | 10u | 20% | 0.25 | 1K | 0.25 | Radial | 2 | 12 | 5 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
11P-104J-51
Inductor Pluggable Unshielded Wirewound 100000uH 5% 20KHz 30Q-Factor Ferrite 0.04A 155Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 155 | 100000u | 5% | 25K | 20K | 0.04 | Radial | 2 | 0.11M | 12 | 15 | Tape and Reel | 30 | No | No | No | No | EAR99 | No | |||||||||||||
0805AQ-8N7K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0087uH 10% 250MHz 50Q-Factor Ceramic 1.6A 0.045Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1126 € bis 0,122 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.045 | 0.0087u | 10% | 1G | 250M | 1.6 | 2 | 5300M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBHV-272K-02
Choke Wirewound 2700uH 10% 20KHz 65Q-Factor Ferrite 0.37A 5.76Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 5.76 | 2700u | 10% | 252K | 20K | 0.37 | Axial | 2 | 0.62M | 7.5 | 16 | Ammo | 65 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1210ASM-010K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.01uH 10% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.08 | 0.01u | 10% | 500M | 50M | 1 | 2 | 4100M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-R22K-02
Choke Molded Wirewound 0.22uH 10% 1MHz 45Q-Factor Phenolic 1.45A 0.1Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.1 | 0.22u | 10% | 25.2M | 1M | 1.45 | Axial | 2 | 300M | 4 | 9.5 | Ammo | 45 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP/T-821M-51
Inductor Pluggable Unshielded Wirewound 820uH 20% 1KHz Ferrite 0.36A 1.56Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 1.56 | 820u | 20% | 1K | 0.36 | Radial | 2 | 9.2 | 10.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
TLC/0.25A-331M-00
Line Choke Toroid 330uH 20% 1KHz Iron Dust 0.25A 0.75Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 1,0942 € bis 1,1858 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron Dust | 0.75 | 330u | 20% | 0.25 | 1K | 0.25 | Radial | 2 | 12.5 | 5 | Loose | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0805F-2R2K-08
Inductor RF Chip Molded/Unshielded Wirewound 2.2uH 10% 7.9MHz 20Q-Factor Ferrite 0.13A 1.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1678 € bis 0,1819 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 1.7 | 2.2u | 10% | 7.9M | 7.9M | 0.13 | 2 | 200M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 20 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PIS4728-180M-04
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.9A 0.0392Ohm DCR T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.0392 | 18u | 20% | 3.9 | 1K | 3.9 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-391M-01
Choke Wirewound 390uH 20% 20KHz 60Q-Factor Ferrite 95mA 11Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 11 | 390u | 20% | 790K | 20K | 0.095 | Axial | 2 | 2.7M | 3 | 7 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-151K-31
Choke Molded Wirewound 150uH 10% 20KHz 70Q-Factor Ferrite 0.28A 2.8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2.8 | 150u | 10% | 790K | 20K | 0.28 | Axial | 2 | 4.2M | 4 | 9.5 | Tape and Reel | 70 | No | No | No | No | EAR99 | No | |||||||||||||
1206AS-R68K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.68uH 10% 35MHz 45Q-Factor Ceramic 0.43A 1.58Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1.58 | 0.68u | 10% | 150M | 35M | 0.43 | 2 | 450M(Typ) | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 45 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-2N7K-08
Inductor RF Chip Molded Wirewound 0.0027uH 10% 250MHz 80Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1126 € bis 0,122 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.08 | 0.0027u | 10% | 1.5G | 250M | 0.6 | 2 | 6000M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 80 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-R22J-01
Inductor RF Chip Molded Wirewound 0.22uH 5% 25MHz 46Q-Factor Ceramic 0.62A 0.84Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.84 | 0.22u | 5% | 100M | 25M | 0.62 | 2 | 700M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 46 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MECC-820M-01
Choke Wirewound 82uH 20% 20KHz 70Q-Factor Ferrite 0.18A 7.8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 7.8 | 82u | 20% | 2.52M | 20K | 0.18 | Axial | 2 | 26M | 4.5 | 11 | Tape and Reel | 70 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-161K-01
Choke Molded Wirewound 160uH 10% 20KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 3 | 160u | 10% | 790K | 20K | 0.27 | Axial | 2 | 3.9M | 4 | 9.5 | Tape and Reel | 70 | No | No | No | No | EAR99 | No | |||||||||||||
PIST-681M-04
Inductor Power Unshielded Wirewound 680uH 20% 100KHz Ferrite 0.7A 1.15Ohm DCR Automotive T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 1.15 | 680u | 20% | 1.4(Typ) | 100K | 0.7 | 2 | 1.65M | 18.5 | 15.23 | 12 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
1206F-100J-01
Inductor RF Chip Molded/Unshielded Wirewound 10uH 5% 7.9MHz 25Q-Factor Ferrite 0.2A 4Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 4 | 10u | 5% | 7.9M | 7.9M | 0.2 | 2 | 100M(Typ) | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |