FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICC-R82K-01
Choke Wirewound 820nH 10% 1MHz 35Q-Factor Phenolic 500mA 550mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.82u | Phenolic | 10% | 25.2M | 0.5 | 1M | 230M | 2 | 0.55 | Axial | 7 | 3.3 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1008F-180K-04
Inductor RF Chip Molded/Unshielded Wirewound 18uH 10% 2.5MHz 23Q-Factor Ferrite 0.22A 5.8Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 18u | Ferrite | 10% | 7.9M | 0.22 | 2.5M | 35M(Typ) | 2 | 5.8 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 23 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-101J-32
RF Choke Molded Wirewound 100uH 5% 20KHz 50Q-Factor Ferrite 0.6A 0.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 100u | Ferrite | 5% | 796K | 0.6 | 20K | 3.5M | 2 | 0.7 | Axial | 12.8 | 5.8 | Ammo | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1008ASM-R82J-04
Inductor RF Chip Molded Wirewound 0.82uH 5% 25MHz 52Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1245 € bis 0,1363 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.82u | Ceramic | 5% | 100M | 0.4 | 25M | 350M | 2 | 1.61 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 52 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AS-3N6G-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0036uH 2% 250MHz 19Q-Factor Ceramic 0.7A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0036u | Ceramic | 2% | 250M | 0.7 | 250M | 6000M | 2 | 0.1 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 19 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-101J-01
RF Choke Molded Wirewound 100uH 5% 20KHz 50Q-Factor Ferrite 0.6A 0.7Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 100u | Ferrite | 5% | 796K | 0.6 | 20K | 3.5M | 2 | 0.7 | Axial | 12.8 | 5.8 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
1008AS-027J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 50MHz 58Q-Factor Ceramic 1A 0.13Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1164 € bis 0,1262 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.027u | Ceramic | 5% | 350M | 1 | 50M | 1600M | 2 | 0.13 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 58 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-1R3K-32
Choke Wirewound 1.3uH 10% 1MHz 40Q-Factor Ferrite 0.61A 0.25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1.3u | Ferrite | 10% | 7.96M | 0.61 | 1M | 170M | 2 | 0.25 | Axial | 7 | 3.3 | Ammo | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-8R2M-32
Choke Wirewound 8.2uH 20% 1MHz 50Q-Factor Ferrite 0.24A 1.6Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 8.2u | Ferrite | 20% | 7.96M | 0.24 | 1M | 65M | 2 | 1.6 | Axial | 7 | 3.3 | Ammo | 50 | No | No | No | No | EAR99 | No | ||||||||||||||
0805AS-R39J-04
Inductor RF Chip Molded Wirewound 0.39uH 5% 100MHz 42Q-Factor Ceramic 0.2A 2Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.39u | Ceramic | 5% | 100M | 0.2 | 100M | 750M | 2 | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 42 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AS-011G-01
Inductor RF Chip Molded/Unshielded Wirewound 0.011uH 2% 250MHz 24Q-Factor Ceramic 0.64A 0.17Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.011u | Ceramic | 2% | 250M | 0.64 | 250M | 3680M | 2 | 0.17 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 24 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-R68J-08
Inductor RF Chip Molded Wirewound 0.68uH 5% 50MHz 37Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1164 € bis 0,1262 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.68u | Ceramic | 5% | 75M | 0.17 | 50M | 400M | 2 | 3.5 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 37 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-2R2K-02
RF Choke Molded Wirewound 2.2uH 10% 1MHz 40Q-Factor Ferrite 1.9A 0.11Ohm DCR AXL Ammo
|
Von 0,2447 € bis 0,2679 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 2.2u | Ferrite | 10% | 7.96M | 1.9 | 1M | 140M | 2 | 0.11 | Axial | 14.5 | 5.8 | Ammo | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
1812AS-R47K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 10% 50MHz 64Q-Factor Ceramic 0.5A 0.3Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.47u | Ceramic | 10% | 100M | 0.5 | 50M | 400M | 2 | 0.3 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 64 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206AS-015J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.015uH 5% 100MHz 51Q-Factor Ceramic 1A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.015u | Ceramic | 5% | 300M | 1 | 100M | 3200M | 2 | 0.1 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 51 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQC-024J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.024uH 5% 100MHz 42Q-Factor Ceramic 2.25A 0.085Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.024u | Ceramic | 5% | 250M | 2.25 | 100M | 2400M | 2 | 0.085 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 42 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-561J-32
Choke Molded Wirewound 560uH 5% 20KHz 60Q-Factor Ferrite 0.16A 8.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 560u | Ferrite | 5% | 790K | 0.16 | 20K | 2M | 2 | 8.8 | Axial | 9.5 | 4 | Ammo | 60 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP/T-402M-51
Inductor Pluggable Unshielded Wirewound 4000uH 20% 1KHz Ferrite 0.14A 10.3Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 4000u | Ferrite | 20% | 0.14 | 1K | 2 | 10.3 | Radial | 9.2 | 10.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
SMCC-R39M-31
Choke Molded Wirewound 0.39uH 20% 1MHz 45Q-Factor Phenolic 1.3A 0.13Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 0.39u | Phenolic | 20% | 25.2M | 1.3 | 1M | 230M | 2 | 0.13 | Axial | 9.5 | 4 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | |||||||||||||
1206AS-R47J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 50MHz 52Q-Factor Ceramic 0.49A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.47u | Ceramic | 5% | 150M | 0.49 | 50M | 550M | 2 | 1.3 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 52 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206F-1R5K-08
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,2188 € bis 0,2371 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 1.5u | Ferrite | 10% | 7.9M | 0.32 | 7.9M | 240M | 2 | 1.2 | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HCCC-2R2M-02
RF Choke Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 0.07Ohm DCR AXL Ammo
|
Von 0,26 € bis 0,2845 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | 2.2u | Ferrite | 20% | 2.3 | 1M | 2 | 0.07 | Axial | 13 | 4.5 | Ammo | No | No | No | No | EAR99 | No | |||||||||||||||||
11P-153J-51
Inductor Pluggable Unshielded Wirewound 15000uH 5% 20KHz 50Q-Factor Ferrite 0.09A 28Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 15000u | Ferrite | 5% | 79K | 0.09 | 20K | 0.29M | 2 | 28 | Radial | 12 | 15 | Tape and Reel | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
VHBCC-103J-01
Choke Wirewound 10mH 5% 10KHz 60Q-Factor Ferrite 120mA 40Ohm DCR AXL T/R
|
Von 0,3699 € bis 0,4049 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 10000u | Ferrite | 5% | 79.6K | 0.12 | 0.15 | 10K | 0.2M | 2 | 40 | Axial | 16 | 6 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
07P-562K-51
Inductor Pluggable Unshielded Wirewound 5600uH 10% 20KHz 100Q-Factor Ferrite 0.08A 15Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 5600u | Ferrite | 10% | 252K | 0.08 | 20K | 0.6M | 2 | 15 | Radial | 7.2 | 12.5 | Tape and Reel | 100 | No | No | No | No | EAR99 | No |