FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMCC-502J-31
Choke Molded Wirewound 5000uH 5% 20KHz 30Q-Factor Ferrite 0.04A 70Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 5000u | 5% | 250K | 0.04 | 20K | 70 | Axial | 0.55M | 2 | 9.5 | 4 | Tape and Reel | 30 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-181J-31
Choke Wirewound 180uH 5% 20KHz 60Q-Factor Ferrite 0.135A 5.3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 180u | 5% | 790K | 0.135 | 20K | 5.3 | Axial | 4.2M | 2 | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
09HVP-820M-50
Inductor Pluggable Unshielded Wirewound 82uH 20% 100KHz Ferrite 2.32A 0.086Ohm DCR RDL Automotive AEC-Q200 Tray
|
Von 0,716 € bis 0,7759 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 82u | 20% | 2.32 | 2.2(Typ) | 100K | 0.086 | Radial | 2 | 12.3 | 10.8 | Tray | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0603AS-R75K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.75uH 10% 25MHz 16Q-Factor Ceramic 0.13A 3.5Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.75u | 10% | 25M | 0.13 | 25M | 3.5 | 320M(Typ) | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBCC-302J-02
Choke Wirewound 3mH 5% 20KHz 50Q-Factor Ferrite 310mA 6.5Ohm DCR AXL Ammo
|
Von 0,4132 € bis 0,4478 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 3000u | 5% | 252K | 0.31 | 0.34 | 20K | 6.5 | Axial | 0.44M | 2 | 16 | 7.5 | Ammo | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
1812AF-102J-01
Inductor RF Chip Molded/Unshielded Wirewound 1000uH 5% 790KHz 26Q-Factor Ceramic/Ferrite 0.05A 44Ohm DCR 1812 Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic/Ferrite | 1000u | 5% | 790K | 0.05 | 790K | 44 | 1.6M(Typ) | 2 | 1812 | 4.9 | 3.8 | 3.65 | 26 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0603AS-1N3M-04
Inductor RF Chip Molded/Unshielded Wirewound 0.0013uH 20% 250MHz 30Q-Factor Ceramic 0.85A 0.03Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0013u | 20% | 250M | 0.85 | 250M | 0.03 | >6000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQ-042J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.042uH 5% 500MHz 54Q-Factor Ceramic 0.68A 0.22Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.042u | 5% | 500M | 0.68 | 500M | 0.22 | 2000M | SMD | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 54 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HBCC-220K-32
RF Choke Molded Wirewound 22uH 10% 20KHz 40Q-Factor Ferrite 1.1A 0.35Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 22u | 10% | 2.52M | 1.1 | 20K | 0.35 | Axial | 12M | 2 | 12.8 | 5.8 | Ammo | 40 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1206F-5R6K-01
Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 25Q-Factor Ferrite 0.26A 2.4Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 5.6u | 10% | 7.9M | 0.26 | 7.9M | 2.4 | 120M(Typ) | 2 | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HBCC-392J-32
RF Choke Molded Wirewound 3900uH 5% 20KHz 60Q-Factor Ferrite 0.1A 18Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 3900u | 5% | 252K | 0.1 | 20K | 18 | Axial | 0.55M | 2 | 12.8 | 5.8 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HCCC-3R6K-02
RF Choke Wirewound 3.6uH 10% 1MHz Ferrite 1.8A 0.132Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Ferrite | 3.6u | 10% | 1.8 | 1M | 0.132 | Axial | 2 | 13 | 4.5 | Ammo | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
TLC/10A-330M-00
Line Choke Toroid 33uH 20% 1KHz Iron 10A 0.011Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 2,5981 € bis 2,9553 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron | 33u | 20% | 10 | 1K | 0.011 | Radial | 2 | 48 | 20 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0603ASM-1N8K-01
Inductor RF Chip Molded Wirewound 0.0018uH 10% 250MHz 16Q-Factor Ceramic 0.7A 0.045Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0018u | 10% | 250M | 0.7 | 250M | 0.045 | >6000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603F-1R5K-08
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 12Q-Factor Ferrite 0.35A 1.7Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,2927 € bis 0,3172 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 1.5u | 10% | 7.9M | 0.35 | 7.9M | 1.7 | 230M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AQ-048J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.048uH 5% 200MHz 71Q-Factor Ceramic 1.2A 0.095Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1164 € bis 0,1262 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.048u | 5% | 500M | 1.2 | 200M | 0.095 | 1400M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 71 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBCC-473K-02
Choke Wirewound 47mH 10% 20KHz 55Q-Factor Ferrite 80mA 97Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 47000u | 10% | 25K | 0.08 | 0.085 | 20K | 97 | Axial | 0.08M | 2 | 16 | 7.5 | Ammo | 55 | No | No | No | No | No | EAR99 | No | ||||||||||||
MICC-620M-01
Choke Wirewound 62uH 20% 20KHz 60Q-Factor Ferrite 185mA 2.9Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 62u | 20% | 2.52M | 0.185 | 20K | 2.9 | Axial | 5.7M | 2 | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
09P-271J-51
Inductor Pluggable Unshielded Wirewound 270uH 5% 20KHz 30Q-Factor Ferrite 0.49A 0.6Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 270u | 5% | 796K | 0.49 | 20K | 0.6 | Radial | 3M | 2 | 9.5 | 14 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
0603AQC-051J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.051uH 5% 100MHz 40Q-Factor Ceramic 1A 0.21Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.051u | 5% | 250M | 1 | 100M | 0.21 | 2200M | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008F-820K-01
Inductor RF Chip Molded/Unshielded Wirewound 82uH 10% 2.5MHz 13Q-Factor Ferrite 0.06A 22Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 82u | 10% | 7.9M | 0.06 | 2.5M | 22 | 14M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 13 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-3R3M-02
Choke Molded Wirewound 3.3uH 20% 1MHz 60Q-Factor Ferrite 0.9A 0.29Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 3.3u | 20% | 7.96M | 0.9 | 1M | 0.29 | Axial | 115M | 2 | 9.5 | 4 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-352J-32
Choke Molded Wirewound 3500uH 5% 20KHz 40Q-Factor Ferrite 0.059A 59.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 3500u | 5% | 250K | 0.059 | 20K | 59.5 | Axial | 0.7M | 2 | 9.5 | 4 | Ammo | 40 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-3R9K-02
Choke Wirewound 3.9uH 10% 1MHz 40Q-Factor Ferrite 400mA 550mOhm DCR AXL Ammo
|
Von 0,1453 € bis 0,1575 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 3.9u | 10% | 7.96M | 0.4 | 1M | 0.55 | Axial | 100M | 2 | 7 | 3.3 | Ammo | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1212FPS-100M-01
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.87A 0.276Ohm DCR 1212 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | Ferrite | 10u | 20% | 0.87 | 0.75 | 1M | 0.276 | 45M | 2 | 1212 | 1.5 | 3 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No |