FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09P-822J-51
Inductor Pluggable Unshielded Wirewound 8200uH 5% 20KHz 80Q-Factor Ferrite 0.14A 19.5Ohm DCR RDL T/R
|
Von 0,3136 € bis 0,3398 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 8200u | 5% | 252K | 0.14 | 0.1(Typ) | 20K | 19.5 | Radial | 0.55M | 2 | 8.8 | 12.5 | Tape and Reel | 80 | No | No | No | No | No | EAR99 | No | |||||||||||
HBCC-182J-02
RF Choke Molded Wirewound 1800uH 5% 20KHz 60Q-Factor Ferrite 0.14A 8Ohm DCR AXL Ammo
|
Von 0,2445 € bis 0,2677 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 1800u | 5% | 252K | 0.14 | 20K | 8 | Axial | 0.9M | 2 | 12.8 | 5.8 | Ammo | 60 | No | No | No | No | EAR99 | No | |||||||||||||
PIS4119-331M-04
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.7A 0.82Ohm DCR T/R
|
Von 0,9813 € bis 1,0755 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 330u | 20% | 0.7 | 0.56 | 100K | 0.82 | 2 | 10.4 | 10.4 | 5.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-331K-01
Choke Molded Wirewound 330uH 10% 20KHz 70Q-Factor Ferrite 0.19A 6.4Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 330u | 10% | 790K | 0.19 | 20K | 6.4 | Axial | 2.7M | 2 | 9.5 | 4 | Tape and Reel | 70 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0402AS-030J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.03uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.03u | 5% | 250M | 0.4 | 250M | 0.3 | 2350M | 2 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
1812ASM-220K-04
Inductor RF Chip Molded/Unshielded Wirewound 22uH 10% 2.5MHz 32Q-Factor Ceramic 0.11A 14.6Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 22u | 10% | 10M | 0.11 | 2.5M | 14.6 | 40M(Typ) | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 32 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MECC-4R7K-02
Choke Wirewound 4.7uH 10% 1MHz 50Q-Factor Ferrite 0.625A 0.39Ohm DCR AXL Ammo
|
Von 0,2593 € bis 0,281 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 4.7u | 10% | 7.96M | 0.625 | 1M | 0.39 | Axial | 90M | 2 | 11 | 4.5 | Ammo | 50 | No | No | No | No | EAR99 | No | ||||||||||||||
07HCP-471K-51
Inductor Pluggable Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.43A 0.89Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 470u | 10% | 0.43 | 0.8 | 1K | 0.89 | Radial | 2 | 8.3 | 10 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
09HCP-120M-50
Inductor Pluggable Unshielded Wirewound 12uH 20% 100KHz Ferrite 5A 0.018Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,663 € bis 0,7257 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 12u | 20% | 5 | 100K | 0.018 | Radial | 2 | 12.3 | 10.8 | Loose | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
HBCC-390K-01
RF Choke Molded Wirewound 39uH 10% 20KHz 40Q-Factor Ferrite 0.85A 0.47Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 39u | 10% | 2.52M | 0.85 | 20K | 0.47 | Axial | 6.5M | 2 | 12.8 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
1210ASM-8R2K-04
Inductor RF Chip Molded/Unshielded Wirewound 8.2uH 10% 7.9MHz 17Q-Factor Ceramic 0.168A 5.9Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 8.2u | 10% | 7.9M | 0.168 | 7.9M | 5.9 | 45M(Typ) | 2 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 17 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-4R9K-31
Choke Wirewound 4.9uH 10% 1MHz 40Q-Factor Ferrite 0.38A 0.65Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 4.9u | 10% | 7.96M | 0.38 | 1M | 0.65 | Axial | 90M | 2 | 7 | 3.3 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-R39M-31
Choke Wirewound 0.39uH 20% 1MHz 35Q-Factor Phenolic 0.79A 0.22Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.39u | 20% | 25.2M | 0.79 | 1M | 0.22 | Axial | 300M | 2 | 7 | 3.3 | Tape and Reel | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
MICCS-560M-32
Choke Wirewound 56uH 20% 20KHz 60Q-Factor Ferrite 0.15A 5.2Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 56u | 20% | 2.52M | 0.15 | 20K | 5.2 | Axial | 18M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
HCCC-1R5K-01
RF Choke Wirewound 1.5uH 10% 1MHz Ferrite 2.5A 0.05Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Ferrite | 1.5u | 10% | 2.5 | 1M | 0.05 | Axial | 2 | 13 | 4.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SMCC-281K-02
Choke Molded Wirewound 280uH 10% 20KHz 70Q-Factor Ferrite 0.19A 5.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 280u | 10% | 790K | 0.19 | 20K | 5.7 | Axial | 2.8M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
PISM-681M-04
Inductor Power Molded/Unshielded Wirewound 680uH 20% 100KHz Ferrite 0.45A 2Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6268 € bis 0,6861 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | Ferrite | 680u | 20% | 0.45 | 0.45 | 100K | 2 | 2.3M | 2 | 13 | 9.55 | 5.35 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
LASC-7R0M-01
Inductor Suppression Coil Wirewound 7uH 20% 1MHz Iron 4A 42mOhm DCR AXL T/R
|
Von 1,0417 € bis 1,1395 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | Iron | 7u | 20% | 4 | 1M | 0.042 | Axial | 2 | 28 | 7.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
0402AS-030J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.03uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,1551 € bis 0,168 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.03u | 5% | 250M | 0.4 | 250M | 0.3 | 2350M | 2 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 24 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-270M-31
Choke Wirewound 27uH 20% 20KHz 60Q-Factor Ferrite 0.315A 1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 27u | 20% | 2.52M | 0.315 | 20K | 1 | Axial | 11M | 2 | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
MICCS-181K-02
Choke Wirewound 180uH 10% 20KHz 60Q-Factor Ferrite 0.115A 15Ohm DCR AXL Ammo
|
Von 0,1804 € bis 0,1955 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 180u | 10% | 790K | 0.115 | 20K | 15 | Axial | 8.5M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
07HVP/T-271K-51
Inductor Pluggable Unshielded Wirewound 270uH 10% 1KHz Ferrite 0.68A 0.7Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 270u | 10% | 0.68 | 1(Typ) | 1K | 0.7 | Radial | 2.6M(Typ) | 2 | 9.2 | 10.5 | Tape and Reel | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
SMCC-202K-31
Choke Molded Wirewound 2000uH 10% 20KHz 40Q-Factor Ferrite 0.08A 32.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2000u | 10% | 250K | 0.08 | 20K | 32.1 | Axial | 1.1M | 2 | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
0805AS-2R2K-01
Inductor RF Chip Molded Wirewound 2.2uH 10% 7.9MHz 15Q-Factor Ceramic 0.15A 3.8Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 2.2u | 10% | 7.9M | 0.15 | 7.9M | 3.8 | 80M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 15 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-3N9K-08
Inductor RF Chip Molded Wirewound 0.0039uH 10% 250MHz 25Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1163 € bis 0,1261 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0039u | 10% | 1G | 0.6 | 250M | 0.2 | 6000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |