FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICC-151M-32
Choke Wirewound 150uH 20% 20KHz 60Q-Factor Ferrite 0.15A 4.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 150u | Ferrite | 20% | 790K | 0.15 | 20K | 4.6M | 2 | 4.3 | Axial | 7 | 3 | Ammo | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
1206ASM-010J-04
Inductor RF Chip Molded Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.01u | Ceramic | 5% | 300M | 1 | 100M | 4000M | 2 | 0.08 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-102M-32
Choke Molded Wirewound 1000uH 20% 20KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 1000u | Ferrite | 20% | 790K | 0.13 | 20K | 1.6M | 2 | 14 | Axial | 9.5 | 4 | Ammo | 50 | No | No | No | No | EAR99 | No | |||||||||||||
LACC-2R7K-01
Choke Wirewound 2.7uH 10% 1MHz 60Q-Factor Ferrite 1.65A 0.15Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 2.7u | Ferrite | 10% | 7.96M | 1.65 | 1M | 113M | 2 | 0.15 | Axial | 14 | 4.5 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
09P-331J-51
Inductor Pluggable Unshielded Wirewound 330uH 5% 20KHz 35Q-Factor Ferrite 0.5A 1Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 330u | Ferrite | 5% | 796K | 0.5 | 20K | 2.7M | 2 | 1 | Radial | 9.5 | 14 | Tape and Reel | 35 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-181K-31
Choke Molded Wirewound 180uH 10% 20KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 180u | Ferrite | 10% | 790K | 0.27 | 20K | 3.9M | 2 | 3 | Axial | 9.5 | 4 | Tape and Reel | 70 | No | No | No | No | EAR99 | No | |||||||||||||
0603AQC-016J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.016uH 5% 100MHz 45Q-Factor Ceramic 2.5A 0.07Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.016u | Ceramic | 5% | 250M | 2.5 | 100M | 2800M | 2 | 0.07 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 45 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-8R2J-31
Choke Wirewound 8.2uH 5% 1MHz 50Q-Factor Ferrite 0.24A 1.6Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 8.2u | Ferrite | 5% | 7.96M | 0.24 | 1M | 65M | 2 | 1.6 | Axial | 7 | 3.3 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | ||||||||||||||
VHBCC-680J-01
Choke Wirewound 68uH 5% 100KHz 20Q-Factor Ferrite 1.62A 250mOhm DCR AXL T/R
|
Von 0,3307 € bis 0,362 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 68u | Ferrite | 5% | 2.52M | 1.62 | 1.79 | 100K | 3.8M | 2 | 0.25 | Axial | 16 | 6 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||
1812AF-560K-01
Inductor RF Chip Molded/Unshielded Wirewound 56uH 10% 2.5MHz 42Q-Factor Ceramic/Ferrite 0.19A 5.5Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,4343 € bis 0,4754 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 56u | Ceramic/Ferrite | 10% | 2.5M | 0.19 | 2.5M | 27M(Typ) | 2 | 5.5 | 1812 | 4.9 | 3.8 | 3.65 | Tape and Reel | 42 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
5RCC-2R5M-00
Rod Choke Wirewound 2.5uH 20% 1MHz Ferrite 6A 0.005Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,5953 € bis 0,6518 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Rod Choke | Wirewound | 2.5u | Ferrite | 20% | 6 | 18 | 1M | 2 | 0.005 | Radial | 20 | 7.3 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
MICC-1R0M-31
Choke Wirewound 1uH 20% 1MHz 35Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1u | Ferrite | 20% | 25.2M | 0.63 | 1M | 180M | 2 | 0.25 | Axial | 7 | 3.3 | Tape and Reel | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-2R7M-32
Choke Wirewound 2.7uH 20% 1MHz 40Q-Factor Ferrite 0.48A 0.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 2.7u | Ferrite | 20% | 7.96M | 0.48 | 1M | 110M | 2 | 0.4 | Axial | 7 | 3.3 | Ammo | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
0402AS-2N0J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.002u | Ceramic | 5% | 250M | 1.04 | 250M | 6000M | 2 | 0.07 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICCS-331M-01
Choke Wirewound 330uH 20% 20KHz 30Q-Factor Ferrite 0.105A 28Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 330u | Ferrite | 20% | 790K | 0.105 | 20K | 5M | 2 | 28 | Axial | 7 | 3 | Tape and Reel | 30 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
HBCC-1R5J-01
RF Choke Molded Wirewound 1.5uH 5% 1MHz 40Q-Factor Ferrite 2.1A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 1.5u | Ferrite | 5% | 7.96M | 2.1 | 1M | 170M | 2 | 0.1 | Axial | 14.5 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-180J-02
Choke Molded Wirewound 18uH 5% 20KHz 50Q-Factor Ferrite 0.58A 0.67Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 18u | Ferrite | 5% | 2.52M | 0.58 | 20K | 17M | 2 | 0.67 | Axial | 9.5 | 4 | Ammo | 50 | No | No | No | No | EAR99 | No | |||||||||||||
MICCS-221J-32
Choke Wirewound 220uH 5% 20KHz 60Q-Factor Ferrite 0.11A 16.2Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 220u | Ferrite | 5% | 790K | 0.11 | 20K | 8M | 2 | 16.2 | Axial | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-131J-32
Choke Molded Wirewound 130uH 5% 20KHz 70Q-Factor Ferrite 0.28A 2.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 130u | Ferrite | 5% | 790K | 0.28 | 20K | 4.2M | 2 | 2.8 | Axial | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-271M-01
Choke Molded Wirewound 270uH 20% 20KHz 70Q-Factor Ferrite 0.2A 5.7Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 270u | Ferrite | 20% | 790K | 0.2 | 20K | 2.8M | 2 | 5.7 | Axial | 9.5 | 4 | Tape and Reel | 70 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
LACC-8R2K-02
Choke Wirewound 8.2uH 10% 1MHz 50Q-Factor Ferrite 0.84A 0.63Ohm DCR AXL Ammo
|
Von 0,2346 € bis 0,2542 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 8.2u | Ferrite | 10% | 7.96M | 0.84 | 1M | 66M | 2 | 0.63 | Axial | 14 | 4.5 | Ammo | 50 | No | No | No | No | EAR99 | No | ||||||||||||||
1206ASM-039J-04
Inductor RF Chip Molded Wirewound 0.039uH 5% 100MHz 64Q-Factor Ceramic 1A 0.12Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.039u | Ceramic | 5% | 300M | 1 | 100M | 1800M | 2 | 0.12 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 64 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MESC-3R0M-01
Inductor Suppression Coil Wirewound 3uH 20% 1MHz Iron Dust 6A 0.022Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | 3u | Iron Dust | 20% | 6 | 1M | 2 | 0.022 | Axial | 24 | 7.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
07P-392K-51
Inductor Pluggable Unshielded Wirewound 3900uH 10% 20KHz 100Q-Factor Ferrite 0.1A 12Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 3900u | Ferrite | 10% | 252K | 0.1 | 20K | 0.7M | 2 | 12 | Radial | 7.2 | 12.5 | Tape and Reel | 100 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-R18M-01
Choke Wirewound 180nH 20% 1MHz 35Q-Factor Phenolic 1A 140mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.18u | Phenolic | 20% | 25.2M | 1 | 1M | 460M | 2 | 0.14 | Axial | 7 | 3.3 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No |