FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VHBCC-472K-01
Choke Wirewound 4.7mH 10% 100KHz 30Q-Factor Ferrite 200mA 18Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 4700u | Ferrite | 10% | 252K | 0.2 | 0.22 | 100K | 18 | 0.31M | Axial | 6 | 16 | Tape and Reel | 2 | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
VHBCC-151J-01
Choke Wirewound 150uH 5% 100KHz 35Q-Factor Ferrite 960mA 800mOhm DCR AXL T/R
|
Von 0,3307 € bis 0,362 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 150u | Ferrite | 5% | 796K | 0.96 | 1.21 | 100K | 0.8 | 2M | Axial | 6 | 16 | Tape and Reel | 2 | 35 | No | No | No | No | No | EAR99 | No | ||||||||||||
MICCS-390J-31
Choke Wirewound 39uH 5% 20KHz 60Q-Factor Ferrite 0.185A 3.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 39u | Ferrite | 5% | 2.52M | 0.185 | 20K | 3.5 | 22M | Axial | 3 | 7 | Tape and Reel | 2 | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-331J-01
Choke Molded Wirewound 330uH 5% 20KHz 70Q-Factor Ferrite 0.19A 6.4Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 330u | Ferrite | 5% | 790K | 0.19 | 20K | 6.4 | 2.7M | Axial | 4 | 9.5 | Tape and Reel | 2 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMSC-161M-01
Inductor Suppression Coil Wirewound 160uH 20% 100KHz Iron 0.15A 21.6Ohm DCR AXL T/R
|
Von 0,522 € bis 0,5714 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | 160u | Iron | 20% | 0.15 | 100K | 21.6 | Axial | 5.5 | 19 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SMCC-121M-32
Choke Molded Wirewound 120uH 20% 20KHz 70Q-Factor Ferrite 0.3A 2.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 120u | Ferrite | 20% | 790K | 0.3 | 20K | 2.4 | 4.5M | Axial | 4 | 9.5 | Ammo | 2 | 70 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-560K-32
Choke Molded Wirewound 56uH 10% 20KHz 40Q-Factor Ferrite 0.43A 1.23Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 56u | Ferrite | 10% | 2.52M | 0.43 | 20K | 1.23 | 7M | Axial | 4 | 9.5 | Ammo | 2 | 40 | No | No | No | No | EAR99 | No | |||||||||||||
0805F-120K-04
Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 7.9MHz 18Q-Factor Ferrite 0.15A 4.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 12u | Ferrite | 10% | 7.9M | 0.15 | 7.9M | 4.2 | 25M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 18 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AS-2N0G-08
Inductor RF Chip Molded/Unshielded Wirewound 0.002uH 2% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.002u | Ceramic | 2% | 250M | 1.04 | 250M | 0.07 | 6000M | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQ-7N6J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.0076uH 5% 500MHz 51Q-Factor Ceramic 1.43A 0.035Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0076u | Ceramic | 5% | 500M | 1.43 | 500M | 0.035 | 4400M | 0603 | SMD | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 51 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
0805ASM-R33G-08
Inductor RF Chip Molded/Unshielded Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1289 € bis 0,1397 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.33u | Ceramic | 2% | 100M | 0.26 | 100M | 1.8 | 790M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-R68K-02
Choke Wirewound 680nH 10% 1MHz 35Q-Factor Phenolic 530mA 480mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.68u | Phenolic | 10% | 25.2M | 0.53 | 1M | 0.48 | 240M | Axial | 3.3 | 7 | Ammo | 2 | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
TLC/10A-101M-00
Line Choke Toroid 100uH 20% 1KHz Iron 10A 0.019Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 4,1831 € bis 4,579 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 100u | Iron | 20% | 10 | 1K | 0.019 | Radial | 55 | 23 | Loose | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0603AQC-015J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.015uH 5% 100MHz 45Q-Factor Ceramic 2.5A 0.07Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.015u | Ceramic | 5% | 250M | 2.5 | 100M | 0.07 | 3000M | 0603 | SMD | 1.7 | 1.12 | 1.05 | Tape and Reel | 2 | 45 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206F-8R2K-01
Inductor RF Chip Molded/Unshielded Wirewound 8.2uH 10% 7.9MHz 25Q-Factor Ferrite 0.22A 3.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 8.2u | Ferrite | 10% | 7.9M | 0.22 | 7.9M | 3.1 | 100M(Typ) | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 2 | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
0402AS-R20J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.2uH 5% 50MHz 10Q-Factor Ceramic 0.05A 1.5Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.2u | Ceramic | 5% | 50M | 0.05 | 50M | 1.5 | 400M(Typ) | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 10 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-1R8K-01
Choke Molded Wirewound 1.8uH 10% 1MHz 55Q-Factor Ferrite 1.03A 0.22Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 1.8u | Ferrite | 10% | 7.96M | 1.03 | 1M | 0.22 | 155M | Axial | 4 | 9.5 | Tape and Reel | 2 | 55 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-561J-32
Choke Wirewound 560uH 5% 20KHz 60Q-Factor Ferrite 0.075A 16.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 560u | Ferrite | 5% | 790K | 0.075 | 20K | 16.5 | 2.2M | Axial | 3 | 7 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
1206AS-1R2K-04
Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 10% 35MHz 45Q-Factor Ceramic 0.3A 3.2Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 1.2u | Ceramic | 10% | 150M | 0.3 | 35M | 3.2 | 380M(Typ) | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 2 | 45 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AS-3N6K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0036uH 10% 250MHz 19Q-Factor Ceramic 0.7A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0036u | Ceramic | 10% | 250M | 0.7 | 250M | 0.1 | 6000M | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MICC-2R7J-01
Choke Wirewound 2.7uH 5% 1MHz 40Q-Factor Ferrite 480mA 400mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 2.7u | Ferrite | 5% | 7.96M | 0.48 | 1M | 0.4 | 110M | Axial | 3.3 | 7 | Tape and Reel | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HBCC-182K-01
RF Choke Molded Wirewound 1800uH 10% 20KHz 60Q-Factor Ferrite 0.14A 8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 1800u | Ferrite | 10% | 252K | 0.14 | 20K | 8 | 0.9M | Axial | 5.8 | 12.8 | Tape and Reel | 2 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
09P/F-471K-50
Inductor Pluggable Unshielded Wirewound 470uH 10% 20KHz 40Q-Factor Ferrite 0.54A 1.3Ohm DCR RDL Loose
|
Von 0,3076 € bis 0,3334 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 470u | Ferrite | 10% | 796K | 0.54 | 0.4(Typ) | 20K | 1.3 | 1.8M | Radial | 9 | 13.4 | Loose | 2 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||
MICC-6R2M-01
Choke Wirewound 6.2uH 20% 1MHz 45Q-Factor Ferrite 250mA 1.45Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 6.2u | Ferrite | 20% | 7.96M | 0.25 | 1M | 1.45 | 70M | Axial | 3.3 | 7 | Tape and Reel | 2 | 45 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-5R6J-01
Choke Wirewound 5.6uH 5% 1MHz 45Q-Factor Ferrite 260mA 1.3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 5.6u | Ferrite | 5% | 7.96M | 0.26 | 1M | 1.3 | 75M | Axial | 3.3 | 7 | Tape and Reel | 2 | 45 | No | Unknown | No | No | No | No | EAR99 | No |