FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0603ASM-4N7K-04
Inductor RF Chip Molded Wirewound 0.0047uH 10% 250MHz 25Q-Factor Ceramic 0.7A 0.07Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0047u | Ceramic | 10% | 250M | 0.7 | 250M | 0.07 | >6000M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICCS-680M-02
Choke Wirewound 68uH 20% 20KHz 60Q-Factor Ferrite 0.14A 5.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 68u | Ferrite | 20% | 2.52M | 0.14 | 20K | 5.8 | 15M | Axial | 3 | 7 | Ammo | 2 | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603AQ-R10J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 5% 500MHz 49Q-Factor Ceramic 0.36A 0.65Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,1361 € bis 0,1474 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.1u | Ceramic | 5% | 500M | 0.36 | 500M | 0.65 | 1200M | 0603 | SMD | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 49 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MICC-R10M-31
Choke Wirewound 0.1uH 20% 1MHz 35Q-Factor Phenolic 1.1A 0.11Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.1u | Phenolic | 20% | 25.2M | 1.1 | 1M | 0.11 | 600M | Axial | 3.3 | 7 | Tape and Reel | 2 | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-681K-02
Choke Wirewound 680uH 10% 20KHz 60Q-Factor Ferrite 65mA 22Ohm DCR AXL Ammo
|
Von 0,1452 € bis 0,1573 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 680u | Ferrite | 10% | 790K | 0.065 | 20K | 22 | 2M | Axial | 3 | 7 | Ammo | 2 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0805AS-R82K-01
Inductor RF Chip Molded Wirewound 0.82uH 10% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.82u | Ceramic | 10% | 50M | 0.18 | 25M | 2.35 | 215M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 23 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-200M-02
Choke Molded Wirewound 20uH 20% 20KHz 50Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 20u | Ferrite | 20% | 2.52M | 0.56 | 20K | 0.74 | 13M | Axial | 4 | 9.5 | Ammo | 2 | 50 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-470M-01
Choke Molded Wirewound 47uH 20% 20KHz 40Q-Factor Ferrite 0.45A 1.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 47u | Ferrite | 20% | 2.52M | 0.45 | 20K | 1.1 | 7.5M | Axial | 4 | 9.5 | Tape and Reel | 2 | 40 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
VHBCC-222K-01
Choke Wirewound 2.2mH 10% 100KHz 65Q-Factor Ferrite 250mA 10Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 2200u | Ferrite | 10% | 252K | 0.25 | 0.34 | 100K | 10 | 0.5M | Axial | 6 | 16 | Tape and Reel | 2 | 65 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-681K-02
Choke Molded Wirewound 680uH 10% 20KHz 55Q-Factor Ferrite 0.15A 10Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 680u | Ferrite | 10% | 790K | 0.15 | 20K | 10 | 1.9M | Axial | 4 | 9.5 | Ammo | 2 | 55 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HBCC-122J-31
RF Choke Molded Wirewound 1200uH 5% 20KHz 60Q-Factor Ferrite 0.18A 5.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 1200u | Ferrite | 5% | 252K | 0.18 | 20K | 5.2 | 1.1M | Axial | 5.8 | 12.8 | Tape and Reel | 2 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
1008AS-033J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.033u | Ceramic | 5% | 350M | 1 | 50M | 0.14 | 1600M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 65 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-182M-02
Choke Molded Wirewound 1800uH 20% 20KHz 40Q-Factor Ferrite 0.095A 24Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 1800u | Ferrite | 20% | 250K | 0.095 | 20K | 24 | 1.2M | Axial | 4 | 9.5 | Ammo | 2 | 40 | No | No | No | No | EAR99 | No | |||||||||||||
0402AS-R15K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 10% 100MHz 13Q-Factor Ceramic 0.06A 1.3Ohm DCR 0402 T/R
|
Von 0,1861 € bis 0,2017 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.15u | Ceramic | 10% | 100M | 0.06 | 100M | 1.3 | 400M(Typ) | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 13 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
LACC-1R5K-02
Choke Wirewound 1.5uH 10% 1MHz 60Q-Factor Ferrite 1.9A 0.11Ohm DCR AXL Ammo
|
Von 0,2346 € bis 0,2542 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1.5u | Ferrite | 10% | 7.96M | 1.9 | 1M | 0.11 | 144M | Axial | 4.5 | 14 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0402AS-4N7K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0047uH 10% 250MHz 15Q-Factor Ceramic 0.64A 0.13Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,1551 € bis 0,168 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0047u | Ceramic | 10% | 250M | 0.64 | 250M | 0.13 | 4775M | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 15 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HCCC-5R6M-02
RF Choke Wirewound 5.6uH 20% 1MHz Ferrite 1.5A 0.14Ohm DCR AXL Ammo
|
Von 0,2598 € bis 0,2843 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | 5.6u | Ferrite | 20% | 1.5 | 1M | 0.14 | Axial | 4.5 | 13 | Ammo | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||
1812AF-3R9K-04
Inductor RF Chip Molded/Unshielded Wirewound 3.9uH 10% 2.5MHz 30Q-Factor Ceramic/Ferrite 0.41A 0.59Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 3.9u | Ceramic/Ferrite | 10% | 2.5M | 0.41 | 2.5M | 0.59 | 145M | 1812 | 4.9 | 3.8 | 3.65 | Tape and Reel | 2 | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISL-220M-04
Inductor Power Molded/Unshielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1Ohm DCR T/R Automotive AEC-Q200
|
Von 0,615 € bis 0,6665 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | 22u | Ferrite | 20% | 1.4 | 1.7 | 100K | 0.1 | 19M | 13 | 9.55 | 3.6 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0402AS-051G-08
Inductor RF Chip Molded/Unshielded Wirewound 0.051uH 2% 250MHz 25Q-Factor Ceramic 0.1A 0.97Ohm DCR 0402 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.051u | Ceramic | 2% | 250M | 0.1 | 250M | 0.97 | 1760M | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
MICC-R22M-31
Choke Wirewound 0.22uH 20% 1MHz 35Q-Factor Phenolic 0.99A 0.16Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.22u | Phenolic | 20% | 25.2M | 0.99 | 1M | 0.16 | 420M | Axial | 3.3 | 7 | Tape and Reel | 2 | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
5RCC-250M-00
Rod Choke Wirewound 25uH 20% 100KHz Ferrite 1A 0.038Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,6171 € bis 0,6756 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Rod Choke | Wirewound | 25u | Ferrite | 20% | 1 | 5 | 100K | 0.038 | Radial | 6.5 | 30 | Loose | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
09HVP/T-181M-50
Inductor Pluggable Unshielded Wirewound 180uH 20% 100KHz Ferrite 1.68A 0.2Ohm DCR RDL Tray Automotive AEC-Q200
|
Von 0,8088 € bis 0,8685 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 180u | Ferrite | 20% | 1.68 | 100K | 0.2 | Radial | 12.7 | 11.5 | Tray | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0805AS-022J-04
Inductor RF Chip Molded Wirewound 0.022uH 5% 250MHz 57Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.022u | Ceramic | 5% | 500M | 0.5 | 250M | 0.22 | 2600M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 57 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
4408AF-371K-04
Inductor RFID Transponder Wirewound 370uH 10% 125KHz 27Q-Factor Ceramic/Ferrite 6.4Ohm DCR 4408 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | 370u | Ceramic/Ferrite | 10% | 125K | 125K | 6.4 | 1.2M | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 2 | 27 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |