FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0603AS-068J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.068uH 5% 200MHz 37Q-Factor Ceramic 0.4A 0.34Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.068u | Ceramic | 5% | 200M | 0.4 | 200M | 1700M | 2 | 0.34 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 37 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-680J-31
Choke Molded Wirewound 68uH 5% 20KHz 40Q-Factor Ferrite 0.41A 1.35Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 68u | Ferrite | 5% | 2.52M | 0.41 | 20K | 6.5M | 2 | 1.35 | Axial | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
XHBCC-532J-02
Choke Wirewound 5.3mH 5% 20KHz 35Q-Factor Ferrite 225mA 13Ohm DCR AXL Ammo
|
Von 0,4138 € bis 0,4484 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 5300u | Ferrite | 5% | 252K | 0.225 | 0.255 | 20K | 0.31M | 2 | 13 | Axial | 16 | 7.5 | Ammo | 35 | No | No | No | No | No | EAR99 | No | ||||||||||||
MICC-681M-01
Choke Wirewound 680uH 20% 20KHz 60Q-Factor Ferrite 65mA 22Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 680u | Ferrite | 20% | 790K | 0.065 | 20K | 2M | 2 | 22 | Axial | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
VHBCC-680K-02
Choke Wirewound 68uH 10% 100KHz 20Q-Factor Ferrite 1.62A 0.25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 68u | Ferrite | 10% | 2.52M | 1.62 | 100K | 3.8M | 2 | 0.25 | Axial | 16 | 6 | Ammo | 20 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1008F-2R2K-08
Inductor RF Chip Molded/Unshielded Wirewound 2.2uH 10% 7.9MHz 25Q-Factor Ferrite 0.52A 1.1Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1484 € bis 0,1609 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 2.2u | Ferrite | 10% | 7.9M | 0.52 | 7.9M | 150M | 2 | 1.1 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-R12M-32
Choke Wirewound 0.12uH 20% 1MHz 35Q-Factor Phenolic 1.08A 0.12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.12u | Phenolic | 20% | 25.2M | 1.08 | 1M | 570M | 2 | 0.12 | Axial | 7 | 3.3 | Ammo | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-390M-31
Choke Wirewound 39uH 20% 20KHz 60Q-Factor Ferrite 0.285A 1.21Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 39u | Ferrite | 20% | 2.52M | 0.285 | 20K | 8.5M | 2 | 1.21 | Axial | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0603AQC-072J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.072uH 5% 100MHz 40Q-Factor Ceramic 0.85A 0.41Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.072u | Ceramic | 5% | 250M | 0.85 | 100M | 2000M | 2 | 0.41 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-330M-02
Choke Wirewound 33uH 20% 20KHz 60Q-Factor Ferrite 300mA 1.12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 33u | Ferrite | 20% | 2.52M | 0.3 | 20K | 10M | 2 | 1.12 | Axial | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-1R8J-32
Choke Wirewound 1.8uH 5% 1MHz 40Q-Factor Ferrite 0.54A 0.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1.8u | Ferrite | 5% | 7.96M | 0.54 | 1M | 130M | 2 | 0.3 | Axial | 7 | 3.3 | Ammo | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
SMCC-202M-01
Choke Molded Wirewound 2000uH 20% 20KHz 40Q-Factor Ferrite 0.08A 32.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 2000u | Ferrite | 20% | 250K | 0.08 | 20K | 1.1M | 2 | 32.1 | Axial | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
07HVP/T-821K-51
Inductor Pluggable Unshielded Wirewound 820uH 10% 1KHz Ferrite 0.53A 1.97Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 820u | Ferrite | 10% | 0.53 | 0.59(Typ) | 1K | 1.45M(Typ) | 2 | 1.97 | Radial | 9.2 | 10.5 | Tape and Reel | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
MICC-150M-32
Choke Wirewound 15uH 20% 20KHz 50Q-Factor Ferrite 0.185A 2.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 15u | Ferrite | 20% | 2.52M | 0.185 | 20K | 45M | 2 | 2.7 | Axial | 7 | 3.3 | Ammo | 50 | No | No | No | No | EAR99 | No | ||||||||||||||
1206ASM-R39J-01
Inductor RF Chip Molded Wirewound 0.39uH 5% 50MHz 55Q-Factor Ceramic 0.53A 0.75Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.39u | Ceramic | 5% | 150M | 0.53 | 50M | 600M | 2 | 0.75 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 55 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-3R3K-01
Choke Wirewound 3.3uH 10% 1MHz 40Q-Factor Ferrite 420mA 500mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 3.3u | Ferrite | 10% | 7.96M | 0.42 | 1M | 110M | 2 | 0.5 | Axial | 7 | 3.3 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0805AS-8N2K-08
Inductor RF Chip Molded Wirewound 0.0082uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1166 € bis 0,1263 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0082u | Ceramic | 10% | 1G | 0.6 | 250M | 4700M | 2 | 0.12 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AFTC-102K-01
Inductor RFID Transponder Wirewound 1000uH 10% 125KHz 13Q-Factor Ceramic/Ferrite 48Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,5296 € bis 0,5797 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | 1000u | Ceramic/Ferrite | 10% | 125K | 125K | 1.3M | 2 | 48 | 1812 | 4.9 | 3.8 | 3.65 | Tape and Reel | 13(Typ) | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0805AS-5N8K-08
Inductor RF Chip Molded Wirewound 0.0058uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1166 € bis 0,1263 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0058u | Ceramic | 10% | 1G | 0.6 | 250M | 5500M | 2 | 0.11 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
5RCC-120M-00
Rod Choke Wirewound 12uH 20% 100KHz Ferrite 2.5A 0.024Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,5967 € bis 0,6532 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Rod Choke | Wirewound | 12u | Ferrite | 20% | 2.5 | 8.5 | 100K | 2 | 0.024 | Radial | 25 | 6.5 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
SMCC-221M-02
Choke Molded Wirewound 220uH 20% 20KHz 70Q-Factor Ferrite 0.25A 3.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 220u | Ferrite | 20% | 790K | 0.25 | 20K | 3.7M | 2 | 3.3 | Axial | 9.5 | 4 | Ammo | 70 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
LACC-4R7K-01
Choke Wirewound 4.7uH 10% 1MHz 60Q-Factor Ferrite 1A 0.33Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 4.7u | Ferrite | 10% | 7.96M | 1 | 1M | 89M | 2 | 0.33 | Axial | 14 | 4.5 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
11P-332J-51
Inductor Pluggable Unshielded Wirewound 3300uH 5% 20KHz 47Q-Factor Ferrite 0.19A 3.7Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 3300u | Ferrite | 5% | 252K | 0.19 | 20K | 0.6M | 2 | 3.7 | Radial | 12 | 15 | Tape and Reel | 47 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
07HVP/T-560K-51
Inductor Pluggable Unshielded Wirewound 56uH 10% 1KHz Ferrite 1.93A 0.13Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 56u | Ferrite | 10% | 1.93 | 1.97(Typ) | 1K | 5.97M(Typ) | 2 | 0.13 | Radial | 9.2 | 10.5 | Tape and Reel | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
07HCP-680K-50
Inductor Pluggable Unshielded Wirewound 68uH 10% 1KHz Ferrite 1.1A 0.14Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,3642 € bis 0,3948 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 68u | Ferrite | 10% | 1.1 | 2.1 | 1K | 2 | 0.14 | Radial | 8.3 | 10 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |