FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1210F-100K-04
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 0.32A 0.98Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 10u | Ferrite | 10% | 2.52M | 0.32 | 1M | 15M | 2 | 0.98 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 27 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-683K-31
RF Choke Molded Wirewound 68000uH 10% 20KHz 40Q-Factor Ferrite 0.025A 290Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 68000u | Ferrite | 10% | 79K | 0.025 | 20K | 0.15M | 2 | 290 | Axial | 12.8 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
07P/F-392K-51
Inductor Pluggable Unshielded Wirewound 3900uH 10% 20KHz 100Q-Factor Ferrite 0.1A 12Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 3900u | Ferrite | 10% | 252K | 0.1 | 20K | 0.7M | 2 | 12 | Radial | 7 | 10.5 | Tape and Reel | 100 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1812AF-222K-04
Inductor RF Chip Molded/Unshielded Wirewound 2200uH 10% 252KHz 18Q-Factor Ceramic/Ferrite 0.032A 84Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 2200u | Ceramic/Ferrite | 10% | 252K | 0.032 | 252K | 0.62M(Typ) | 2 | 84 | 1812 | 4.9 | 3.8 | 3.65 | Tape and Reel | 18 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-6R8J-31
Choke Wirewound 6.8uH 5% 1MHz 45Q-Factor Ferrite 0.25A 1.45Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 6.8u | Ferrite | 5% | 7.96M | 0.25 | 1M | 70M | 2 | 1.45 | Axial | 7 | 3.3 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | ||||||||||||||
SMCC-272M-31
Choke Molded Wirewound 2700uH 20% 20KHz 40Q-Factor Ferrite 0.075A 40Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 2700u | Ferrite | 20% | 250K | 0.075 | 20K | 1M | 2 | 40 | Axial | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
HBCC-392J-32
RF Choke Molded Wirewound 3900uH 5% 20KHz 60Q-Factor Ferrite 0.1A 18Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 3900u | Ferrite | 5% | 252K | 0.1 | 20K | 0.55M | 2 | 18 | Axial | 12.8 | 5.8 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HCCC-3R6K-02
RF Choke Wirewound 3.6uH 10% 1MHz Ferrite 1.8A 0.132Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | 3.6u | Ferrite | 10% | 1.8 | 1M | 2 | 0.132 | Axial | 13 | 4.5 | Ammo | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
1206F-5R6K-01
Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 25Q-Factor Ferrite 0.26A 2.4Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 5.6u | Ferrite | 10% | 7.9M | 0.26 | 7.9M | 120M(Typ) | 2 | 2.4 | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
TLC/10A-330M-00
Line Choke Toroid 33uH 20% 1KHz Iron 10A 0.011Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 2,6018 € bis 2,9594 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 33u | Iron | 20% | 10 | 1K | 2 | 0.011 | Radial | 48 | 20 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
SMCC-181K-31
Choke Molded Wirewound 180uH 10% 20KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 180u | Ferrite | 10% | 790K | 0.27 | 20K | 3.9M | 2 | 3 | Axial | 9.5 | 4 | Tape and Reel | 70 | No | No | No | No | EAR99 | No | |||||||||||||
0603AQC-016J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.016uH 5% 100MHz 45Q-Factor Ceramic 2.5A 0.07Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.016u | Ceramic | 5% | 250M | 2.5 | 100M | 2800M | 2 | 0.07 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 45 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09HCP-470M-50
Inductor Pluggable Unshielded Wirewound 47uH 20% 100KHz Ferrite 3.1A 0.054Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,6645 € bis 0,7274 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 47u | Ferrite | 20% | 3.1 | 100K | 2 | 0.054 | Radial | 12.3 | 10.8 | Loose | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
HCCC-1R8M-02
RF Choke Wirewound 1.8uH 20% 1MHz Ferrite 2.5A 0.066Ohm DCR AXL Ammo
|
Von 0,2604 € bis 0,285 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | 1.8u | Ferrite | 20% | 2.5 | 1M | 2 | 0.066 | Axial | 13 | 4.5 | Ammo | No | No | No | No | EAR99 | No | |||||||||||||||||
0805AS-6N8K-08
Inductor RF Chip Molded Wirewound 0.0068uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1166 € bis 0,1263 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0068u | Ceramic | 10% | 1G | 0.6 | 250M | 5500M | 2 | 0.11 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1210F-330K-01
Inductor RF Chip Molded/Unshielded Wirewound 33uH 10% 100KHz 25Q-Factor Ferrite 0.23A 1.85Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1957 € bis 0,2142 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 33u | Ferrite | 10% | 2.52M | 0.23 | 100K | 8M | 2 | 1.85 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 25 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-812J-32
Choke Molded Wirewound 8100uH 5% 20KHz 30Q-Factor Ferrite 0.03A 95Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 8100u | Ferrite | 5% | 250K | 0.03 | 20K | 0.4M | 2 | 95 | Axial | 9.5 | 4 | Ammo | 30 | No | No | No | No | EAR99 | No | |||||||||||||
1210ASM-R15J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 25MHz 50Q-Factor Ceramic 0.87A 0.29Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.15u | Ceramic | 5% | 100M | 0.87 | 25M | 750M | 2 | 0.29 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-272J-31
Choke Molded Wirewound 2700uH 5% 20KHz 40Q-Factor Ferrite 0.075A 40Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 2700u | Ferrite | 5% | 250K | 0.075 | 20K | 1M | 2 | 40 | Axial | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
11PHC-223K-51
Inductor Pluggable Unshielded Wirewound 22000uH 10% 20KHz Ferrite 0.1A 43Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 22000u | Ferrite | 10% | 0.1 | 20K | 2 | 43 | Radial | 10.5 | 15 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
4408AF-272K-04
Inductor RFID Transponder Wirewound 2660uH 10% 125KHz 35Q-Factor Ceramic/Ferrite 35.2Ohm DCR 4408 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | 2660u | Ceramic/Ferrite | 10% | 125K | 125K | 0.53M | 2 | 35.2 | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
MICCS-331M-01
Choke Wirewound 330uH 20% 20KHz 30Q-Factor Ferrite 0.105A 28Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 330u | Ferrite | 20% | 790K | 0.105 | 20K | 5M | 2 | 28 | Axial | 7 | 3 | Tape and Reel | 30 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-120K-02
Choke Wirewound 12uH 10% 20KHz 50Q-Factor Ferrite 190mA 2.4Ohm DCR AXL Ammo
|
Von 0,1458 € bis 0,1581 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 12u | Ferrite | 10% | 2.52M | 0.19 | 20K | 50M | 2 | 2.4 | Axial | 7 | 3.3 | Ammo | 50 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
PIST-331M-04
Inductor Power Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.92A 0.7Ohm DCR Automotive T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 330u | Ferrite | 20% | 0.92 | 2(Typ) | 100K | 2M | 2 | 0.7 | 18.5 | 15.23 | 12 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HBCC-104K-01
RF Choke Molded Wirewound 100000uH 10% 20KHz 40Q-Factor Ferrite 0.02A 390Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 100000u | Ferrite | 10% | 79K | 0.02 | 20K | 0.12M | 2 | 390 | Axial | 12.8 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No |