FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07HCP-330M-51
Inductor Pluggable Unshielded Wirewound 33uH 20% 1KHz Ferrite 1.5A 0.1Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 33u | Ferrite | 20% | 1.5 | 2.5 | 1K | 0.1 | Radial | 8.3 | 10 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1812AF-222K-04
Inductor RF Chip Molded/Unshielded Wirewound 2200uH 10% 252KHz 18Q-Factor Ceramic/Ferrite 0.032A 84Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 2200u | Ceramic/Ferrite | 10% | 252K | 0.032 | 252K | 84 | 0.62M(Typ) | 1812 | 4.9 | 3.8 | 3.65 | Tape and Reel | 2 | 18 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-6R8J-31
Choke Wirewound 6.8uH 5% 1MHz 45Q-Factor Ferrite 0.25A 1.45Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 6.8u | Ferrite | 5% | 7.96M | 0.25 | 1M | 1.45 | 70M | Axial | 3.3 | 7 | Tape and Reel | 2 | 45 | No | No | No | No | EAR99 | No | ||||||||||||||
SMCC-272M-31
Choke Molded Wirewound 2700uH 20% 20KHz 40Q-Factor Ferrite 0.075A 40Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 2700u | Ferrite | 20% | 250K | 0.075 | 20K | 40 | 1M | Axial | 4 | 9.5 | Tape and Reel | 2 | 40 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-812J-32
Choke Molded Wirewound 8100uH 5% 20KHz 30Q-Factor Ferrite 0.03A 95Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 8100u | Ferrite | 5% | 250K | 0.03 | 20K | 95 | 0.4M | Axial | 4 | 9.5 | Ammo | 2 | 30 | No | No | No | No | EAR99 | No | |||||||||||||
XHBHV-102J-02
Choke Wirewound 1000uH 5% 20KHz 70Q-Factor Ferrite 0.56A 2.2Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1000u | Ferrite | 5% | 252K | 0.56 | 20K | 2.2 | 0.98M | Axial | 7.5 | 16 | Ammo | 2 | 70 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1210ASM-3R9K-04
Inductor RF Chip Molded/Unshielded Wirewound 3.9uH 10% 7.9MHz 20Q-Factor Ceramic 0.24A 4Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 3.9u | Ceramic | 10% | 25M | 0.24 | 7.9M | 4 | 100M(Typ) | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 20 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09P-822J-51
Inductor Pluggable Unshielded Wirewound 8200uH 5% 20KHz 80Q-Factor Ferrite 0.14A 19.5Ohm DCR RDL T/R
|
Von 0,3143 € bis 0,3406 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 8200u | Ferrite | 5% | 252K | 0.14 | 0.1(Typ) | 20K | 19.5 | 0.55M | Radial | 8.8 | 12.5 | Tape and Reel | 2 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||
HBCC-182J-02
RF Choke Molded Wirewound 1800uH 5% 20KHz 60Q-Factor Ferrite 0.14A 8Ohm DCR AXL Ammo
|
Von 0,245 € bis 0,2683 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 1800u | Ferrite | 5% | 252K | 0.14 | 20K | 8 | 0.9M | Axial | 5.8 | 12.8 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | |||||||||||||
242408FPS-6R8M-01
Inductor Power Chip Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.8A 0.072Ohm DCR 2424 T/R Automotive AEC-Q200
|
Von 0,2981 € bis 0,3231 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Semi-Shielded | 6.8u | Ferrite | 20% | 1.8 | 2 | 100K | 0.072 | 2424 | SMD | 6.2 | 6.2 | 2.2 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0402AS-R10G-01
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 2% 100MHz 15Q-Factor Ceramic 0.08A 1.2Ohm DCR 0402 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.1u | Ceramic | 2% | 100M | 0.08 | 100M | 1.2 | 1070M | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 15 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
0603AQC-6N8K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.0068uH 10% 100MHz 42Q-Factor Ceramic 3A 0.045Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0068u | Ceramic | 10% | 250M | 3 | 100M | 0.045 | 6650M | 0603 | SMD | 1.7 | 1.12 | 1.05 | Tape and Reel | 2 | 42 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008AS-R51J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.51uH 5% 25MHz 51Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.51u | Ceramic | 5% | 100M | 0.4 | 25M | 1.33 | 415M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 51 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-R20K-01
Choke Wirewound 200nH 10% 1MHz 35Q-Factor Phenolic 990mA 160mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.2u | Phenolic | 10% | 25.2M | 0.99 | 1M | 0.16 | 420M | Axial | 3.3 | 7 | Tape and Reel | 2 | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-150J-31
Choke Molded Wirewound 15uH 5% 20KHz 50Q-Factor Ferrite 0.61A 0.6Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 15u | Ferrite | 5% | 2.52M | 0.61 | 20K | 0.6 | 20M | Axial | 4 | 9.5 | Tape and Reel | 2 | 50 | No | No | No | No | EAR99 | No | |||||||||||||
HBCC-392K-31
RF Choke Molded Wirewound 3900uH 10% 20KHz 60Q-Factor Ferrite 0.1A 18Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 3900u | Ferrite | 10% | 252K | 0.1 | 20K | 18 | 0.55M | Axial | 5.8 | 12.8 | Tape and Reel | 2 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
0402AS-2N2K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0022uH 10% 250MHz 14Q-Factor Ceramic 0.64A 0.11Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0022u | Ceramic | 10% | 250M | 0.64 | 250M | 0.11 | 6000M | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
TLC/0.25A-221M-00
Line Choke Toroid 220uH 20% 1KHz Iron Dust 0.25A 0.58Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 1,0948 € bis 1,1975 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 220u | Iron Dust | 20% | 0.25 | 0.25 | 1K | 0.58 | Radial | 12.5 | 5 | Loose | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0402ASM-010J-01
Inductor RF Chip Molded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.55A 0.16Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.01u | Ceramic | 5% | 900M | 0.55 | 250M | 0.16 | 3900M | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
05HCP/T-151K-51
Inductor Pluggable Unshielded Wirewound 150uH 10% 10KHz Ferrite 0.56A 0.635Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 150u | Ferrite | 10% | 0.56 | 10K | 0.635 | 4.3M(Typ) | Radial | 5.5 | 7.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0805AS-R39J-08
Inductor RF Chip Molded Wirewound 0.39uH 5% 100MHz 42Q-Factor Ceramic 0.2A 2Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1166 € bis 0,1263 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.39u | Ceramic | 5% | 100M | 0.2 | 100M | 2 | 750M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 42 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-018J-01
Inductor RF Chip Molded Wirewound 0.018uH 5% 250MHz 53Q-Factor Ceramic 0.5A 0.2Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.018u | Ceramic | 5% | 500M | 0.5 | 250M | 0.2 | 3300M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 53 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-R45J-01
Inductor RF Chip Molded Wirewound 0.45uH 5% 100MHz 40Q-Factor Ceramic 0.2A 2.5Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.45u | Ceramic | 5% | 100M | 0.2 | 100M | 2.5 | 720M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 40 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-4R9K-31
Choke Wirewound 4.9uH 10% 1MHz 40Q-Factor Ferrite 0.38A 0.65Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 4.9u | Ferrite | 10% | 7.96M | 0.38 | 1M | 0.65 | 90M | Axial | 3.3 | 7 | Tape and Reel | 2 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-R39M-31
Choke Wirewound 0.39uH 20% 1MHz 35Q-Factor Phenolic 0.79A 0.22Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.39u | Phenolic | 20% | 25.2M | 0.79 | 1M | 0.22 | 300M | Axial | 3.3 | 7 | Tape and Reel | 2 | 35 | No | No | No | No | EAR99 | No |