FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMCC-3R3M-02
Choke Molded Wirewound 3.3uH 20% 1MHz 60Q-Factor Ferrite 0.9A 0.29Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 3.3u | Ferrite | 20% | 7.96M | 0.9 | 1M | 115M | 2 | 0.29 | Axial | 9.5 | 4 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-352J-32
Choke Molded Wirewound 3500uH 5% 20KHz 40Q-Factor Ferrite 0.059A 59.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 3500u | Ferrite | 5% | 250K | 0.059 | 20K | 0.7M | 2 | 59.5 | Axial | 9.5 | 4 | Ammo | 40 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP-102K-51
Inductor Pluggable Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.3A 1.95Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 1000u | Ferrite | 10% | 0.3 | 0.5 | 1K | 2 | 1.95 | Radial | 8.3 | 10 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805ASM-018J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 5% 250MHz 53Q-Factor Ceramic 0.5A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.018u | Ceramic | 5% | 500M | 0.5 | 250M | 3300M | 2 | 0.2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 53 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
11P-333J-51
Inductor Pluggable Unshielded Wirewound 33000uH 5% 20KHz 50Q-Factor Ferrite 0.065A 56Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 33000u | Ferrite | 5% | 79K | 0.065 | 20K | 0.2M | 2 | 56 | Radial | 12 | 15 | Tape and Reel | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-330J-32
Choke Molded Wirewound 33uH 5% 20KHz 55Q-Factor Ferrite 0.5A 0.92Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 33u | Ferrite | 5% | 2.52M | 0.5 | 20K | 9M | 2 | 0.92 | Axial | 9.5 | 4 | Ammo | 55 | No | No | No | No | EAR99 | No | |||||||||||||
XHBHV-332J-02
Choke Wirewound 3300uH 5% 20KHz 55Q-Factor Ferrite 0.345A 6.52Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 3300u | Ferrite | 5% | 252K | 0.345 | 20K | 0.55M | 2 | 6.52 | Axial | 16 | 7.5 | Ammo | 55 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-391J-02
Choke Molded Wirewound 390uH 5% 20KHz 70Q-Factor Ferrite 0.18A 7Ohm DCR AXL Ammo
|
Von 0,1706 € bis 0,1848 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 390u | Ferrite | 5% | 790K | 0.18 | 20K | 2.4M | 2 | 7 | Axial | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
0402ASM-039J-01
Inductor RF Chip Molded Wirewound 0.039uH 5% 250MHz 47Q-Factor Ceramic 0.34A 0.55Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.039u | Ceramic | 5% | 900M | 0.34 | 250M | 2100M | 2 | 0.55 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 47 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-068J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.068uH 5% 200MHz 37Q-Factor Ceramic 0.4A 0.34Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.068u | Ceramic | 5% | 200M | 0.4 | 200M | 1700M | 2 | 0.34 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 37 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-680J-31
Choke Molded Wirewound 68uH 5% 20KHz 40Q-Factor Ferrite 0.41A 1.35Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 68u | Ferrite | 5% | 2.52M | 0.41 | 20K | 6.5M | 2 | 1.35 | Axial | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
HBCC-332J-31
RF Choke Molded Wirewound 3300uH 5% 20KHz 60Q-Factor Ferrite 0.11A 15Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 3300u | Ferrite | 5% | 252K | 0.11 | 20K | 0.6M | 2 | 15 | Axial | 12.8 | 5.8 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
09HVP-681K-50
Inductor Pluggable Unshielded Wirewound 680uH 10% 100KHz Ferrite 0.96A 0.68Ohm DCR RDL Automotive AEC-Q200 Tray
|
Von 0,723 € bis 0,7835 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 680u | Ferrite | 10% | 0.96 | 0.85(Typ) | 100K | 2 | 0.68 | Radial | 12.3 | 10.8 | Tray | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0603ASM-1N8K-01
Inductor RF Chip Molded Wirewound 0.0018uH 10% 250MHz 16Q-Factor Ceramic 0.7A 0.045Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0018u | Ceramic | 10% | 250M | 0.7 | 250M | >6000M | 2 | 0.045 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AQ-048J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.048uH 5% 200MHz 71Q-Factor Ceramic 1.2A 0.095Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1167 € bis 0,1265 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.048u | Ceramic | 5% | 500M | 1.2 | 200M | 1400M | 2 | 0.095 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 71 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-620M-01
Choke Wirewound 62uH 20% 20KHz 60Q-Factor Ferrite 185mA 2.9Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 62u | Ferrite | 20% | 2.52M | 0.185 | 20K | 5.7M | 2 | 2.9 | Axial | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
09P-271J-51
Inductor Pluggable Unshielded Wirewound 270uH 5% 20KHz 30Q-Factor Ferrite 0.49A 0.6Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 270u | Ferrite | 5% | 796K | 0.49 | 20K | 3M | 2 | 0.6 | Radial | 9.5 | 14 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
0603AQC-051J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.051uH 5% 100MHz 40Q-Factor Ceramic 1A 0.21Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.051u | Ceramic | 5% | 250M | 1 | 100M | 2200M | 2 | 0.21 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-100K-31
RF Choke Molded Wirewound 10uH 10% 1MHz 60Q-Factor Ferrite 1.4A 0.22Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 10u | Ferrite | 10% | 2.52M | 1.4 | 1M | 60M | 2 | 0.22 | Axial | 14.5 | 5.8 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
VHBCC-331K-02
Choke Wirewound 330uH 10% 100KHz 25Q-Factor Ferrite 0.63A 1.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 330u | Ferrite | 10% | 796K | 0.63 | 100K | 1.4M | 2 | 1.4 | Axial | 16 | 6 | Ammo | 25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603AQC-R18J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 5% 100MHz 35Q-Factor Ceramic 0.4A 1.3Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.18u | Ceramic | 5% | 250M | 0.4 | 100M | 1400M | 2 | 1.3 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-223J-32
RF Choke Molded Wirewound 22000uH 5% 20KHz 50Q-Factor Ferrite 0.04A 120Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 22000u | Ferrite | 5% | 79K | 0.04 | 20K | 0.26M | 2 | 120 | Axial | 12.8 | 5.8 | Ammo | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICCS-101K-01
Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 0.13A 7Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 100u | Ferrite | 10% | 2.52M | 0.13 | 20K | 13M | 2 | 7 | Axial | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0402AS-022J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 250MHz 25Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Von 0,1556 € bis 0,1686 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.022u | Ceramic | 5% | 250M | 0.4 | 250M | 2800M | 2 | 0.3 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SMCC-332M-01
Choke Molded Wirewound 3300uH 20% 20KHz 40Q-Factor Ferrite 0.062A 59.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 3300u | Ferrite | 20% | 250K | 0.062 | 20K | 0.9M | 2 | 59.5 | Axial | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No |