FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMCC-131M-02
Choke Molded Wirewound 130uH 20% 20KHz 70Q-Factor Ferrite 0.28A 2.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 130u | Ferrite | 20% | 790K | 0.28 | 20K | 4.2M | 2 | 2.8 | Axial | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
0603F-1R0K-04
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 7.9MHz 12Q-Factor Ferrite 0.4A 1.1Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 1u | Ferrite | 10% | 7.9M | 0.4 | 7.9M | 280M | 2 | 1.1 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-391M-32
Choke Molded Wirewound 390uH 20% 20KHz 70Q-Factor Ferrite 0.18A 7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 390u | Ferrite | 20% | 790K | 0.18 | 20K | 2.4M | 2 | 7 | Axial | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
TLC/0.5A-331M-00
Line Choke Toroid 330uH 20% 1KHz Iron 0.5A 0.44Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 1,1857 € bis 1,297 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 330u | Iron | 20% | 0.5 | 1K | 2 | 0.44 | Radial | 19.5 | 7 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
TLC/1A-470M-00
Line Choke Toroid 47uH 20% 1KHz Iron 1A 0.078Ohm DCR RDL Automotive AEC-Q200 Loose
|
Von 0,988 € bis 1,0828 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 47u | Iron | 20% | 1 | 1K | 2 | 0.078 | Radial | 15.5 | 7 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
07HCP-470K-51
Inductor Pluggable Unshielded Wirewound 47uH 10% 1KHz Ferrite 1.3A 0.1Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 47u | Ferrite | 10% | 1.3 | 2.5 | 1K | 2 | 0.1 | Radial | 8.3 | 10 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
VHBCC-680J-02
Choke Wirewound 68uH 5% 100KHz 20Q-Factor Ferrite 1.62A 0.25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 68u | Ferrite | 5% | 2.52M | 1.62 | 100K | 3.8M | 2 | 0.25 | Axial | 16 | 6 | Ammo | 20 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
VHBCC-102K-01
Choke Wirewound 1mH 10% 100KHz 70Q-Factor Ferrite 400mA 4.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1000u | Ferrite | 10% | 252K | 0.4 | 0.49 | 100K | 0.72M | 2 | 4.2 | Axial | 16 | 6 | Tape and Reel | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-101M-32
Choke Molded Wirewound 100uH 20% 20KHz 30Q-Factor Ferrite 0.37A 1.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 100u | Ferrite | 20% | 2.52M | 0.37 | 20K | 5M | 2 | 1.7 | Axial | 9.5 | 4 | Ammo | 30 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-R12K-01
Choke Molded Wirewound 0.12uH 10% 1MHz 45Q-Factor Phenolic 1.55A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 0.12u | Phenolic | 10% | 25.2M | 1.55 | 1M | 360M | 2 | 0.1 | Axial | 9.5 | 4 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | |||||||||||||
0805AS-5N8K-04
Inductor RF Chip Molded Wirewound 0.0058uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0058u | Ceramic | 10% | 1G | 0.6 | 250M | 5500M | 2 | 0.11 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-1R5J-31
Choke Molded Wirewound 1.5uH 5% 1MHz 50Q-Factor Ferrite 1.1A 0.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 1.5u | Ferrite | 5% | 7.96M | 1.1 | 1M | 165M | 2 | 0.2 | Axial | 9.5 | 4 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | |||||||||||||
0805F-7R5K-04
Inductor RF Chip Molded/Unshielded Wirewound 7.5uH 10% 7.9MHz 20Q-Factor Ferrite 0.16A 3.4Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 7.5u | Ferrite | 10% | 7.9M | 0.16 | 7.9M | 60M(Typ) | 2 | 3.4 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AS-1N8G-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0018uH 2% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0018u | Ceramic | 2% | 250M | 1.04 | 250M | 6000M | 2 | 0.07 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-681M-32
Choke Wirewound 680uH 20% 20KHz 60Q-Factor Ferrite 0.065A 22Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 680u | Ferrite | 20% | 790K | 0.065 | 20K | 2M | 2 | 22 | Axial | 7 | 3 | Ammo | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0603AQC-R15J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 100MHz 38Q-Factor Ceramic 0.45A 0.85Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.15u | Ceramic | 5% | 250M | 0.45 | 100M | 1450M | 2 | 0.85 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 38 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-121M-02
Choke Molded Wirewound 120uH 20% 20KHz 70Q-Factor Ferrite 0.3A 2.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 120u | Ferrite | 20% | 790K | 0.3 | 20K | 4.5M | 2 | 2.4 | Axial | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-101K-31
Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 0.17A 3.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 100u | Ferrite | 10% | 2.52M | 0.17 | 20K | 5.3M | 2 | 3.5 | Axial | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0603AQC-036J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.036uH 5% 100MHz 40Q-Factor Ceramic 1.6A 0.14Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.036u | Ceramic | 5% | 250M | 1.6 | 100M | 2300M | 2 | 0.14 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-390M-32
Choke Wirewound 39uH 20% 20KHz 60Q-Factor Ferrite 0.285A 1.21Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 39u | Ferrite | 20% | 2.52M | 0.285 | 20K | 8.5M | 2 | 1.21 | Axial | 7 | 3 | Ammo | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0603ASM-036J-04
Inductor RF Chip Molded Wirewound 0.036uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.036u | Ceramic | 5% | 250M | 0.6 | 250M | 2200M | 2 | 0.25 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-8N0J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.008uH 5% 250MHz 30Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,1237 € bis 0,1341 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.008u | Ceramic | 5% | 250M | 0.7 | 250M | 5400M | 2 | 0.12 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-015J-08
Inductor RF Chip Molded Wirewound 0.015uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1167 € bis 0,1265 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.015u | Ceramic | 5% | 500M | 0.6 | 250M | 3400M | 2 | 0.17 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AS-270K-01
Inductor RF Chip Molded/Unshielded Wirewound 27uH 10% 2.5MHz 36Q-Factor Ceramic 0.15A 14Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2963 € bis 0,3244 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 27u | Ceramic | 10% | 10M | 0.15 | 2.5M | 35M(Typ) | 2 | 14 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 36 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQC-R11J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.11uH 5% 100MHz 38Q-Factor Ceramic 0.6A 0.59Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.11u | Ceramic | 5% | 250M | 0.6 | 100M | 1650M | 2 | 0.59 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 38 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |