FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0805AQ-020J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.02uH 5% 250MHz 74Q-Factor Ceramic 1.4A 0.055Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.02u | Ceramic | 5% | 500M | 1.4 | 250M | 0.055 | 2050M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 74 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-391J-31
Choke Molded Wirewound 390uH 5% 20KHz 70Q-Factor Ferrite 0.18A 7Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 390u | Ferrite | 5% | 790K | 0.18 | 20K | 7 | 2.4M | Axial | 4 | 9.5 | Tape and Reel | 2 | 70 | No | No | No | No | EAR99 | No | |||||||||||||
0603AS-7N5J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0075uH 5% 250MHz 30Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,1237 € bis 0,1341 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0075u | Ceramic | 5% | 250M | 0.7 | 250M | 0.12 | 5400M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MICC-4R0M-02
Choke Wirewound 4uH 20% 1MHz 40Q-Factor Ferrite 380mA 650mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 4u | Ferrite | 20% | 7.96M | 0.38 | 1M | 0.65 | 90M | Axial | 3.3 | 7 | Ammo | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-821J-01
Choke Wirewound 820uH 5% 20KHz 60Q-Factor Ferrite 60mA 25Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 820u | Ferrite | 5% | 790K | 0.06 | 20K | 25 | 1.8M | Axial | 3 | 7 | Tape and Reel | 2 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
07HCP-472M-51
Inductor Pluggable Unshielded Wirewound 4700uH 20% 1KHz Ferrite 0.14A 16.5Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 4700u | Ferrite | 20% | 0.14 | 0.17 | 1K | 16.5 | Radial | 8.3 | 10 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
SMCC-502K-32
Choke Molded Wirewound 5000uH 10% 20KHz 30Q-Factor Ferrite 0.04A 70Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 5000u | Ferrite | 10% | 250K | 0.04 | 20K | 70 | 0.55M | Axial | 4 | 9.5 | Ammo | 2 | 30 | No | No | No | No | EAR99 | No | |||||||||||||
0805ASM-R33G-01
Inductor RF Chip Molded/Unshielded Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1078 € bis 0,1168 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.33u | Ceramic | 2% | 100M | 0.26 | 100M | 1.8 | 790M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-471K-32
Choke Wirewound 470uH 10% 20KHz 60Q-Factor Ferrite 0.09A 12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 470u | Ferrite | 10% | 790K | 0.09 | 20K | 12 | 2.3M | Axial | 3 | 7 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
TLC/10A-101M-00
Line Choke Toroid 100uH 20% 1KHz Iron 10A 0.019Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 4,581 € bis 5,0148 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 100u | Iron | 20% | 10 | 1K | 0.019 | Radial | 55 | 23 | Loose | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0603AS-R20J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.2uH 5% 100MHz 30Q-Factor Ceramic 0.2A 1.55Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,1234 € bis 0,1338 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.2u | Ceramic | 5% | 100M | 0.2 | 100M | 1.55 | 1100M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-1R0K-32
Choke Wirewound 1uH 10% 1MHz 35Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1u | Ferrite | 10% | 25.2M | 0.63 | 1M | 0.25 | 180M | Axial | 3.3 | 7 | Ammo | 2 | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
0603AQC-015J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.015uH 5% 100MHz 45Q-Factor Ceramic 2.5A 0.07Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.015u | Ceramic | 5% | 250M | 2.5 | 100M | 0.07 | 3000M | 0603 | SMD | 1.7 | 1.12 | 1.05 | Tape and Reel | 2 | 45 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-R68K-02
Choke Wirewound 680nH 10% 1MHz 35Q-Factor Phenolic 530mA 480mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.68u | Phenolic | 10% | 25.2M | 0.53 | 1M | 0.48 | 240M | Axial | 3.3 | 7 | Ammo | 2 | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1210F-3R3K-01
Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 1MHz 30Q-Factor Ferrite 0.425A 0.55Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1959 € bis 0,2145 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 3.3u | Ferrite | 10% | 7.96M | 0.425 | 1M | 0.55 | 90M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1210F-R10K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 10% 25MHz 40Q-Factor Ferrite 1.131A 0.15Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1959 € bis 0,2145 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.1u | Ferrite | 10% | 25M | 1.131 | 25M | 0.15 | 375M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 40 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AS-4N7K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0047uH 10% 250MHz 15Q-Factor Ceramic 0.64A 0.13Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0047u | Ceramic | 10% | 250M | 0.64 | 250M | 0.13 | 4775M | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MICC-2R2M-31
Choke Wirewound 2.2uH 20% 1MHz 40Q-Factor Ferrite 0.52A 0.35Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 2.2u | Ferrite | 20% | 7.96M | 0.52 | 1M | 0.35 | 120M | Axial | 3.3 | 7 | Tape and Reel | 2 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
VHBCC-333K-02
Choke Wirewound 33000uH 10% 10KHz 50Q-Factor Ferrite 0.067A 130Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 33000u | Ferrite | 10% | 79.6K | 0.067 | 10K | 130 | 0.14M | Axial | 6 | 16 | Ammo | 2 | 50 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603ASM-R10J-01
Inductor RF Chip Molded Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.1u | Ceramic | 5% | 150M | 0.4 | 150M | 0.58 | 1400M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 34 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
VHBCC-272K-02
Choke Wirewound 2700uH 10% 100KHz 50Q-Factor Ferrite 0.243A 12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 2700u | Ferrite | 10% | 252K | 0.243 | 100K | 12 | 0.42M | Axial | 6 | 16 | Ammo | 2 | 50 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
HBCC-2R2K-01
RF Choke Molded Wirewound 2.2uH 10% 1MHz 40Q-Factor Ferrite 1.9A 0.11Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 2.2u | Ferrite | 10% | 7.96M | 1.9 | 1M | 0.11 | 140M | Axial | 5.8 | 14.5 | Tape and Reel | 2 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
XHBCC-452K-01
Choke Wirewound 4.5mH 10% 20KHz 40Q-Factor Ferrite 245mA 10Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 4500u | Ferrite | 10% | 252K | 0.245 | 0.275 | 20K | 10 | 0.34M | Axial | 7.5 | 16 | Tape and Reel | 2 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
0603AQC-072J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.072uH 5% 100MHz 40Q-Factor Ceramic 0.85A 0.41Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.072u | Ceramic | 5% | 250M | 0.85 | 100M | 0.41 | 2000M | 0603 | SMD | 1.7 | 1.12 | 1.05 | Tape and Reel | 2 | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
LASC-211M-01
Inductor Suppression Coil Wirewound 210uH 20% 100KHz Iron 300mA 7.68Ohm DCR AXL T/R
|
Von 1,0451 € bis 1,1432 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | 210u | Iron | 20% | 0.3 | 100K | 7.68 | Axial | 7.5 | 28 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No |