FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0402AQC-1N6K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0016uH 10% 100MHz 24Q-Factor Ceramic 2A 0.04Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0016u | 10% | 250M | 2 | 100M | 0.04 | 18000M(Typ) | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 24 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0603AS-016J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.016uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.016u | 5% | 250M | 0.7 | 250M | 0.17 | 3200M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 35 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-2N0K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.002uH 10% 250MHz 10Q-Factor Ceramic 0.17A 0.17Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.002u | 10% | 250M | 0.17 | 250M | 0.17 | 5900M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805F-150K-04
Inductor RF Chip Molded/Unshielded Wirewound 15uH 10% 7.9MHz 18Q-Factor Ferrite 0.15A 5Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 15u | 10% | 7.9M | 0.15 | 7.9M | 5 | 25M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 18 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09HVP/T-821K-50
Inductor Pluggable Unshielded Wirewound 820uH 10% 100KHz Ferrite 0.8A 0.91Ohm DCR RDL Tray Automotive AEC-Q200
|
Von 0,7998 € bis 0,8668 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 820u | 10% | 0.8 | 100K | 0.91 | Radial | 2 | 12.7 | 11.5 | Tray | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
MICC-150J-31
Choke Wirewound 15uH 5% 20KHz 50Q-Factor Ferrite 0.185A 2.7Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 15u | 5% | 2.52M | 0.185 | 20K | 2.7 | Axial | 45M | 2 | 7 | 3.3 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | ||||||||||||||
0805AS-3N9K-01
Inductor RF Chip Molded Wirewound 0.0039uH 10% 250MHz 25Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0039u | 10% | 1G | 0.6 | 250M | 0.2 | 6000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 25 | No | No | No | No | No | EAR99 | No | |||||||||||
XHBCC-452J-01
Choke Wirewound 4.5mH 5% 20KHz 40Q-Factor Ferrite 245mA 10Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 4500u | 5% | 252K | 0.245 | 0.275 | 20K | 10 | Axial | 0.34M | 2 | 16 | 7.5 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-R15K-02
Choke Molded Wirewound 0.15uH 10% 1MHz 45Q-Factor Phenolic 1.5A 0.1Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.15u | 10% | 25.2M | 1.5 | 1M | 0.1 | Axial | 340M | 2 | 9.5 | 4 | Ammo | 45 | No | No | No | No | EAR99 | No | |||||||||||||
1812AFTC-412K-01
Inductor RFID Transponder Wirewound 4150uH 10% 125KHz 19Q-Factor Ceramic/Ferrite 120Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,5301 € bis 0,5803 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | Ceramic/Ferrite | 4150u | 10% | 125K | 125K | 120 | 0.6M | 2 | 1812 | 4.9 | 3.8 | 3.65 | Tape and Reel | 19(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1008F-4R7K-04
Inductor RF Chip Molded/Unshielded Wirewound 4.7uH 10% 7.9MHz 25Q-Factor Ferrite 0.4A 1.68Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 4.7u | 10% | 7.9M | 0.4 | 7.9M | 1.68 | 90M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 25 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603F-R47K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 10% 7.9MHz 12Q-Factor Ferrite 0.42A 0.62Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 0.47u | 10% | 7.9M | 0.42 | 7.9M | 0.62 | 540M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQC-R11J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.11uH 5% 100MHz 38Q-Factor Ceramic 0.6A 0.59Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.11u | 5% | 250M | 0.6 | 100M | 0.59 | 1650M | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 38 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-101K-31
Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 0.17A 3.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 100u | 10% | 2.52M | 0.17 | 20K | 3.5 | Axial | 5.3M | 2 | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
VHBCC-680K-02
Choke Wirewound 68uH 10% 100KHz 20Q-Factor Ferrite 1.62A 0.25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 68u | 10% | 2.52M | 1.62 | 100K | 0.25 | Axial | 3.8M | 2 | 16 | 6 | Ammo | 20 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603AQC-036J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.036uH 5% 100MHz 40Q-Factor Ceramic 1.6A 0.14Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.036u | 5% | 250M | 1.6 | 100M | 0.14 | 2300M | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-082J-08
Inductor RF Chip Molded Wirewound 0.082uH 5% 150MHz 67Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1167 € bis 0,1265 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.082u | 5% | 500M | 0.4 | 150M | 0.42 | 1300M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 67 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603F-1R0K-04
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 7.9MHz 12Q-Factor Ferrite 0.4A 1.1Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 1u | 10% | 7.9M | 0.4 | 7.9M | 1.1 | 280M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-R12K-01
Choke Molded Wirewound 0.12uH 10% 1MHz 45Q-Factor Phenolic 1.55A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.12u | 10% | 25.2M | 1.55 | 1M | 0.1 | Axial | 360M | 2 | 9.5 | 4 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | |||||||||||||
0603ASM-R20J-04
Inductor RF Chip Molded Wirewound 0.2uH 5% 100MHz 30Q-Factor Ceramic 0.2A 1.55Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.2u | 5% | 100M | 0.2 | 100M | 1.55 | 1100M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-5R6M-32
Choke Wirewound 5.6uH 20% 1MHz 45Q-Factor Ferrite 0.26A 1.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 5.6u | 20% | 7.96M | 0.26 | 1M | 1.3 | Axial | 75M | 2 | 7 | 3.3 | Ammo | 45 | No | No | No | No | EAR99 | No | ||||||||||||||
0805AS-6N8K-01
Inductor RF Chip Molded Wirewound 0.0068uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0068u | 10% | 1G | 0.6 | 250M | 0.11 | 5500M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008AS-068J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.068uH 5% 50MHz 67Q-Factor Ceramic 1A 0.2Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.068u | 5% | 350M | 1 | 50M | 0.2 | 1300M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 67 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-131M-02
Choke Molded Wirewound 130uH 20% 20KHz 70Q-Factor Ferrite 0.28A 2.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 130u | 20% | 790K | 0.28 | 20K | 2.8 | Axial | 4.2M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
0805F-6R2K-04
Inductor RF Chip Molded/Unshielded Wirewound 6.2uH 10% 7.9MHz 20Q-Factor Ferrite 0.165A 3Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 6.2u | 10% | 7.9M | 0.165 | 7.9M | 3 | 70M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |