FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0805AS-039J-01
Inductor RF Chip Molded Wirewound 0.039uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.039u | Ceramic | 5% | 500M | 0.5 | 250M | 0.29 | 2000M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 60 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-1R8J-02
Choke Wirewound 1.8uH 5% 1MHz 40Q-Factor Ferrite 540mA 300mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1.8u | Ferrite | 5% | 7.96M | 0.54 | 1M | 0.3 | 130M | Axial | 3.3 | 7 | Ammo | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-821J-32
Choke Molded Wirewound 820uH 5% 20KHz 55Q-Factor Ferrite 0.14A 12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 820u | Ferrite | 5% | 790K | 0.14 | 20K | 12 | 1.6M | Axial | 4 | 9.5 | Ammo | 2 | 55 | No | No | No | No | EAR99 | No | |||||||||||||
1008AS-R10J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 5% 25MHz 63Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1167 € bis 0,1265 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.1u | Ceramic | 5% | 350M | 0.65 | 25M | 0.56 | 1000M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 63 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1210AS-027J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 50MHz 55Q-Factor Ceramic 1A 0.13Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.027u | Ceramic | 5% | 350M | 1 | 50M | 0.13 | 1800M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 55 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-3N3K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0033uH 10% 250MHz 22Q-Factor Ceramic 0.7A 0.1Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0033u | Ceramic | 10% | 250M | 0.7 | 250M | 0.1 | 6000M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 22 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-3R9K-32
Choke Molded Wirewound 3.9uH 10% 1MHz 60Q-Factor Ferrite 0.85A 0.31Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 3.9u | Ferrite | 10% | 7.96M | 0.85 | 1M | 0.31 | 105M | Axial | 4 | 9.5 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | |||||||||||||
0603F-047K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.047uH 10% 7.9MHz 12Q-Factor Ferrite 1.4A 0.075Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.047u | Ferrite | 10% | 7.9M | 1.4 | 7.9M | 0.075 | 1500M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09P/F-151K-50
Inductor Pluggable Unshielded Wirewound 150uH 10% 20KHz 40Q-Factor Ferrite 1A 0.35Ohm DCR RDL Loose
|
Von 0,3086 € bis 0,3345 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 150u | Ferrite | 10% | 796K | 1 | 0.65(Typ) | 20K | 0.35 | 3.5M | Radial | 9 | 13.4 | Loose | 2 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||
0805AQ-048J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.048uH 5% 200MHz 71Q-Factor Ceramic 1.2A 0.095Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.048u | Ceramic | 5% | 500M | 1.2 | 200M | 0.095 | 1400M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 71 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-015J-08
Inductor RF Chip Molded Wirewound 0.015uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1167 € bis 0,1265 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.015u | Ceramic | 5% | 500M | 0.6 | 250M | 0.17 | 3400M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AS-270K-01
Inductor RF Chip Molded/Unshielded Wirewound 27uH 10% 2.5MHz 36Q-Factor Ceramic 0.15A 14Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2963 € bis 0,3244 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 27u | Ceramic | 10% | 10M | 0.15 | 2.5M | 14 | 35M(Typ) | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 2 | 36 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-1R3M-02
Choke Wirewound 1.3uH 20% 1MHz 40Q-Factor Ferrite 610mA 250mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1.3u | Ferrite | 20% | 7.96M | 0.61 | 1M | 0.25 | 170M | Axial | 3.3 | 7 | Ammo | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-391K-01
Choke Wirewound 390uH 10% 20KHz 60Q-Factor Ferrite 95mA 11Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 390u | Ferrite | 10% | 790K | 0.095 | 20K | 11 | 2.7M | Axial | 3 | 7 | Tape and Reel | 2 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-390M-32
Choke Wirewound 39uH 20% 20KHz 60Q-Factor Ferrite 0.285A 1.21Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 39u | Ferrite | 20% | 2.52M | 0.285 | 20K | 1.21 | 8.5M | Axial | 3 | 7 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0603ASM-036J-04
Inductor RF Chip Molded Wirewound 0.036uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.036u | Ceramic | 5% | 250M | 0.6 | 250M | 0.25 | 2200M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-8N0J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.008uH 5% 250MHz 30Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,1237 € bis 0,1341 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.008u | Ceramic | 5% | 250M | 0.7 | 250M | 0.12 | 5400M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-101K-31
Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 0.17A 3.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 100u | Ferrite | 10% | 2.52M | 0.17 | 20K | 3.5 | 5.3M | Axial | 3 | 7 | Tape and Reel | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
VHBCC-680K-02
Choke Wirewound 68uH 10% 100KHz 20Q-Factor Ferrite 1.62A 0.25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 68u | Ferrite | 10% | 2.52M | 1.62 | 100K | 0.25 | 3.8M | Axial | 6 | 16 | Ammo | 2 | 20 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603AQC-036J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.036uH 5% 100MHz 40Q-Factor Ceramic 1.6A 0.14Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.036u | Ceramic | 5% | 250M | 1.6 | 100M | 0.14 | 2300M | 0603 | SMD | 1.7 | 1.12 | 1.05 | Tape and Reel | 2 | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-082J-08
Inductor RF Chip Molded Wirewound 0.082uH 5% 150MHz 67Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1167 € bis 0,1265 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.082u | Ceramic | 5% | 500M | 0.4 | 150M | 0.42 | 1300M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 67 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICCS-680K-31
Choke Wirewound 68uH 10% 20KHz 60Q-Factor Ferrite 0.14A 5.8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 68u | Ferrite | 10% | 2.52M | 0.14 | 20K | 5.8 | 15M | Axial | 3 | 7 | Tape and Reel | 2 | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-101M-32
Choke Molded Wirewound 100uH 20% 20KHz 30Q-Factor Ferrite 0.37A 1.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 100u | Ferrite | 20% | 2.52M | 0.37 | 20K | 1.7 | 5M | Axial | 4 | 9.5 | Ammo | 2 | 30 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-R12K-01
Choke Molded Wirewound 0.12uH 10% 1MHz 45Q-Factor Phenolic 1.55A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 0.12u | Phenolic | 10% | 25.2M | 1.55 | 1M | 0.1 | 360M | Axial | 4 | 9.5 | Tape and Reel | 2 | 45 | No | No | No | No | EAR99 | No | |||||||||||||
0603ASM-R20J-04
Inductor RF Chip Molded Wirewound 0.2uH 5% 100MHz 30Q-Factor Ceramic 0.2A 1.55Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.2u | Ceramic | 5% | 100M | 0.2 | 100M | 1.55 | 1100M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |