FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0603AQC-R11J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.11uH 5% 100MHz 38Q-Factor Ceramic 0.6A 0.59Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.11u | Ceramic | 5% | 250M | 0.6 | 100M | 0.59 | 1650M | 0603 | SMD | 1.7 | 1.12 | 1.05 | Tape and Reel | 2 | 38 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-8R2M-02
Choke Molded Wirewound 8.2uH 20% 1MHz 65Q-Factor Ferrite 0.69A 0.48Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 8.2u | Ferrite | 20% | 7.96M | 0.69 | 1M | 0.48 | 50M | Axial | 4 | 9.5 | Ammo | 2 | 65 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-681M-32
Choke Wirewound 680uH 20% 20KHz 60Q-Factor Ferrite 0.065A 22Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 680u | Ferrite | 20% | 790K | 0.065 | 20K | 22 | 2M | Axial | 3 | 7 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0603AQC-R15J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 100MHz 38Q-Factor Ceramic 0.45A 0.85Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.15u | Ceramic | 5% | 250M | 0.45 | 100M | 0.85 | 1450M | 0603 | SMD | 1.7 | 1.12 | 1.05 | Tape and Reel | 2 | 38 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQ-1N1M-01
Inductor RF Chip Molded/Unshielded Wirewound 0.00115uH 20% 500MHz 35Q-Factor Ceramic 3.2A 0.02Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.00115u | Ceramic | 20% | 500M | 3.2 | 500M | 0.02 | 12300M | 0603 | SMD | 1.7 | 1.1 | 1 | 2 | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
VHBCC-222K-02
Choke Wirewound 2200uH 10% 100KHz 65Q-Factor Ferrite 0.25A 10Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 2200u | Ferrite | 10% | 252K | 0.25 | 100K | 10 | 0.5M | Axial | 6 | 16 | Ammo | 2 | 65 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1812AS-150K-04
Inductor RF Chip Molded/Unshielded Wirewound 15uH 10% 2.5MHz 37Q-Factor Ceramic 0.17A 9.6Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 15u | Ceramic | 10% | 10M | 0.17 | 2.5M | 9.6 | 59M(Typ) | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 2 | 37 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-200J-01
Choke Molded Wirewound 20uH 5% 20KHz 50Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 20u | Ferrite | 5% | 2.52M | 0.56 | 20K | 0.74 | 13M | Axial | 4 | 9.5 | Tape and Reel | 2 | 50 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-222M-02
Choke Molded Wirewound 2200uH 20% 20KHz 40Q-Factor Ferrite 0.08A 34.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 2200u | Ferrite | 20% | 250K | 0.08 | 20K | 34.7 | 1.1M | Axial | 4 | 9.5 | Ammo | 2 | 40 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1616FPS-151M-01
Inductor Power Chip Shielded Wirewound 150uH 20% 100KHz Ferrite 0.32A 2.4Ohm DCR 1515 T/R Automotive AEC-Q200
|
Von 0,2326 € bis 0,2521 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | 150u | Ferrite | 20% | 0.32 | 0.35 | 100K | 2.4 | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HBCC-103J-02
RF Choke Molded Wirewound 10000uH 5% 20KHz 50Q-Factor Ferrite 0.06A 42Ohm DCR AXL Ammo
|
Von 0,2453 € bis 0,2686 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 10000u | Ferrite | 5% | 79K | 0.06 | 20K | 42 | 0.35M | Axial | 5.8 | 12.8 | Ammo | 2 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
HBCC-8R2J-32
RF Choke Molded Wirewound 8.2uH 5% 1MHz 40Q-Factor Ferrite 1.45A 0.2Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 8.2u | Ferrite | 5% | 7.96M | 1.45 | 1M | 0.2 | 70M | Axial | 5.8 | 14.5 | Ammo | 2 | 40 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
07P/F-182K-51
Inductor Pluggable Unshielded Wirewound 1800uH 10% 20KHz 115Q-Factor Ferrite 0.15A 5.7Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 1800u | Ferrite | 10% | 252K | 0.15 | 20K | 5.7 | 1.05M | Radial | 7 | 10.5 | Tape and Reel | 2 | 115 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
TLC/0.5A-150M-00
Line Choke Toroid 15uH 20% 1KHz Iron 0.5A 0.1Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,962 € bis 1,0544 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 15u | Iron | 20% | 0.5 | 1K | 0.1 | Radial | 14.5 | 6.5 | Loose | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
MECC-330K-02
Choke Wirewound 33uH 10% 20KHz 60Q-Factor Ferrite 0.36A 3Ohm DCR AXL Ammo
|
Von 0,2601 € bis 0,2819 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 33u | Ferrite | 10% | 2.52M | 0.36 | 20K | 3 | 37M | Axial | 4.5 | 11 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-4R4J-01
Choke Wirewound 4.4uH 5% 1MHz 40Q-Factor Ferrite 380mA 650mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 4.4u | Ferrite | 5% | 7.96M | 0.38 | 1M | 0.65 | 90M | Axial | 3.3 | 7 | Tape and Reel | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-152K-32
Choke Molded Wirewound 1500uH 10% 20KHz 40Q-Factor Ferrite 0.1A 21.6Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 1500u | Ferrite | 10% | 250K | 0.1 | 20K | 21.6 | 1.25M | Axial | 4 | 9.5 | Ammo | 2 | 40 | No | No | No | No | EAR99 | No | |||||||||||||
0805AS-R25J-04
Inductor RF Chip Molded Wirewound 0.25uH 5% 100MHz 52Q-Factor Ceramic 0.4A 0.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.25u | Ceramic | 5% | 250M | 0.4 | 100M | 0.8 | 850M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 52 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09HCP-330M-50
Inductor Pluggable Unshielded Wirewound 33uH 20% 100KHz Ferrite 3.1A 0.037Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,6652 € bis 0,7281 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 33u | Ferrite | 20% | 3.1 | 100K | 0.037 | Radial | 12.3 | 10.8 | Loose | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0805AS-5N6K-01
Inductor RF Chip Molded Wirewound 0.0056uH 10% 250MHz 53Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0056u | Ceramic | 10% | 1G | 0.6 | 250M | 0.11 | 5500M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 53 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805F-2R2K-04
Inductor RF Chip Molded/Unshielded Wirewound 2.2uH 10% 7.9MHz 20Q-Factor Ferrite 0.13A 1.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 2.2u | Ferrite | 10% | 7.9M | 0.13 | 7.9M | 1.7 | 200M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-R91K-01
Inductor RF Chip Molded Wirewound 0.91uH 10% 25MHz 37Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.91u | Ceramic | 10% | 100M | 0.38 | 25M | 1.68 | 320M(Typ) | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 37 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402F-R10K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 425Ohm 10% 7.9MHz Ferrite 1A 0.15Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.1u | Ferrite | 10% | 1 | 425@900MHz | 7.9M | 0.15 | 1400M(Typ) | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AQ-027J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 250MHz 75Q-Factor Ceramic 1.3A 0.07Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.027u | Ceramic | 5% | 500M | 1.3 | 250M | 0.07 | 2000M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 75 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-R12K-02
Choke Molded Wirewound 0.12uH 10% 1MHz 45Q-Factor Phenolic 1.55A 0.1Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 0.12u | Phenolic | 10% | 25.2M | 1.55 | 1M | 0.1 | 360M | Axial | 4 | 9.5 | Ammo | 2 | 45 | No | No | No | No | EAR99 | No |