FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMCC-202J-01
Choke Molded Wirewound 2000uH 5% 20KHz 40Q-Factor Ferrite 0.08A 32.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2000u | 5% | 250K | 0.08 | 20K | 32.1 | Axial | 1.1M | 2 | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-8R2M-31
Choke Wirewound 8.2uH 20% 1MHz 50Q-Factor Ferrite 0.24A 1.6Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 8.2u | 20% | 7.96M | 0.24 | 1M | 1.6 | Axial | 65M | 2 | 7 | 3.3 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | ||||||||||||||
0603AS-030J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.03uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.03u | 5% | 250M | 0.6 | 250M | 0.22 | 2300M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402ASM-3N3K-01
Inductor RF Chip Molded Wirewound 0.0033uH 10% 250MHz 59Q-Factor Ceramic 0.69A 0.065Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0033u | 10% | 900M | 0.69 | 250M | 0.065 | 7000M | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 59 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008AS-033J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.033u | 5% | 350M | 1 | 50M | 0.14 | 1600M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 65 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206ASM-R13J-04
Inductor RF Chip Molded Wirewound 0.13uH 5% 100MHz 75Q-Factor Ceramic 0.75A 0.31Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.13u | 5% | 300M | 0.75 | 100M | 0.31 | 950M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 75 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
SMCC-R47M-02
Choke Molded Wirewound 0.47uH 20% 1MHz 45Q-Factor Phenolic 1.28A 0.14Ohm DCR AXL Ammo
|
Von 0,237 € bis 0,2569 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.47u | 20% | 25.2M | 1.28 | 1M | 0.14 | Axial | 220M | 2 | 9.5 | 4 | Ammo | 45 | No | No | No | No | EAR99 | No | |||||||||||||
HCCC-5R6K-02
RF Choke Wirewound 5.6uH 10% 1MHz Ferrite 1.5A 0.14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Ferrite | 5.6u | 10% | 1.5 | 1M | 0.14 | Axial | 2 | 13 | 4.5 | Ammo | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
0402AS-7N5G-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0075uH 2% 250MHz 24Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0075u | 2% | 250M | 0.68 | 250M | 0.1 | 4800M | 2 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 24 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
11PHC-152K-50
Inductor Pluggable Unshielded Wirewound 1500uH 10% 20KHz Ferrite 0.6A 2.33Ohm DCR RDL Loose
|
Von 0,482 € bis 0,5223 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 1500u | 10% | 0.6 | 0.5 | 20K | 2.33 | Radial | 2 | 12 | 15 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-4R4J-32
Choke Wirewound 4.4uH 5% 1MHz 40Q-Factor Ferrite 0.38A 0.65Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 4.4u | 5% | 7.96M | 0.38 | 1M | 0.65 | Axial | 90M | 2 | 7 | 3.3 | Ammo | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
SMCC-221M-02
Choke Molded Wirewound 220uH 20% 20KHz 70Q-Factor Ferrite 0.25A 3.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 220u | 20% | 790K | 0.25 | 20K | 3.3 | Axial | 3.7M | 2 | 9.5 | 4 | Ammo | 70 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0805ASM-R47G-04
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 2% 100MHz 40Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1067 € bis 0,1168 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.47u | 2% | 100M | 0.17 | 100M | 2.5 | 720M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PIS4119-681M-04
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.5A 1.9Ohm DCR T/R
|
Von 0,9845 € bis 1,079 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 680u | 20% | 0.5 | 0.37 | 100K | 1.9 | 2 | 10.4 | 10.4 | 5.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1210ASM-1R5K-04
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ceramic 0.3A 2.64Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1.5u | 10% | 50M | 0.3 | 7.9M | 2.64 | 200M(Typ) | 2 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-5R6K-01
Inductor RF Chip Molded Wirewound 5.6uH 10% 7.9MHz 22Q-Factor Ceramic 0.11A 6.5Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 5.6u | 10% | 7.9M | 0.11 | 7.9M | 6.5 | 55M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 22 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
11P-393J-51
Inductor Pluggable Unshielded Wirewound 39000uH 5% 20KHz 50Q-Factor Ferrite 0.06A 62Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 39000u | 5% | 79K | 0.06 | 20K | 62 | Radial | 0.19M | 2 | 12 | 15 | Tape and Reel | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-270M-02
Choke Wirewound 27uH 20% 20KHz 60Q-Factor Ferrite 315mA 1Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 27u | 20% | 2.52M | 0.315 | 20K | 1 | Axial | 11M | 2 | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0402AS-013G-08
Inductor RF Chip Molded/Unshielded Wirewound 0.013uH 2% 250MHz 24Q-Factor Ceramic 0.64A 0.17Ohm DCR 0402 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.013u | 2% | 250M | 0.64 | 250M | 0.17 | 3600M | 2 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 24 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-391M-32
Choke Molded Wirewound 390uH 20% 20KHz 70Q-Factor Ferrite 0.18A 7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 390u | 20% | 790K | 0.18 | 20K | 7 | Axial | 2.4M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
TLC/0.5A-331M-00
Line Choke Toroid 330uH 20% 1KHz Iron 0.5A 0.44Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 1,1857 € bis 1,297 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron | 330u | 20% | 0.5 | 1K | 0.44 | Radial | 2 | 19.5 | 7 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
TLC/1A-470M-00
Line Choke Toroid 47uH 20% 1KHz Iron 1A 0.078Ohm DCR RDL Automotive AEC-Q200 Loose
|
Von 0,988 € bis 1,0828 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron | 47u | 20% | 1 | 1K | 0.078 | Radial | 2 | 15.5 | 7 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0805ASM-039J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.039u | 5% | 500M | 0.5 | 250M | 0.29 | 2000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09P-391J-51
Inductor Pluggable Unshielded Wirewound 390uH 5% 20KHz 35Q-Factor Ferrite 0.46A 1.1Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 390u | 5% | 796K | 0.46 | 20K | 1.1 | Radial | 2.5M | 2 | 9.5 | 14 | Tape and Reel | 35 | No | No | No | No | No | EAR99 | No | ||||||||||||
HBCC-8R2K-31
RF Choke Molded Wirewound 8.2uH 10% 1MHz 40Q-Factor Ferrite 1.45A 0.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 8.2u | 10% | 7.96M | 1.45 | 1M | 0.2 | Axial | 70M | 2 | 14.5 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No |