FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LACC-150M-01
Choke Wirewound 15uH 20% 20KHz 60Q-Factor Ferrite 0.61A 1.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 15u | Ferrite | 20% | 2.52M | 0.61 | 20K | 47M | 2 | 1.5 | Axial | 14 | 4.5 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-6R8K-31
Choke Molded Wirewound 6.8uH 10% 1MHz 65Q-Factor Ferrite 0.67A 0.51Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 6.8u | Ferrite | 10% | 7.96M | 0.67 | 1M | 75M | 2 | 0.51 | Axial | 9.5 | 4 | Tape and Reel | 65 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-101J-31
Choke Wirewound 100uH 5% 20KHz 60Q-Factor Ferrite 0.17A 3.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 100u | Ferrite | 5% | 2.52M | 0.17 | 20K | 5.3M | 2 | 3.5 | Axial | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
HBCC-100K-31
RF Choke Molded Wirewound 10uH 10% 1MHz 60Q-Factor Ferrite 1.4A 0.22Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 10u | Ferrite | 10% | 2.52M | 1.4 | 1M | 60M | 2 | 0.22 | Axial | 14.5 | 5.8 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
VHBCC-331K-02
Choke Wirewound 330uH 10% 100KHz 25Q-Factor Ferrite 0.63A 1.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 330u | Ferrite | 10% | 796K | 0.63 | 100K | 1.4M | 2 | 1.4 | Axial | 16 | 6 | Ammo | 25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
TLC/10A-100M-00
Line Choke Toroid 10uH 20% 1KHz Iron 10A 0.0055Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 1,7927 € bis 2,0383 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 10u | Iron | 20% | 10 | 1K | 2 | 0.0055 | Radial | 39 | 16 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
SMCC-812J-32
Choke Molded Wirewound 8100uH 5% 20KHz 30Q-Factor Ferrite 0.03A 95Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 8100u | Ferrite | 5% | 250K | 0.03 | 20K | 0.4M | 2 | 95 | Axial | 9.5 | 4 | Ammo | 30 | No | No | No | No | EAR99 | No | |||||||||||||
1210ASM-R15J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 25MHz 50Q-Factor Ceramic 0.87A 0.29Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.15u | Ceramic | 5% | 100M | 0.87 | 25M | 750M | 2 | 0.29 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AQC-036J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.036uH 5% 100MHz 25Q-Factor Ceramic 0.6A 0.455Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.036u | Ceramic | 5% | 250M | 0.6 | 100M | 3500M(Typ) | 2 | 0.455 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
11P-104K-50
Inductor Pluggable Unshielded Wirewound 100000uH 10% 20KHz 30Q-Factor Ferrite 0.04A 155Ohm DCR RDL Loose
|
Von 0,4734 € bis 0,5131 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 100000u | Ferrite | 10% | 25K | 0.04 | 20K | 0.11M | 2 | 155 | Radial | 12 | 15 | Loose | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
PIST-301K-04
Inductor Power Unshielded Wirewound 300uH 10% 100KHz Ferrite 1.2A 0.39Ohm DCR T/R Automotive AEC-Q200
|
Von 0,8558 € bis 0,938 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 300u | Ferrite | 10% | 1.2 | 2.1(Typ) | 100K | 2M | 2 | 0.39 | 18.5 | 15.23 | 12 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
| XHBHV-252X-YY Leaded Inductor Fixed Choke |
|
FASTRON GmbH | Induktor verbleit | No | EAR99 | No | |||||||||||||||||||||||||||||||||
77A-3R9M-01
Inductor Suppression Coil Wirewound 3.9uH 20% 1MHz Ferrite 12A 0.011Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | 3.9u | Ferrite | 20% | 12 | 1M | 2 | 0.011 | Axial | 30 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
0402AQC-024J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.024uH 5% 100MHz 25Q-Factor Ceramic 0.8A 0.225Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.024u | Ceramic | 5% | 250M | 0.8 | 100M | 4000M(Typ) | 2 | 0.225 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
4408AF-701K-04
Inductor RFID Transponder Wirewound 700uH 10% 125KHz 30Q-Factor Ceramic/Ferrite 12Ohm DCR 4408 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | 700u | Ceramic/Ferrite | 10% | 125K | 125K | 0.821M | 2 | 12 | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
1206AS-033J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 100MHz 56Q-Factor Ceramic 1A 0.11Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.033u | Ceramic | 5% | 300M | 1 | 100M | 1800M | 2 | 0.11 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 56 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-272K-02
RF Choke Molded Wirewound 2700uH 10% 20KHz 60Q-Factor Ferrite 0.12A 12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 2700u | Ferrite | 10% | 252K | 0.12 | 20K | 0.7M | 2 | 12 | Axial | 12.8 | 5.8 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
4408AQ-272J-08
Inductor RFID Transponder Wirewound 2660uH 5% 125KHz 35Q-Factor Ceramic/Ferrite 35.2Ohm DCR 4408 T/R Automotive AEC-Q200
|
Von 1,0632 € bis 1,1631 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | 2660u | Ceramic/Ferrite | 5% | 125K | 125K | 0.6M | 2 | 35.2 | 4408 | 11.35 | 3.3 | 2.8 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
MICC-471K-01
Choke Wirewound 470uH 10% 20KHz 60Q-Factor Ferrite 90mA 12Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 470u | Ferrite | 10% | 790K | 0.09 | 20K | 2.3M | 2 | 12 | Axial | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HBCC-180J-32
RF Choke Molded Wirewound 18uH 5% 20KHz 60Q-Factor Ferrite 1.2A 0.33Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 18u | Ferrite | 5% | 2.52M | 1.2 | 20K | 17M | 2 | 0.33 | Axial | 14.5 | 5.8 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICCS-331M-02
Choke Wirewound 330uH 20% 20KHz 30Q-Factor Ferrite 0.105A 28Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 330u | Ferrite | 20% | 790K | 0.105 | 20K | 5M | 2 | 28 | Axial | 7 | 3 | Ammo | 30 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-821J-31
Choke Wirewound 820uH 5% 20KHz 60Q-Factor Ferrite 0.06A 25Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 820u | Ferrite | 5% | 790K | 0.06 | 20K | 1.8M | 2 | 25 | Axial | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
07HCP-331K-50
Inductor Pluggable Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.51A 0.7Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,361 € bis 0,3912 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 330u | Ferrite | 10% | 0.51 | 0.95 | 1K | 2 | 0.7 | Radial | 8.3 | 10 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
09HVP-271M-50
Inductor Pluggable Unshielded Wirewound 270uH 20% 100KHz Ferrite 1.36A 0.3Ohm DCR RDL Automotive AEC-Q200 Tray
|
Von 0,7157 € bis 0,7756 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 270u | Ferrite | 20% | 1.36 | 1.27(Typ) | 100K | 2 | 0.3 | Radial | 12.3 | 10.8 | Tray | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HBCC-6R8J-32
RF Choke Molded Wirewound 6.8uH 5% 1MHz 40Q-Factor Ferrite 1.5A 0.19Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 6.8u | Ferrite | 5% | 7.96M | 1.5 | 1M | 80M | 2 | 0.19 | Axial | 14.5 | 5.8 | Ammo | 40 | Unknown | No | No | No | No | EAR99 | No |