FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMCC-R68M-32
Choke Molded Wirewound 0.68uH 20% 1MHz 45Q-Factor Phenolic 1.23A 0.16Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 0.68u | Phenolic | 20% | 25.2M | 1.23 | 1M | 200M | 2 | 0.16 | Axial | 9.5 | 4 | Ammo | 45 | No | No | No | No | EAR99 | No | |||||||||||||
1008AS-082J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.082uH 5% 50MHz 63Q-Factor Ceramic 1A 0.22Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.082u | Ceramic | 5% | 350M | 1 | 50M | 1000M | 2 | 0.22 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 63 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-470J-32
Choke Wirewound 47uH 5% 20KHz 60Q-Factor Ferrite 0.2A 2.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 47u | Ferrite | 5% | 2.52M | 0.2 | 20K | 7.7M | 2 | 2.4 | Axial | 7 | 3 | Ammo | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0402AQC-9N2J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0092uH 5% 100MHz 30Q-Factor Ceramic 1.5A 0.078Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0092u | Ceramic | 5% | 250M | 1.5 | 100M | 6000M(Typ) | 2 | 0.078 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
MICC-270J-01
Choke Wirewound 27uH 5% 20KHz 60Q-Factor Ferrite 315mA 1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 27u | Ferrite | 5% | 2.52M | 0.315 | 20K | 11M | 2 | 1 | Axial | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
07HCP-101M-51
Inductor Pluggable Unshielded Wirewound 100uH 20% 1KHz Ferrite 0.9A 0.2Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 100u | Ferrite | 20% | 0.9 | 1.6 | 1K | 2 | 0.2 | Radial | 8.3 | 10 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
09P-182J-51
Inductor Pluggable Unshielded Wirewound 1800uH 5% 20KHz 70Q-Factor Ferrite 0.3A 3.9Ohm DCR RDL T/R
|
Von 0,3111 € bis 0,3371 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 1800u | Ferrite | 5% | 252K | 0.3 | 0.2(Typ) | 20K | 0.95M | 2 | 3.9 | Radial | 8.8 | 12.5 | Tape and Reel | 70 | No | No | No | No | No | EAR99 | No | |||||||||||
07P/F-182J-50
Inductor Pluggable Unshielded Wirewound 1800uH 5% 20KHz 100Q-Factor Ferrite 0.12A 7.5Ohm DCR RDL Loose
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 1800u | Ferrite | 5% | 252K | 0.12 | 20K | 1.4M | 2 | 7.5 | Radial | 7 | 15 | Loose | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||
0805ASM-R22J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.22uH 5% 100MHz 59Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.22u | Ceramic | 5% | 250M | 0.4 | 100M | 850M | 2 | 0.7 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 59 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-5N6K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0056uH 10% 250MHz 27Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0056u | Ceramic | 10% | 250M | 0.7 | 250M | 6000M | 2 | 0.12 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 27 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
TLC/0.1A-680M-00
Line Choke Toroid 68uH 20% 1KHz Iron 0.1A 0.83Ohm DCR RDL Automotive AEC-Q200 Loose
|
Von 0,9759 € bis 1,0575 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 68u | Iron | 20% | 0.1 | 1K | 2 | 0.83 | Radial | 12 | 5 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
MICCS-360J-01
Choke Wirewound 36uH 5% 20KHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 36u | Ferrite | 5% | 2.52M | 0.185 | 20K | 17M | 2 | 3.3 | Axial | 7 | 3 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-4R7M-32
Choke Wirewound 4.7uH 20% 1MHz 40Q-Factor Ferrite 0.38A 0.65Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 4.7u | Ferrite | 20% | 7.96M | 0.38 | 1M | 90M | 2 | 0.65 | Axial | 7 | 3.3 | Ammo | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
1210F-680K-04
Inductor RF Chip Molded/Unshielded Wirewound 68uH 10% 100KHz 23Q-Factor Ferrite 0.19A 2.8Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 68u | Ferrite | 10% | 2.52M | 0.19 | 100K | 5.5M | 2 | 2.8 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 23 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-272M-01
Choke Molded Wirewound 2700uH 20% 20KHz 40Q-Factor Ferrite 0.075A 40Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 2700u | Ferrite | 20% | 250K | 0.075 | 20K | 1M | 2 | 40 | Axial | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
11P-221K-50
Inductor Pluggable Unshielded Wirewound 220uH 10% 20KHz 40Q-Factor Ferrite 0.7A 0.32Ohm DCR RDL Loose
|
Von 0,4483 € bis 0,4858 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 220u | Ferrite | 10% | 796K | 0.7 | 20K | 2.3M | 2 | 0.32 | Radial | 12 | 15 | Loose | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
09P/F-561K-51
Inductor Pluggable Unshielded Wirewound 560uH 10% 20KHz 40Q-Factor Ferrite 0.5A 1.45Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 560u | Ferrite | 10% | 796K | 0.5 | 0.35(Typ) | 20K | 1.75M | 2 | 1.45 | Radial | 9 | 13.4 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | |||||||||||
SMCC-181K-32
Choke Molded Wirewound 180uH 10% 20KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 180u | Ferrite | 10% | 790K | 0.27 | 20K | 3.9M | 2 | 3 | Axial | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
0402AQC-023J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.023uH 5% 100MHz 25Q-Factor Ceramic 0.8A 0.225Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.023u | Ceramic | 5% | 250M | 0.8 | 100M | 4500M(Typ) | 2 | 0.225 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
PISR-1R0M-04
Inductor Power Unshielded Wirewound 1uH 20% 100KHz Ferrite 8.6A 0.009Ohm DCR T/R Automotive AEC-Q200
|
Von 0,7089 € bis 0,7683 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 1u | Ferrite | 20% | 8.6 | 21 | 100K | 164M | 2 | 0.009 | 18.5 | 15.23 | 7.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
HBCC-330J-02
RF Choke Molded Wirewound 33uH 5% 20KHz 40Q-Factor Ferrite 0.9A 0.43Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 33u | Ferrite | 5% | 2.52M | 0.9 | 20K | 8M | 2 | 0.43 | Axial | 12.8 | 5.8 | Ammo | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
1206AS-R47J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 50MHz 52Q-Factor Ceramic 0.49A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.47u | Ceramic | 5% | 150M | 0.49 | 50M | 550M | 2 | 1.3 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 52 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-2R2G-01
Inductor RF Chip Molded/Unshielded Wirewound 2.2uH 2% 7.9MHz 28Q-Factor Ceramic 0.28A 2.8Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1165 € bis 0,1263 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 2.2u | Ceramic | 2% | 50M | 0.28 | 7.9M | 160M(Typ) | 2 | 2.8 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 28 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQC-033J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 100MHz 42Q-Factor Ceramic 1.6A 0.11Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.033u | Ceramic | 5% | 250M | 1.6 | 100M | 2300M | 2 | 0.11 | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 42 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
77A-501M-01
Inductor Suppression Coil Wirewound 500uH 20% 100KHz Ferrite 1.2A 0.84Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | 500u | Ferrite | 20% | 1.2 | 100K | 2 | 0.84 | Axial | 26 | 11 | Tape and Reel | No | No | No | No | No | EAR99 | No |