FASTRON Inductor Leaded
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07HCP-391K-51
Inductor Pluggable Unshielded Wirewound 390uH 10% 1KHz Ferrite 0.5A 0.89Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 390u | 10% | 1K | 0.5 | 0.89 | Radial | 8.3 | 10 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
05CCM-1R5K-31
Choke Wirewound 1.5uH 10% 1MHz 30Q-Factor Phenolic 0.68A 0.52Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 1.5u | 10% | 1M | 0.68 | 0.52 | 30 | 160M(Typ) | Radial | 4.2 | 9.5 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R10K-01
Choke Wirewound 0.1uH 10% 1MHz 50Q-Factor Phenolic 2.8A 0.025Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.1u | 10% | 1M | 2.8 | 0.025 | 50 | 700M(Typ) | Axial | 4.2 | 9.5 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
09P-101J-51
Inductor Pluggable Unshielded Wirewound 100uH 5% 20KHz 40Q-Factor Ferrite 0.79A 0.3Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 100u | 5% | 20K | 0.79 | 0.3 | 40 | 5M | Radial | 9.5 | 14 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||
05CCM-R47K-01
Choke Wirewound 0.47uH 10% 1MHz 55Q-Factor Phenolic 1.475A 0.097Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.47u | 10% | 1M | 1.475 | 0.097 | 55 | 310M(Typ) | Axial | 4.2 | 9.5 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-1R8M-31
Choke Wirewound 1.8uH 20% 1MHz 30Q-Factor Phenolic 0.57A 0.675Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 1.8u | 20% | 1M | 0.57 | 0.675 | 30 | 150M(Typ) | Radial | 4.2 | 9.5 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-1R5M-31
Choke Wirewound 1.5uH 20% 1MHz 30Q-Factor Phenolic 0.68A 0.52Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 1.5u | 20% | 1M | 0.68 | 0.52 | 30 | 160M(Typ) | Radial | 4.2 | 9.5 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
09P-471J-51
Inductor Pluggable Unshielded Wirewound 470uH 5% 20KHz 35Q-Factor Ferrite 0.42A 1.3Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 470u | 5% | 20K | 0.42 | 1.3 | 35 | 2.3M | Radial | 9.5 | 14 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||
05CCM-R12K-02
Choke Wirewound 0.12uH 10% 1MHz 50Q-Factor Phenolic 2.56A 0.035Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.12u | 10% | 1M | 2.56 | 0.035 | 50 | 600M(Typ) | Axial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R39M-01
Choke Wirewound 0.39uH 20% 1MHz 50Q-Factor Phenolic 1.525A 0.09Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.39u | 20% | 1M | 1.525 | 0.09 | 50 | 350M(Typ) | Axial | 4.2 | 9.5 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R27K-02
Choke Wirewound 0.27uH 10% 1MHz 50Q-Factor Phenolic 1.76A 0.055Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.27u | 10% | 1M | 1.76 | 0.055 | 50 | 400M(Typ) | Axial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-1R2M-01
Choke Wirewound 1.2uH 20% 1MHz 30Q-Factor Phenolic 0.82A 0.36Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 1.2u | 20% | 1M | 0.82 | 0.36 | 30 | 180M(Typ) | Axial | 4.2 | 9.5 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R10M-02
Choke Wirewound 0.1uH 20% 1MHz 50Q-Factor Phenolic 2.8A 0.025Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.1u | 20% | 1M | 2.8 | 0.025 | 50 | 700M(Typ) | Axial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R33K-31
Choke Wirewound 0.33uH 10% 1MHz 55Q-Factor Phenolic 1.65A 0.065Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.33u | 10% | 1M | 1.65 | 0.065 | 55 | 360M(Typ) | Radial | 4.2 | 9.5 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R47M-02
Choke Wirewound 0.47uH 20% 1MHz 55Q-Factor Phenolic 1.475A 0.097Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.47u | 20% | 1M | 1.475 | 0.097 | 55 | 310M(Typ) | Axial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R10K-32
Choke Wirewound 0.1uH 10% 1MHz 50Q-Factor Phenolic 2.8A 0.025Ohm DCR RDL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.1u | 10% | 1M | 2.8 | 0.025 | 50 | 700M(Typ) | Radial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R56K-32
Choke Wirewound 0.56uH 10% 1MHz 50Q-Factor Phenolic 1.435A 0.115Ohm DCR RDL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.56u | 10% | 1M | 1.435 | 0.115 | 50 | 280M(Typ) | Radial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R18M-32
Choke Wirewound 0.18uH 20% 1MHz 50Q-Factor Phenolic 2.2A 0.043Ohm DCR RDL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.18u | 20% | 1M | 2.2 | 0.043 | 50 | 490M(Typ) | Radial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-R10M-32
Choke Wirewound 0.1uH 20% 1MHz 50Q-Factor Phenolic 2.8A 0.025Ohm DCR RDL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.1u | 20% | 1M | 2.8 | 0.025 | 50 | 700M(Typ) | Radial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
05CCM-1R2M-32
Choke Wirewound 1.2uH 20% 1MHz 30Q-Factor Phenolic 0.82A 0.36Ohm DCR RDL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 1.2u | 20% | 1M | 0.82 | 0.36 | 30 | 180M(Typ) | Radial | 4.2 | 9.5 | Ammo | 2 | No | No | Yes | No | EAR99 | No | ||||||||
06CCM-R18K-01
Choke Wirewound 0.18uH 10% 1MHz 50Q-Factor Phenolic 3.2A 0.035Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.18u | 10% | 1M | 3.2 | 0.035 | 50 | 530M(Typ) | Axial | 4.5 | 13 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
06CCM-R22K-01
Choke Wirewound 0.22uH 10% 1MHz 50Q-Factor Phenolic 3.05A 0.04Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.22u | 10% | 1M | 3.05 | 0.04 | 50 | 520M(Typ) | Axial | 4.5 | 13 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
06CCM-1R0K-01
Choke Wirewound 1uH 10% 1MHz 50Q-Factor Phenolic 0.89A 0.29Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 1u | 10% | 1M | 0.89 | 0.29 | 50 | 250M(Typ) | Axial | 4.5 | 13 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
06CCM-R12M-01
Choke Wirewound 0.12uH 20% 1MHz 55Q-Factor Phenolic 3.5A 0.028Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.12u | 20% | 1M | 3.5 | 0.028 | 55 | 600M(Typ) | Axial | 4.5 | 13 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No | ||||||||
06CCM-1R8K-01
Choke Wirewound 1.8uH 10% 1MHz 30Q-Factor Phenolic 0.6A 0.65Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 1.8u | 10% | 1M | 0.6 | 0.65 | 30 | 200M(Typ) | Axial | 4.5 | 13 | Tape and Reel | 2 | No | No | Yes | No | EAR99 | No |