FASTRON Inductor Leaded
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICC-681J-32
Choke Wirewound 680uH 5% 20KHz 60Q-Factor Ferrite 0.065A 22Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 680u | 5% | 20K | 0.065 | 22 | 60 | 2M | Axial | 3 | 7 | Ammo | 2 | No | No | No | No | EAR99 | No | ||||||||
MICC-681M-02
Choke Wirewound 680uH 20% 20KHz 60Q-Factor Ferrite 65mA 22Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 680u | 20% | 20K | 0.065 | 22 | 60 | 2M | Axial | 3 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
MICC-821J-32
Choke Wirewound 820uH 5% 20KHz 60Q-Factor Ferrite 0.06A 25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 820u | 5% | 20K | 0.06 | 25 | 60 | 1.8M | Axial | 3 | 7 | Ammo | 2 | No | No | No | No | EAR99 | No | ||||||||
MICC-390M-02
Choke Wirewound 39uH 20% 20KHz 60Q-Factor Ferrite 285mA 1.21Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 39u | 20% | 20K | 0.285 | 1.21 | 60 | 8.5M | Axial | 3 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
MICC-390M-32
Choke Wirewound 39uH 20% 20KHz 60Q-Factor Ferrite 0.285A 1.21Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 39u | 20% | 20K | 0.285 | 1.21 | 60 | 8.5M | Axial | 3 | 7 | Ammo | 2 | No | No | No | No | EAR99 | No | ||||||||
MICC-101J-01
Choke Wirewound 100uH 5% 20KHz 60Q-Factor Ferrite 170mA 3.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 100u | 5% | 20K | 0.17 | 3.5 | 60 | 5.3M | Axial | 3 | 7 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
MICC-820M-01
Choke Wirewound 82uH 20% 20KHz 60Q-Factor Ferrite 175mA 3.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 82u | 20% | 20K | 0.175 | 3.2 | 60 | 5.5M | Axial | 3 | 7 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
MICC-221M-32
Choke Wirewound 220uH 20% 20KHz 60Q-Factor Ferrite 0.13A 5.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 220u | 20% | 20K | 0.13 | 5.8 | 60 | 3.8M | Axial | 3 | 7 | Ammo | 2 | No | No | No | No | EAR99 | No | ||||||||
MICC-151M-32
Choke Wirewound 150uH 20% 20KHz 60Q-Factor Ferrite 0.15A 4.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 150u | 20% | 20K | 0.15 | 4.3 | 60 | 4.6M | Axial | 3 | 7 | Ammo | 2 | No | No | No | No | EAR99 | No | ||||||||
MICC-150J-32
Choke Wirewound 15uH 5% 20KHz 50Q-Factor Ferrite 0.185A 2.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 15u | 5% | 20K | 0.185 | 2.7 | 50 | 45M | Axial | 3.3 | 7 | Ammo | 2 | No | No | No | No | EAR99 | No | ||||||||
MICCS-360J-01
Choke Wirewound 36uH 5% 20KHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 36u | 5% | 20K | 0.185 | 3.3 | 60 | 17M | Axial | 3 | 7 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||
MICCS-470M-02
Choke Wirewound 47uH 20% 20KHz 60Q-Factor Ferrite 0.165A 4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 47u | 20% | 20K | 0.165 | 4 | 60 | 20M | Axial | 3 | 7 | Ammo | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||
MICCS-560K-32
Choke Wirewound 56uH 10% 20KHz 60Q-Factor Ferrite 0.15A 5.2Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 56u | 10% | 20K | 0.15 | 5.2 | 60 | 18M | Axial | 3 | 7 | Ammo | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||
MICCS-680M-02
Choke Wirewound 68uH 20% 20KHz 60Q-Factor Ferrite 0.14A 5.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 68u | 20% | 20K | 0.14 | 5.8 | 60 | 15M | Axial | 3 | 7 | Ammo | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||
MICCS-101K-31
Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 0.13A 7Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 100u | 10% | 20K | 0.13 | 7 | 60 | 13M | Axial | 3 | 7 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||
MICCS-151J-32
Choke Wirewound 150uH 5% 20KHz 60Q-Factor Ferrite 0.12A 13.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 150u | 5% | 20K | 0.12 | 13.5 | 60 | 9M | Axial | 3 | 7 | Ammo | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||
MICCS-121M-32
Choke Wirewound 120uH 20% 20KHz 60Q-Factor Ferrite 0.125A 10.6Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 120u | 20% | 20K | 0.125 | 10.6 | 60 | 11M | Axial | 3 | 7 | Ammo | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||
MICCS-181J-02
Choke Wirewound 180uH 5% 20KHz 60Q-Factor Ferrite 0.115A 15Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 180u | 5% | 20K | 0.115 | 15 | 60 | 8.5M | Axial | 3 | 7 | Ammo | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||
SMCC-R12K-01
Choke Molded Wirewound 0.12uH 10% 1MHz 45Q-Factor Phenolic 1.55A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.12u | 10% | 1M | 1.55 | 0.1 | 45 | 360M | Axial | 4 | 9.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
SMCC-R10M-32
Choke Molded Wirewound 0.1uH 20% 1MHz 45Q-Factor Phenolic 1.6A 0.08Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.1u | 20% | 1M | 1.6 | 0.08 | 45 | 380M | Axial | 4 | 9.5 | Ammo | 2 | No | No | No | No | EAR99 | No | |||||||
SMCC-R22K-31
Choke Molded Wirewound 0.22uH 10% 1MHz 45Q-Factor Phenolic 1.45A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.22u | 10% | 1M | 1.45 | 0.1 | 45 | 300M | Axial | 4 | 9.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
SMCC-R47K-31
Choke Molded Wirewound 0.47uH 10% 1MHz 45Q-Factor Phenolic 1.28A 0.14Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.47u | 10% | 1M | 1.28 | 0.14 | 45 | 220M | Axial | 4 | 9.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||
SMCC-R39K-32
Choke Molded Wirewound 0.39uH 10% 1MHz 45Q-Factor Phenolic 1.3A 0.13Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.39u | 10% | 1M | 1.3 | 0.13 | 45 | 230M | Axial | 4 | 9.5 | Ammo | 2 | No | No | No | No | EAR99 | No | |||||||
SMCC-R47M-32
Choke Molded Wirewound 0.47uH 20% 1MHz 45Q-Factor Phenolic 1.28A 0.14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.47u | 20% | 1M | 1.28 | 0.14 | 45 | 220M | Axial | 4 | 9.5 | Ammo | 2 | No | No | No | No | EAR99 | No | |||||||
SMCC-R56K-32
Choke Molded Wirewound 0.56uH 10% 1MHz 45Q-Factor Phenolic 1.24A 0.15Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.56u | 10% | 1M | 1.24 | 0.15 | 45 | 210M | Axial | 4 | 9.5 | Ammo | 2 | No | No | No | No | EAR99 | No |