Coherent Optoelectronics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Center Wavelength - (nm) | Category | Number of Channels | Emitter Type | Peak Wavelength - (nm) | Fiber Mode | Response Frequency - (MHz) | Interface Type | Connector Type | Directivity - (dB) | Add Insertion Loss - (dB) | Peak Sensitivity Wavelength - (nm) | Maximum Fall Time - (ns) | Form Factor | Drop Insertion Loss - (dB) | Pass Insertion Loss - (dB) | Maximum Supply Current - (mA) | Maximum Data Rate | Laser Reverse Voltage - (V) | Jitter - (ns) | Return Loss - (dB) | Photodiode Reverse Voltage - (V) | Maximum Optical Input Power - (mW) | Polarization Mode Dispersion - (ps) | Minimum Operating Supply Voltage - (VDC) | Maximum Forward Current - (mA) | Rise Time - (ns) | Maximum Operating Supply Voltage - (VDC) | Fall Time - (ns) | Maximum Power Dissipation - (mW) | Maximum Output Voltage - (V) | Maximum Dark Current - (nA) | Maximum Threshold Current - (mA) | Typical Operating Supply Voltage - (V) | Supplier Temperature Grade | Power Supply Type | Maximum Optical Output Power - (mW) | Maximum Rise Time - (ms) | Polarization Dependent Loss - (dB) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTLF1518P1BTL
TX/RX Optical Fiber 1.25Gbps 20-Pin
|
Von 143,1228 € bis 146,0163 €
pro Stück
|
Finisar | Glasfaser-Transceiver | TX/RX | DFB Laser | 1570(Max)/1600(Max) | Single | LC | 0.18/0.175 | SFP | 1.25Gbps | 300 | 0.18/0.175 | 700 | Industrial | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
FTLX3815M334
TX/RX Optical Fiber 11.35Gbps 30-Pin
|
|
Finisar | Glasfaser-Transceiver | TX/RX | Laser | 1550.12/1615(Max) | Single | LC | 0.035 | XFP | 11.35Gbps | 0.035 | 3500 | 30 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||||
FWSF-M/D-1310/CWDM-LC
1 Channel OADM 1310nm
|
|
Finisar | Optischer Add/Drop-Multiplexer | 1310 | 1 | LC | 55 | 1.1 | 1.1 | 45 | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||||||||||||||
| XPDV2150R-VF-SA NoPhotodetector 50000MHz 2-Pin |
|
Finisar | Fotodetektor | 50000 | 1620(Max) | 2 | Unknown | Unknown | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||||||||||||||||||
FTLX3815M344
TX/RX Optical Fiber 11.35Gbps 30-Pin
|
|
Finisar | Glasfaser-Transceiver | TX/RX | Laser | 1542.14/1615(Max) | Single | LC | 0.035 | XFP | 11.35Gbps | 0.035 | 3500 | 30 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||||
FTLX2072D327
TX/RX Optical Fiber 11.3Gbps 20-Pin
|
Von 67,195 € bis 72,8257 €
pro Stück
|
Finisar | Glasfaser-Transceiver | TX/RX | DFB Laser | 1271 | Single | LC | 0.028(Min) | SFP+ | 11.3Gbps | 0.028(Min) | 1000 | Industrial | 20 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||||||||||||||||||||||||||||||||||||
| FTLC9555NEPM Parallel MMF Optical Transceiver |
Von 328,2674 € bis 359,3493 €
pro Stück
|
Finisar | Glasfaser-Transceiver | 38 | Unknown | Unknown | Unknown | 5A991b. | |||||||||||||||||||||||||||||||||||||||||||||||||||
FWLF16217D47
TX/RX Optical Fiber 2.67Gbps 20-Pin
|
Von 315,1812 € bis 345,0205 €
pro Stück
|
Finisar | Glasfaser-Transceiver | TX/RX | DFB Laser | 1471/1620(Max) | Single | LC | 0.18 | SFP | 2.67Gbps | 300 | 0.18 | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||||
PIN-1310-5I-50SMF-FCUPC
High Performance Photodiode
|
|
Finisar | Fotodetektor | 7000 | 1310 | 2 | 0.05 | 0.05 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
BPDV3120R-VM-SA
70 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 70000 | 1550 | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||||||||||||||||||
| FTLF1721S1HCL TX/RX Optical Fiber 2.667Gbps 20-Pin |
|
Finisar | Glasfaser-Transceiver | TX/RX | DFB Laser | 1335(Max)/1620(Max) | Single | LC | 0.18/0.175 | SFF | 2.667Gbps | 0.18/0.175 | Extended | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||||
FIF-S-55-060-R
Isolator, LF, Free Space
|
Von 6,4666 € bis 7,0784 €
pro Stück
|
Finisar | Spezialisierte Faseroptik | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
| FOTM80C 10G tunable TOSA, 89 channels at 50 GHz spacing -1 dBm modulated output power |
|
Finisar | Glasfaser-Transceiver | Unknown | Unknown | Unknown | 5A991b.5.a. | ||||||||||||||||||||||||||||||||||||||||||||||||||||
FTLX3815M359
TX/RX Optical Fiber 11.35Gbps 30-Pin
|
|
Finisar | Glasfaser-Transceiver | TX/RX | Laser | 1530.33/1615(Max) | Single | LC | 0.035 | XFP | 11.35Gbps | 0.035 | 3500 | 30 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||||
DM200-01-1-9090-0-LC
10Gb/S 200Km Telecom Cml13Pin-Gpo Butterfly Transmitter
|
|
Finisar | 1570.416 | LC | 2 | 25 | 3 | 13 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||||||||
FTLF1323P1WTR
TX/RX Optical Fiber 155Mbps 20-Pin
|
|
Finisar | Glasfaser-Transceiver | TX/RX | FP Laser | 1360(Max)/1600(Max) | Single | LC | 0.5 | SFP | 155Mbps | 300 | 0.5 | 700(Typ) | Industrial | 20 | No | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||
BPDV2150RM-VF-FP
NoPhotodetector 42000MHz 16-Pin
|
9.722,3735 €
pro Stück
|
Finisar | Fotodetektor | 42000 | 1550 | 16 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | ||||||||||||||||||||||||||||||||||||||||||||||||
FIF-S-31-080-R
Fiber Optic Isolator
|
8,4643 €
pro Stück
|
Finisar | Spezialisierte Faseroptik | Fiber Optic Isolator | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
FWSF-OADM-4-1-LC
TXRX CWDM LF 4CH 1471NM LC CONN
|
|
Finisar | Optischer Add/Drop-Multiplexer | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||||||||||||||||||||
FTCD1323E1PCL
TX/RX Optical Fiber 425Gbps
|
|
Finisar | Glasfaser-Transceiver | TX/RX | DFB Laser | Single | I2C | LC | QSFP-OD | 425Gbps | 13000 | Commercial | Unknown | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||||
FTLX3971MTC61
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
Von 559,3875 € bis 698,9129 €
pro Stück
|
Finisar | Glasfaser-Transceiver | TX/RX | Laser | Single | LC | 0.024(Min) | SFP+ | 11.3176Gbps | 0.024(Min) | 20 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||
| HPDV2120R-VF-FP NoPhotodetector 54000MHz 3-Pin |
6.172,9356 €
pro Stück
|
Finisar | Fotodetektor | 54000 | 1570(Max) | 3 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||||||||||||||||||
FTLC1141SDNL
TX/RX Optical Fiber 27.95Gbps 56-Pin
|
|
Finisar | Glasfaser-Transceiver | TX/RX | LWDM DFB Laser | 1310.19(Max) | Single | LC | 0.0095(Min) | CFP4 | 27.95Gbps | 1900 | 0.0095(Min) | 5000 | Commercial | 56 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||
FTLF1432P3BCV
TX/RX Optical Fiber 28.05Gbps 20-Pin
|
416,8904 €
pro Stück
|
Finisar | Glasfaser-Transceiver | TX/RX | DFB | 1310 | Single | LC | SFP+ | 28.05Gbps(Typ) | 440 | 20 | Unknown | Unknown | Unknown | Unknown | 5A991.b.5.a | Yes | No | ||||||||||||||||||||||||||||||||||||||||
FIF-S-31-050-R
High Reliability,Free Space Isolator
|
6,5596 €
pro Stück
|
Finisar | Spezialisierte Faseroptik | Fiber Optic Isolator | Unknown | No | Unknown | Unknown | Unknown | 5A991.b.5.a |