Fischer Elektronik GmbH & Co. KG Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Fits Fan Size - (mm) | Thermal Resistance | Noise Level - (dBA) | Minimum Operating Supply Voltage - (V) | Fin Style | Device Cooled | Density - (g/cm³) | Maximum Operating Supply Voltage - (V) | Dielectric Constant | Attachment Method | Thermal Conductivity | Finish | Fan Speed - (r/min) | Volume Resistivity - (Ohm.cm) | Product Length - (mm) | Product Depth - (mm) | Shape | Product Weight - (g) | Product Diameter - (mm) | Product Height - (mm) | Packaging | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IB 19 Thrml Mgmt Access Insulating Bush Thermoplastic |
|
Fischer Elektronik | Wärmemanagement-Zubehör | Insulating Bush | 2.2 | Thermoplastic | No | EAR99 | No | ||||||||||||||||||||||||||||
SK 417 1000 AL
Heat Sink Passive Extruded Screw Mount Aluminum 2.1°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 2.1 | Extruded | Black Anodized | 1000 | 160 | 19 | Aluminum | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
SK 42 50 SA
Heat Sink Passive Extruded Adhesive 1.65K/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
WSC 3 P
Thermally Conductive Foil Made of Siliconelastomer
|
|
Fischer Elektronik | Wärmemanagement-Zubehör | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| SK 626 1000 AL Profile Standard Extruded Heatsink |
|
Fischer Elektronik | Kühlkörper | Passive | 1000 | 45 | 22 | Aluminum | No | EAR99 | No | ||||||||||||||||||||||||||
SK 641 50 SA
Heat Sink Passive Extruded Thru-Hole Aluminum 5.9°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 5.9 | Extruded | Black Anodized | 50 | 40 | 56 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
SK 81 75 SA
Heat Sink Passive Extruded Thru-Hole Aluminum 3.4°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 3.4 | Extruded | Black Anodized | 75 | 100 | 15 | Aluminum | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
SK 437 30 STS
Heat Sink Passive TO-218/TO-220/TO-247/TO-248 Extruded Thru-Hole Aluminum 22°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 22 | Extruded | TO-218|TO-220|TO-247|TO-248 | Black Anodized | 16 | 16 | 30 | Aluminum | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
SK75-25-STS-TO220
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 12.5°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 12.5 | Extruded | TO-220 | Black Anodized | 32 | 14 | 25 | Aluminum | No | No | No | No | EAR99 | No | |||||||||||||||||||
SK 456 20 1 X M3 L
Heat Sink Passive TO-218/TO-220/TO-247/TO-248/TO-3P Extruded Thru-Hole 13°C/W
|
|
Fischer Elektronik | Kühlkörper | Passive | 13 | Extruded | TO-218|TO-220|TO-247|TO-248|TO-3P | 20 | 3.4 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SK125-50-SA
Heat Sink Passive Extruded Thru-Hole Aluminum 9.1°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 9.1 | Extruded | Black Anodized | 50 | 30 | 28 | Aluminum | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
WK 32
Thrml Mgmt Access Thermal Silicone Rubber Sheet Green 0.45K/W 0.9W/m.K Silicone Foil
|
|
Fischer Elektronik | Wärmemanagement-Zubehör | Thermal Silicone Rubber Sheet | 0.45K/W | 0.9W/m.K | 11 | 8 | Silicone Foil | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
WSI TO 3 PL
Thermally Conductive Foil Made Of Siliconelastomer
|
|
Fischer Elektronik | Wärmemanagement-Zubehör | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SK 431-1
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 18°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 18 | Extruded | TO-220 | Black Anodized | 16 | 25 | 11 | Aluminum | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
THFM 3
Thrml Mgmt Access Heat Sink Clip Stainless Steel
|
|
Fischer Elektronik | Wärmemanagement-Zubehör | Heat Sink Clip | 172.5(Max) | 30 | 10.4 | Stainless Steel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SK 482 37,5 SA
Heat Sink Passive THFU Extruded Screw Mount 6.3°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 6.3(Max) | Extruded | THFU | Black Anodized | 37.5 | 35.3 | 35 | No | EAR99 | No | |||||||||||||||||||||||
ICK BGA 15 X 15 X 6
Heat Sink Passive BGA Straight Adhesive 29.5°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 29.5(Max) | Straight | BGA | Black Anodized | 15 | 15 | 6 | No | EAR99 | No | |||||||||||||||||||||||
WLFT 405 19 X 19 MM
Thrml Mgmt Access Thermal Interface Blue
|
|
Fischer Elektronik | Wärmemanagement-Zubehör | Thermal Interface | 19 | 19 | EAR99 | No | |||||||||||||||||||||||||||||
SK 126 37,5 STS TO 220
Heat Sink Passive TO-218/TO-220/TO-247/TO-248 Extruded Screw Mount 9.5°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 9.5(Max) | Extruded | TO-218|TO-220|TO-247|TO-248 | Black Anodized | 37.5 | 34.5 | 12.7 | EAR99 | No | ||||||||||||||||||||||||
SK 639 75 SA
Heat Sink Passive THFU Extruded Screw Mount 5.8°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 5.8(Max) | Extruded | THFU | Black Anodized | 75 | 30 | 45 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ICK S 25 X 25 X 6,5
Heat Sink Passive Pin Array Adhesive Aluminum 5.8°C/W Natural Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 5.8 | Pin Array | Natural Anodized | 25 | 25 | 6.5 | Aluminum | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ICK SMD C 10 SA
Heat Sink Passive DIL/PLCC Pin Array SMD Aluminum 26°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 26 | Pin Array | DIL|PLCC | Black Anodized | 10 | 30 | 7.5 | Aluminum | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
THFM 6
Thrml Mgmt Access Heat Sink Clip Stainless Steel
|
|
Fischer Elektronik | Wärmemanagement-Zubehör | Heat Sink Clip | 172.5(Max) | 27.9 | 10.2 | Stainless Steel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SK 431-2
Heat Sink Passive TO-220 Extruded SMD Aluminum 18°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | 18 | Extruded | TO-220 | Black Anodized | 16 | 25 | 11 | Aluminum | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
WLFT 404 14X14
Thrml Mgmt Access Thermal Conductive Foil Blue
|
|
Fischer Elektronik | Wärmemanagement-Zubehör | Thermal Conductive Foil | 14 | 14 | No | No | No | No | No | No | EAR99 | No |