Fischer Elektronik GmbH & Co. KG Kühlvorrichtungen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Phases | Manufacturer Type | Typical Cooling Capacity - (BTU/h) | Material | Hot Side Temperature - (°C) | Noise Level - (dBA) | Maximum Input Voltage - (V) | Delta Tmax - (°C) | Input Frequency - (Hz) | Fin Style | Current Rating - (A) | Minimum Operating Supply Voltage - (V) | Maximum Running Current - (A) | Maximum Operating Supply Voltage - (V) | Device Cooled | Refrigerant Type | Attachment Method | Maximum Dissipative Load - (W) | Finish | Fan Speed - (r/min) | Module Resistance - (Ohm) | Thermal Resistance | Housing Material | Product Length - (mm) | Product Height - (mm) | Shape | Product Diameter - (mm) | Product Weight - (g) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | P PAP | Auto motive | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATS-54230D-C1-R0
Heat Sink Passive BGA Straight Adhesive Aluminum 16.78°C/W Black Anodized
|
Von 5,3143 € bis 5,7595 €
pro Stück
|
Advanced Thermal Solutions | Kühlkörper | Passive | Aluminum | Straight | BGA | Black Anodized | 16.78@200LFM | 23 | 9.5 | 23 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
| 0M-818019 Room Air Conditioner |
|
American Power Conversion | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
| 0M-13000 Uniflair Chilled Water, Cool |
|
American Power Conversion | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
SK 68 94 SA
Heat Sink Passive Extruded Screw Mount 5.85°C/W Black Anodized
|
Bestand
1
5,4182 €
pro Stück
|
Fischer Elektronik | Kühlkörper | Passive | Extruded | Black Anodized | 5.85(Max) | 94 | 33 | 46 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SNK-P0048PS
Heat Sink Passive
|
Von 25,6301 € bis 27,7769 €
pro Stück
|
Super micro Computer, Inc | Kühlkörper | Passive | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| 832301F00000 Heat Sink Passive 1.25°C/W |
|
Boyd Corporation | Kühlkörper | Passive | 1.25 | 76.2 | 27.75 | 77.45 | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
508700B00000G
Heat Sink Passive DIP Straight Adhesive Aluminum 27.2°C/W Black Anodized
|
|
Boyd Corporation | Kühlkörper | Passive | Aluminum | Straight | DIP | Black Anodized | 27.2 | 50.8 | 4.83 | 13.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||
SK 437 35 STC
Heat Sink Passive TO-218/TO-220/TO-247/TO-248 Extruded Thru-Hole Aluminum 18°C/W Black Anodized
|
|
Fischer Elektronik | Kühlkörper | Passive | Aluminum | Extruded | TO-218|TO-220|TO-247|TO-248 | Black Anodized | 18 | 35 | 16 | 16 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
581101B02500G
Heat Sink Passive TO-218 Extruded Thru-Hole Aluminum 16.8°C/W Black Anodized
|
|
Boyd Corporation | Kühlkörper | Passive | Aluminum | Extruded | TO-218 | Black Anodized | 16.8 | 16.26 | 38.1 | 16.26 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||
V2162B1
Heat Sink Passive with Black Anodized Finish
|
Von 0,6258 € bis 0,6782 €
pro Stück
|
Assmann WSW components, Inc | Kühlkörper | 8 | 36 | 11.94 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HSS15-B20-P40
Stamped Heat Sink, TO-220, Aluminum, PCB, 4 mm Horizontal Solder Pin
|
|
Same Sky (formerly CUI Devices) | Kühlkörper | Aluminum 1050 | 23.4 | 12.7 | 38.1 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
EV-T220-64E
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10°C/W
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Vertical | TO-220 | 10 | 35 | 63.5 | 12.7 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 0M-ALVL0429X1P Air Conditioner, 60Hz |
|
American Power Conversion | 60 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
ATS-55230R-C1-R0
Heat Sink Passive BGA Cross-Cut Adhesive Aluminum 7.81°C/W Black Anodized
|
Von 7,1303 € bis 7,7277 €
pro Stück
|
Advanced Thermal Solutions | Kühlkörper | Passive | Aluminum | Cross-Cut | BGA | Black Anodized | 7.81@200LFM | 23 | 19.5 | 23 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
7137DG
Heat Sink Passive TO-220 Thru-Hole Copper 20.8°C/W Matte Tin
|
Von 2,3473 € bis 2,6959 €
pro Stück
|
Boyd Corporation | Kühlkörper | Passive | Copper | TO-220 | Matte Tin | 20.8 | 22.86 | 21.54 | 9.52 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||
| 47750 Heat Sink Passive |
|
Congatec AG | Kühlkörper | Passive | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
| 0M-APCL0856X1P Air Conditioner, 60Hz |
|
American Power Conversion | 460 | 60 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
C220-025-1AE
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum Alloy 6063-T5 | TO-220 | Black Anodized | 25 | 19.94 | 35.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| 0M-13529 Uniflair Chilled Water, Cool |
|
American Power Conversion | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
ACSB76155
Uniflair Sub Base Plenum 200mm 8in Frame
|
|
American Power Conversion | 1295 | 203 | 21850 | 864 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SA-LED-151E
Heat Sink Passive Screw Mount Aluminum 6063-T5 1.89°C/W Black Anodized
|
|
Ohmite | Kühlkörper | Passive | Aluminum 6063-T5 | Black Anodized | 1.89 | 50.8 | 69.8 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
HSE-B20250-045H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 9.74°C/W Black Anodized
|
Von 1,0208 € bis 1,049 €
pro Stück
|
Same Sky (formerly CUI Devices) | Kühlkörper | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 9.74 | 50 | 12 | Rectangular | 19.44 | 30 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
6380BG
Heat Sink Passive TO-218/TO-220 Thru-Hole Aluminum 6063 6.8°C/W Black Anodized
|
|
Boyd Corporation | Kühlkörper | Passive | Aluminum 6063 | TO-218|TO-220 | Black Anodized | 6.8 | 41.91 | 25.4 | 25.4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||
| 0M-818080 Room Air Conditioner |
|
American Power Conversion | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
574502B03200G
Heat Sink Passive TO-220 Thru-Hole Aluminum 21.2°C/W Black Anodized
|
|
Boyd Corporation | Kühlkörper | Passive | Aluminum | TO-220 | Black Anodized | 21.2 | 21.84 | 19.05 | 10.03 | No | Unknown | Unknown | Unknown | EAR99 | No | No |