FUJITSU Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Maximum Input Voltage - (V) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FTR-J2AK012W Power Relay 12VDC 10A SPST-NO/SPST-NO(24.3mm 23.3mm 27.3mm) THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 22.22 | 540 | 16.8VDC | 26 | 1.2VDC | 600 | 23.3 | 10 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | 24.3 | 27.3 | 1 Form A | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
FTR-F1CA005V
Power Relay 5VDC 5A DPDT(29x12.8x16.5)mm THT
|
|
Fujitsu | Power Relays | DPDT | 5 | 106.4 | 47 | 3.5VDC | 12 | 0.5VDC | 400 | 300 | 12.8 | 5 | 8 | Through Hole | 120W|1.25kVA | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | Active | 29 | 16.5 | 2 Form C | No | No | No | EAR99 | No | ||||||||||||||||||
FTR-B3CA012Z
Signal Relay 12VDC DPDT(10.6x7.2x5.2)mm THT
|
|
Fujitsu | Signalrelais | DPDT | 12 | 11.67 | 1.028K | 9VDC | 0.85 | 1.2VDC | 250 | 220 | 7.2 | 8 | Through Hole | Non-Latching | 3 | PC Pin | DIP | Active | 10.6 | 5.2 | 2 Form C | No | No | No | EAR99 | No | |||||||||||||||||||||||
FTR-B4SA4.5Z-B05
Signal Relay 4.5VDC DPDT( (10.6mm 5.7mm 9.7mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 4.5 | 31.03 | 145 | 3.38VDC | 1 | 0.45VDC | 250 | 220 | 5.7 | 8 | Surface Mount | Non-Latching | 3 | Gull Wing | SMD | Active | 10.6 | 9.7 | Tube | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FBR51ND06-W1
Power Relay 6VDC 35A SPDT(15.5x12.1x13.7)mm THT
|
|
Fujitsu | Power Relays | SPDT | 6 | 100 | 60 | 4.5VDC | 6 | 0.5VDC | 16 | 12.1 | 35 | 5 | Through Hole | Non-Latching | 10 | No | Solder Pin | No | NRND | 15.5 | 13.7 | 1 Form C | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
FBR52ND12-W1
Power Relay 12VDC 35A SPDT(15.5x12.1x13.7)mm THT
|
|
Fujitsu | Power Relays | SPDT | 12 | 66.67 | 180 | 9.2VDC | 6 | 1VDC | 16 | 12.1 | 35 | 5 | Through Hole | Non-Latching | 10 | No | PC Pin | No | NRND | 15.5 | 13.7 | 1 Form C | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
| FBR582ND24-W1 Power Relay 24VDC 14A 2SPDT(26x20x17)mm THT |
|
Fujitsu | Power Relays | 2SPDT | 24 | 141.17 | 170 | 14.4VDC | 18 | 2VDC | 32 | 20 | 14 | 10 | Through Hole | Non-Latching | 10 | No | 100000 | PC Pin | No | Active | 26 | 17 | 1 Form C X 2 | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
| FBR51ND12-W1 Power Relay 12VDC 25A SPDT(15.5x12.1x13.7)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 50 | 240 | 7.3VDC | 6 | 1VDC | 16 | 12.1 | 25 | 5 | Through Hole | Non-Latching | 10 | No | 100000 | PC Pin | No | NRND | 15.5 | 13.7 | Tube | 1 Form C | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
| FBR53ND12-Y-HW Power Relay 12VDC SPDT(15.7x12.3x14)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 71.85 | 167 | 7.3VDC | 6 | 1VDC | 12.3 | 6 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Active | 15.7 | 14 | 1 Form U | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| FTR-P4CP012W1 Power Relay 12VDC SPDT(17.4x14.2x13.5)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 50 | 240 | 7.3VDC | 10 | 1VDC | 14.2 | 7 | Through Hole | Non-Latching | 10 | No | PC Pin | No | NRND | 17.4 | 13.5 | 1 Form C | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||
| FBR57ND24-N Power Relay 24VDC 12A SPDT(20x14.4x16.2)mm THT |
|
Fujitsu | Power Relays | SPDT | 24 | 62.5 | 384 | 18VDC | 9.4 | 28 | 14.4 | 12 | 6 | Through Hole | Non-Latching | 10 | No | Solder Pin | No | DIP | Unconfirmed | 20 | 16.2 | 1 Form C | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
| FTR-G1CN012W1 Power Relay 12VDC 35A SPDT(13.7x6.6x13.5)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 53.33 | 225 | 7.3VDC | 3.5 | 1VDC | 16 | 6.6 | 35 | 5 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Active | 13.7 | 13.5 | 1 Form C | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
| FBR51NL210-W1-RW Power Relay 10VDC 35A SPDT(15.5x12.1x13.7)mm THT |
|
Fujitsu | Power Relays | SPDT | 10 | 111.11 | 90 | 6.3VDC | 6 | 6.3VDC | 16 | 12.1 | 35 | 6 | Through Hole | Latching Double Coil | 5 | No | PC Pin | No | 15.5 | 13.7 | 1 Form C | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
| FTR-P3CN012W1 Power Relay 12VDC 35A SPDT(17.4x7.2x13.5)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 50 | 240 | 7.3VDC | 5 | 1VDC | 16 | 7.2 | 35 | 5 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Active | 17.4 | 13.5 | 1 Form C | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||
| FBR161SED012WB Power Relay 12VDC 25A SPDT(22.5mm 16.5mm 16.5mm) THT |
|
Fujitsu | Power Relays | SPDT | 12 | 57.14 | 210 | 9VDC | 11 | 16 | 16.5 | 25 | 5 | Through Hole | Non-Latching | 10 | No | Solder Pin | No | Obsolete | 22.5 | 16.5 | Tray | 1 Form C | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||
| FBR56ND12-W1 Power Relay 12VDC 40A SPDT(20x14.4x16.2)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 70.58 | 170 | 7.3VDC | 9.4 | 1VDC | 16 | 14.4 | 40 | 6 | Through Hole | Non-Latching | 10 | No | PC Pin | No | DIP | NRND | 20 | 16.2 | 1 Form C | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||
| FTR-E1AA012Y-MF Power Relay 12VDC 20A SPST-NO-DM(43.9x28.6x37.1)mm THT |
|
Fujitsu | Power Relays | SPST-NO-DM | 12 | 75 | 160 | 7.2VDC | 75 | 1VDC | 800 | 28.6 | 20 | 6 | Through Hole | Non-Latching | 30 | No | 100000 | PC Pin | No | 43.9 | 37.1 | 1 Form X | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||
| FBR53ND12-Y Power Relay 12VDC SPDT(15.7x12.3x14)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 50 | 240 | 7.3VDC | 6 | 1VDC | 12.3 | 6 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Active | 15.7 | 14 | 1 Form U | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| FTR-P6GN012WA Electromechanical Relay 12VDC 180Ohm 25A SPDT(12x11.4x10.3)mm SMD Relay |
|
Fujitsu | Sonstige Relais | Active | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
FTR-B3GA003Z-B10
Signal Relay 3VDC 1A DPDT( (10.6mm 8.2mm 5.25mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 3 | 46.65 | 64.3 | 2.25VDC | 0.85 | 0.3VDC | 250 | 220 | 8.2 | 1 | 8 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10.6 | 5.25 | Tape and Reel | 2 Form C | No | No | No | EAR99 |