FUJITSU Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Maximum Input Voltage - (V) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTR-B3SA012Z-B10
Signal Relay 12VDC 1A DPDT( (10.6mm 7.2mm 5.25mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 12 | 11.67 | 1.028K | 9VDC | 0.85 | 1.2VDC | 250 | 220 | 7.2 | 1 | 8 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10.6 | 5.25 | Tape and Reel | 2 Form C | No | No | No | EAR99 | No | |||||||||||||||||||
| JV-3S-KT Power Relay 3VDC 5A SPST-NO(17.5x10x12.5)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 3 | 66.66 | 45 | 2.25VDC | 4.3 | 0.15VDC | 250 | 150 | 10 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 8 | No | 100000 | PC Pin | No | 17.5 | 12.5 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||
| FTR-C2GB012G Signal Relay 12VDC DPDT(20.05x10.8x11.7)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 12 | 12.5 | 960 | 9VDC | 3.7 | -9VDC | 250 | 220 | 10.8 | 8 | Surface Mount | Latching Single Coil | 15 | Gull Wing | SMD | Active | 20.05 | 11.7 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
FTR-F1AA012V
Power Relay 12VDC 5A DPST-NO(29x12.8x16.5)mm THT
|
|
Fujitsu | Power Relays | DPST-NO | 12 | 44.44 | 270 | 8.4VDC | 12 | 1.2VDC | 400 | 300 | 12.8 | 5 | 6 | Through Hole | 120W|1.25kVA | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | Active | 29 | 16.5 | 2 Form A | No | No | No | EAR99 | |||||||||||||||||||
| FTR-F3AA005V Power Relay 5VDC 5A SPST-NO(20.3x7x15)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 5 | 55.55 | 90 | 3.75VDC | 6 | 0.5VDC | 277 | 30 | 7 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | 20.3 | 15 | 1 Form A | No | No | No | EAR99 | No | ||||||||||||||||||||
| FTR-F4GAK005T-KW Power Relay 5VDC 5A DPST-NO(28.7mm 12.7mm 25.2mm) THT |
|
Fujitsu | Power Relays | DPST-NO | 5 | 161.3 | 31 | 3.5VDC | 18 | 0.25VDC | 400 | 12.7 | 5 | 6 | Through Hole | 1.25kVA | Non-Latching | 12 | No | PC Pin | No | DIP | 28.7 | 25.2 | 2 Form A | No | No | No | EAR99 | ||||||||||||||||||||||
| FTR-K3LAB012W-PV Power Relay 12VDC 32A SPST-NO(30.1mm 15.7mm 23.3mm) THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 15.7 | 32 | Through Hole | Active | 30.1 | 23.3 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
| JS-24E-K Power Relay 24VDC 10A SPDT(29mm 10mm 12.5mm) THT |
|
Fujitsu | Power Relays | SPDT | 24 | 10.21 | 2.35K | 16.8VDC | 8 | 2.4VDC | 400 | 300 | 10 | 10 | 5 | Through Hole | 192W|2kVA | Non-Latching | 10 | No | Solder Pin | No | NRND | 29 | 12.5 | 1 Form C | No | No | No | EAR99 | |||||||||||||||||||||
| FTR-H1AA024T Power Relay 24VDC 14A SPST-NO(28mm 12.8mm 16.5mm) THT |
|
Fujitsu | Power Relays | SPST-NO | 24 | 21.82 | 1.1K | 16.8VDC | 12 | 2.4VDC | 400 | 300 | 12.8 | 14 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | 28 | 16.5 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||
| FTR-B3SB003Z-B10 Signal Relay 3VDC DPDT(10.6x7.2x5.25)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 3 | 33.33 | 90 | 2.25VDC | 0.85 | -2.25VDC | 250 | 220 | 7.2 | 8 | Surface Mount | Latching Single Coil | 3 | Gull Wing | SMD | Active | 10.6 | 5.25 | 2 Form C | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| RY-24D-K Signal Relay 24VDC 1A DPDT-MBB( (20.2mm 9.8mm 12.5mm)) THT |
|
Fujitsu | Signalrelais | DPDT-MBB | 24 | 18.75 | 1.28K | 15.8VDC | 5 | 1.2VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | 7.2W|36VA | Non-Latching | 6 | 500000 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form D | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
| FTR-K1AL012W-LB Power Relay 12VDC SPST-NO(29x12.7x15.7)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 20.86 | 575 | 9VDC | 13 | 1.2VDC | 440 | 12.7 | 4 | Through Hole | Non-Latching | 15 | No | PC Pin | No | Active | 29 | 15.7 | 1 Form A | No | No | No | EAR99 | ||||||||||||||||||||||||
FTR-K1CK024W-MA
Power Relay 24VDC SPDT(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | SPDT | 24 | 16.66 | 1.44K | 16.8VDC | 13 | 2.4VDC | 440 | 300 | 12.7 | 5 | Through Hole | Non-Latching | 15 | No | PC Pin | No | Active | 29 | 15.7 | 1 Form C | No | No | No | EAR99 | No | ||||||||||||||||||||||
FTR-K1AK005T
Power Relay 5VDC SPST-NO(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | SPST-NO | 5 | 80.64 | 62 | 3.5VDC | 13 | 0.5VDC | 440 | 300 | 12.7 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form A | No | No | No | EAR99 | No | |||||||||||||||||||||
FTR-K1CK005W
Power Relay 5VDC SPDT(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | SPDT | 5 | 80.64 | 62 | 3.5VDC | 13 | 0.5VDC | 440 | 300 | 12.7 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form C | No | No | No | EAR99 | No | |||||||||||||||||||||
JS-24N-K-X
Power Relay 24VDC 10A SPDT(29.3x10.3x12.8)mm THT
|
|
Fujitsu | Power Relays | SPDT | 24 | 10.21 | 2.35K | 16.8VDC | 8 | 2.4VDC | 400 | 300 | 10.3 | 10 | 5 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 29.3 | 12.8 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
| FBR57ND24-N Power Relay 24VDC 12A SPDT(20x14.4x16.2)mm THT |
|
Fujitsu | Power Relays | SPDT | 24 | 62.5 | 384 | 18VDC | 9.4 | 28 | 14.4 | 12 | 6 | Through Hole | Non-Latching | 10 | No | Solder Pin | No | DIP | Unconfirmed | 20 | 16.2 | 1 Form C | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
JS-12-K
Power Relay 12VDC 10A SPDT(29mm 10mm 12.5mm) THT
|
|
Fujitsu | Power Relays | SPDT | 12 | 18.18 | 660 | 8.5VDC | 8 | 1.2VDC | 400 | 300 | 10 | 10 | 5 | Through Hole | 192W|2kVA | Non-Latching | 10 | No | Solder Pin | No | Active | 29 | 12.5 | 1 Form C | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
| JY-24H-K Power Relay 24VDC 5A SPST-NO(20mm 9.8mm 12.8mm) THT |
|
Fujitsu | Power Relays | SPST-NO | 24 | 8.33 | 2.88K | 16.8VDC | 5 | 1.2VDC | 250 | 150 | 9.8 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 6 | No | 100000 | PC Pin | No | NRND | 20 | 12.8 | 1 Form A | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
| FTR-F3CA024E POWER RELAY |
|
Fujitsu | Power Relays | Active | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
| FTR-C1CA024G Power Relay 24VDC DPDT(14.9x7.4x9.1)mm THT |
|
Fujitsu | Power Relays | DPDT | 24 | 12.5 | 1.92K | 18VDC | 2 | 2.4VDC | 250 | 220 | 7.4 | 8 | Through Hole | Non-Latching | 6 | No | PC Pin | No | DIP | 14.9 | 9.1 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-F3AA006E
Power Relay 6VDC 5A SPST-NO(20.3x7x15)mm THT
|
|
Fujitsu | Power Relays | SPST-NO | 6 | 33.33 | 180 | 4.5VDC | 4 | 0.6VDC | 277 | 30 | 7 | 5 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Active | 20.3 | 15 | 1 Form A | No | No | No | EAR99 | ||||||||||||||||||||||
| RY-24WZ-K Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 24 | 22.42 | 1.07K | 12VDC | 5 | 1.2VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| JV-5S-KT Power Relay 5VDC 5A SPST-NO(17.5x10x12.5)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 5 | 40 | 125 | 3.75VDC | 4.3 | 0.25VDC | 250 | 150 | 10 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 8 | No | 100000 | PC Pin | No | Active | 17.5 | 12.5 | 1 Form A | No | No | No | EAR99 | No | |||||||||||||||||||
FTR-B3CA024Z
Signal Relay 24VDC DPDT(10.6x7.2x5.2)mm THT
|
|
Fujitsu | Signalrelais | DPDT | 24 | 9.58 | 2.504K | 18VDC | 0.85 | 2.4VDC | 250 | 220 | 7.2 | 8 | Through Hole | Non-Latching | 3 | PC Pin | DIP | Active | 10.6 | 5.2 | 2 Form C | No | No | No | EAR99 |