FUJITSU Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Maximum Input Voltage - (V) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RY-9W-K Signal Relay 9VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 9 | 16.66 | 540 | 6.4VDC | 5 | 0.45VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-K3AB012W-PV Power Relay 12VDC 32A SPST-NO(30.4x16x23.6)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 100 | 120 | 8.4VDC | 26 | 1.2VDC | 250 | 16 | 32 | 4 | Through Hole | Non-Latching | 20 | No | PC Pin | No | 30.4 | 23.6 | 1 Form A | No | No | No | EAR99 | ||||||||||||||||||||||||
| NAL-12W-K Signal Relay 12VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signalrelais | DPDT | 12 | 8.33 | 1.44K | 9VDC | 1.5 | 250 | 220 | 7.4 | 2 | 8 | Through Hole | 30W|62.5VA | Latching Single Coil | 6 | 500000 | Solder Pin | DIP | 14.9 | 9.7 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-K1CL012W-LB Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT |
|
Fujitsu | Power Relays | SPDT | 12 | 20.86 | 575 | 9VDC | 13 | 1.2VDC | 440 | 300 | 12.7 | 10 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form C | No | No | No | EAR99 | |||||||||||||||||||||
FTR-F1CL012R
Power Relay 12VDC 8A DPDT(29x12.8x16.5)mm THT
|
|
Fujitsu | Power Relays | DPDT | 12 | 33.33 | 360 | 9VDC | 12 | 1.2VDC | 400 | 300 | 12.8 | 8 | 8 | Through Hole | 192W|2kVA | Non-Latching | 15 | No | 50000 | PC Pin | No | DIP | Active | 29 | 16.5 | 2 Form C | No | No | No | EAR99 | No | ||||||||||||||||||
FTR-LYAA005Y
Power Relay 5VDC SPST-NO(27.6mm 5mm 15mm) THT
|
|
Fujitsu | Power Relays | SPST-NO | 5 | 34.01 | 147 | 3.3VDC | 5 | 0.25VDC | 250 | 5 | 4 | Through Hole | Non-Latching | 8 | No | PC Pin | No | SIP | Active | 27.6 | 15 | 1 Form A | No | No | No | EAR99 | No | ||||||||||||||||||||||
| FTR-P4CP012W1 Power Relay 12VDC SPDT(17.4x14.2x13.5)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 50 | 240 | 7.3VDC | 10 | 1VDC | 14.2 | 7 | Through Hole | Non-Latching | 10 | No | PC Pin | No | NRND | 17.4 | 13.5 | 1 Form C | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||
| FTR-E1AA012Y-MF Power Relay 12VDC 20A SPST-NO-DM(43.6x36.8x28.3)mm THT |
|
Fujitsu | Power Relays | SPST-NO-DM | 12 | 75 | 160 | 7.2VDC | 75 | 1VDC | 800 | 28.6 | 20 | 6 | Through Hole | Non-Latching | 30 | No | 100000 | PC Pin | No | 43.9 | 37.1 | 1 Form X | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||
| FTR-J2AK024W Power Relay, Ultra Small High Voltage DC Relay |
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
| FTR-J2AK012W Power Relay 12VDC 10A SPST-NO/SPST-NO(24.3mm 23.3mm 27.3mm) THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 22.22 | 540 | 16.8VDC | 26 | 1.2VDC | 600 | 23.3 | 10 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | 24.3 | 27.3 | 1 Form A | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| FTR-E1AA024Y-HA High Voltage DC Switching Relay 1 Pole |
|
Fujitsu | Power Relays | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
JS-5-K
Power Relay 5VDC 10A SPDT(29mm 10mm 12.5mm) THT
|
|
Fujitsu | Power Relays | SPDT | 5 | 44.64 | 112 | 3.5VDC | 8 | 0.5VDC | 400 | 300 | 10 | 10 | 5 | Through Hole | 192W|2kVA | Non-Latching | 10 | No | Solder Pin | No | Active | 29 | 12.5 | 1 Form C | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
| FTR-B3SA012Z Signal Relay 12VDC DPDT(10.6x7.2x5.25)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 12 | 11.67 | 1.028K | 9VDC | 0.85 | 1.2VDC | 250 | 220 | 7.2 | 8 | Surface Mount | Non-Latching | 3 | Gull Wing | SMD | 10.6 | 5.25 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||||
| RY-12D-K Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 12 | 37.5 | 320 | 7.9VDC | 5 | 0.6VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form D | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-K1AK024T-HT POWER RELAY 1 POLE - 16A 105DEGEREE C |
|
Fujitsu | Power Relays | Active | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
| FTR-B4GA006Z-B05 Signal Relay 6VDC DPDT( (10.6mm 7.4mm 9.7mm)) SMD |
|
Fujitsu | Signalrelais | DPDT | 6 | 23.34 | 257 | 4.5VDC | 1 | 0.6VDC | 250 | 220 | 7.4 | 8 | Surface Mount | Non-Latching | 3 | Gull Wing | SMD | Active | 10.6 | 9.7 | Tube | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-B3GA003Z-B10
Signal Relay 3VDC 1A DPDT( (10.6mm 8.2mm 5.25mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 3 | 46.65 | 64.3 | 2.25VDC | 0.85 | 0.3VDC | 250 | 220 | 8.2 | 1 | 8 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10.6 | 5.25 | Tape and Reel | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||
FTR-LYCA005Y
Power Relay 5VDC SPDT(27.6mm 5mm 15mm) THT
|
|
Fujitsu | Power Relays | SPDT | 5 | 34.01 | 147 | 3.3VDC | 5 | 0.25VDC | 250 | 5 | 5 | Through Hole | Non-Latching | 8 | No | PC Pin | No | SIP | Active | 27.6 | 15 | 1 Form C | No | No | No | EAR99 | No | ||||||||||||||||||||||
FTR-B3GA024Z-B10
Signal Relay 24VDC 1A DPDT( (10.6mm 8.2mm 5.25mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 24 | 9.58 | 2.504K | 18VDC | 0.85 | 2.4VDC | 250 | 220 | 8.2 | 1 | 8 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10.6 | 5.25 | Tape and Reel | 2 Form C | No | No | No | EAR99 | No | No | ||||||||||||||||||
| FTR-MYAA024D Power Relay 24VDC 5A SPST-NO(20mm 5mm 12mm) THT |
|
Fujitsu | Power Relays | SPST-NO | 24 | 4.56 | 5.24K | 16.8VDC | 2.5 | 1.2VDC | 277 | 125 | 5 | 5 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 20 | 12 | 1 Form A | No | No | No | EAR99 | No | ||||||||||||||||||||||
| JS-24MN-KT Power Relay 24VDC SPST-NO(29x10x12.5)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 24 | 10.21 | 2.35K | 16.8VDC | 8 | 2.4VDC | 400 | 300 | 10 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | LTB | 29 | 12.5 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-C1GA005G-B05 Power Relay 5VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | DPDT | 5 | 55.99 | 89.3 | 3.75VDC | 2 | 0.5VDC | 250 | 220 | 9.4 | 8 | Surface Mount | Non-Latching | 6 | No | Gull Wing | No | SMD | Active | 14.9 | 9.4 | 2 Form C | No | No | No | EAR99 | No | |||||||||||||||||||||
FTR-K1CK024W
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
|
Fujitsu | Power Relays | SPDT | 24 | 16.66 | 1.44K | 16.8VDC | 13 | 2.4VDC | 440 | 300 | 12.7 | 16 | 8 | Through Hole | 384W|4kVA | Non-Latching | 15 | No | 30000 | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form C | No | No | No | EAR99 | No | ||||||||||||||||||
| FTR-K1CK024W-KW FTR-K1 Electromechanical Power Relays |
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
SY-24-K
Signal Relay 24VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
|
Fujitsu | Signalrelais | SPDT | 24 | 7.29 | 3.29K | 16.8VDC | 1.7 | 1.2VDC | 120 | 60 | 7.4 | 1 | 6 | Through Hole | Non-Latching | 5 | PC Pin | DIP | Active | 12.5 | 9.5 | 1 Form C | No | No | No | EAR99 | No |