FUJITSU Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Maximum Input Voltage - (V) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTR-B3GA024Z-B10
Signal Relay 24VDC 1A DPDT( (10.6mm 8.2mm 5.25mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 24 | 9.58 | 2.504K | 18VDC | 0.85 | 2.4VDC | 250 | 220 | 8.2 | 1 | 8 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10.6 | 5.25 | Tape and Reel | 2 Form C | No | No | No | EAR99 | No | No | ||||||||||||||||||
| FTR-K1CK024W-KW FTR-K1 Electromechanical Power Relays |
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
SY-24-K
Signal Relay 24VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
|
Fujitsu | Signalrelais | SPDT | 24 | 7.29 | 3.29K | 16.8VDC | 1.7 | 1.2VDC | 120 | 60 | 7.4 | 1 | 6 | Through Hole | Non-Latching | 5 | PC Pin | DIP | Active | 12.5 | 9.5 | 1 Form C | No | No | No | EAR99 | No | ||||||||||||||||||||||
| NAL-D5W-K Signal Relay 5VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signalrelais | DPDT | 5 | 40 | 125 | 3.75VDC | 1.5 | 250 | 220 | 7.4 | 2 | 10 | Through Hole | 30W|62.5VA | Latching Double Coil | 6 | 500000 | Solder Pin | DIP | Active | 14.9 | 9.7 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||
FTR-LYAA024Y
Power Relay 24VDC SPST-NO(27.6mm 5mm 15mm) THT
|
|
Fujitsu | Power Relays | SPST-NO | 24 | 7.07 | 3.39K | 15.9VDC | 5 | 1.2VDC | 250 | 5 | 4 | Through Hole | Non-Latching | 8 | No | PC Pin | No | SIP | Active | 27.6 | 15 | 1 Form A | No | No | No | EAR99 | No | ||||||||||||||||||||||
JS-6N-K
Power Relay 6VDC SPDT(29x10x12.5)mm THT
|
|
Fujitsu | Power Relays | SPDT | 6 | 37.5 | 160 | 4.2VDC | 8 | 0.6VDC | 400 | 300 | 10 | 5 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Active | 29 | 12.5 | 1 Form C | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| NA-48W-K Signal Relay 48VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signalrelais | DPDT | 48 | 6.25 | 7.68K | 36VDC | 1.5 | 4.8VDC | 250 | 220 | 7.4 | 2 | 8 | Through Hole | 30W|62.5VA | Non-Latching | 6 | 500000 | Solder Pin | DIP | 14.9 | 9.7 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||
NY-12W-K
Power Relay 12VDC 5A SPST-NO(20.1x5x17.5)mm THT
|
|
Fujitsu | Power Relays | SPST-NO | 12 | 10 | 1.2K | 8VDC | 3.5 | 1.2VDC | 270 | 125 | 5 | 5 | 4 | Through Hole | 90W|750VA | Non-Latching | 10 | No | Solder Pin | No | SIP | Active | 20.1 | 17.5 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||||||||||
FTR-LYCA005V
Power Relay 5VDC 6A SPDT(28mm 5.08mm 15mm) THT
|
|
Fujitsu | Power Relays | SPDT | 5 | 34.01 | 147 | 3.3VDC | 5 | 0.25VDC | 250 | 5.08 | 6 | 5 | Through Hole | 144W|1.5kVA | Non-Latching | 8 | No | 50000 | PC Pin | No | SIP | Active | 28 | 15 | 1 Form C | Unknown | No | No | No | EAR99 | |||||||||||||||||||
FTR-K1CK005W
Power Relay 5VDC SPDT(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | SPDT | 5 | 80.64 | 62 | 3.5VDC | 13 | 0.5VDC | 440 | 300 | 12.7 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form C | No | No | No | EAR99 | No | |||||||||||||||||||||
| FTR-B4CB4.5Z Signal Relay 4.5VDC DPDT( (10.6mm 5.7mm 9mm)) THT |
|
Fujitsu | Signalrelais | DPDT | 4.5 | 22.16 | 203 | 3.38VDC | 1 | -3.38VDC | 250 | 220 | 5.7 | 8 | Through Hole | Latching Single Coil | 3 | PC Pin | DIP | Active | 10.6 | 9 | Tube | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-B3GA012Z
Signal Relay 12VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 12 | 11.67 | 1.028K | 9VDC | 0.85 | 1.2VDC | 250 | 220 | 8.2 | 8 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10.6 | 5.25 | Tube | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||
| FTR-C1GA003G Power Relay 3VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | DPDT | 3 | 93.45 | 32.1 | 2.25VDC | 2 | 0.3VDC | 250 | 220 | 9.4 | 8 | Surface Mount | Non-Latching | 6 | No | Gull Wing | No | SMD | 14.9 | 9.4 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-B4CA4.5Z
Signal Relay 4.5VDC DPDT( (10.6mm 5.7mm 9mm)) THT
|
|
Fujitsu | Signalrelais | DPDT | 4.5 | 31.03 | 145 | 3.38VDC | 1 | 0.45VDC | 250 | 220 | 5.7 | 8 | Through Hole | Non-Latching | 3 | PC Pin | DIP | Active | 10.6 | 9 | Tube | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| RY-5WFZ-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 5 | 111.11 | 45 | 3.2VDC | 5 | 0.25VDC | 150 | 125 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| NA-24W-K Signal Relay 24VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signalrelais | DPDT | 24 | 8.33 | 2.88K | 18VDC | 1.5 | 2.4VDC | 250 | 220 | 7.4 | 2 | 8 | Through Hole | 30W|62.5VA | Non-Latching | 6 | 500000 | Solder Pin | DIP | Active | 14.9 | 9.7 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||
FTR-B4GB003Z-B05
Signal Relay 3VDC DPDT( (10.6mm 7.4mm 9.7mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 3 | 33.33 | 90 | 2.25VDC | 1 | -2.25VDC | 250 | 220 | 7.4 | 8 | Surface Mount | Latching Single Coil | 3 | Gull Wing | SMD | Active | 10.6 | 9.7 | Tube | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-K1AK005T
Power Relay 5VDC SPST-NO(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | SPST-NO | 5 | 80.64 | 62 | 3.5VDC | 13 | 0.5VDC | 440 | 300 | 12.7 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form A | No | No | No | EAR99 | No | |||||||||||||||||||||
| FTR-B4GB012Z-B05 Signal Relay 12VDC DPDT( (10.6mm 7.4mm 9.7mm)) SMD |
|
Fujitsu | Signalrelais | DPDT | 12 | 8.33 | 1.44K | 9VDC | 1 | -9VDC | 250 | 220 | 7.4 | 8 | Surface Mount | Latching Single Coil | 3 | Gull Wing | SMD | Active | 10.6 | 9.7 | Tube | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-B3GA003Z
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 3 | 46.65 | 64.3 | 2.25VDC | 0.85 | 0.3VDC | 250 | 220 | 8.2 | 8 | Surface Mount | Non-Latching | 3 | Gull Wing | SMD | Active | 10.6 | 5.25 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
| FBR56ND12-W1 Power Relay 12VDC 40A SPDT(20x14.4x16.2)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 70.58 | 170 | 7.3VDC | 9.4 | 1VDC | 16 | 14.4 | 40 | 6 | Through Hole | Non-Latching | 10 | No | PC Pin | No | DIP | NRND | 20 | 16.2 | 1 Form C | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||||
| FTR-C1GA024G Power Relay 24VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | DPDT | 24 | 12.5 | 1.92K | 18VDC | 2 | 2.4VDC | 250 | 220 | 9.4 | 8 | Surface Mount | Non-Latching | 6 | No | Gull Wing | No | SMD | 14.9 | 9.4 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-B3GB003Z-B10
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 3 | 33.33 | 90 | 2.25VDC | 0.85 | -2.25VDC | 250 | 220 | 8.2 | 8 | Surface Mount | Latching Single Coil | 3 | Gull Wing | SMD | Active | 10.6 | 5.25 | 2 Form C | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
NYP-24W-K
Power Relay 24VDC 5A SPST-NO(22.9x5x17.5)mm Socket
|
|
Fujitsu | Power Relays | SPST-NO | 24 | 5 | 4.8K | 16.1VDC | 3.5 | 2.4VDC | 270 | 125 | 5 | 5 | 4 | Socket | 90W|750VA | Non-Latching | 10 | No | Solder Pin | No | SIP | Unconfirmed | 22.9 | 17.5 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||||||||||
| UM1-12W-K Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT |
|
Fujitsu | Signalrelais | SPDT | 12 | 16.67 | 720 | 8.4VDC | 4 | 0.6VDC | 30 | 11.5 | 0.1 | 9 | Through Hole | 10W | Non-Latching | 6 | Solder Pin | Obsolete | 20.1 | 10 | 1 Form C | No | No | No | EAR99 |