FUJITSU Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Contact Arrangement | Maximum Input Voltage - (V) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTR-B3GA003Z
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 3 | 46.65 | 64.3 | 2.25VDC | 0.85 | 0.3VDC | 250 | 220 | 8.2 | 8 | Surface Mount | Non-Latching | 3 | Gull Wing | SMD | Active | 10.6 | 5.25 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
| FTR-C1GA024G Power Relay 24VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | DPDT | 24 | 12.5 | 1.92K | 18VDC | 2 | 2.4VDC | 250 | 220 | 9.4 | 8 | Surface Mount | Non-Latching | 6 | No | Gull Wing | No | SMD | 14.9 | 9.4 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-B3GB003Z-B10
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 3 | 33.33 | 90 | 2.25VDC | 0.85 | -2.25VDC | 250 | 220 | 8.2 | 8 | Surface Mount | Latching Single Coil | 3 | Gull Wing | SMD | Active | 10.6 | 5.25 | 2 Form C | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
FTR-B3GA012Z
Signal Relay 12VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 12 | 11.67 | 1.028K | 9VDC | 0.85 | 1.2VDC | 250 | 220 | 8.2 | 8 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 100000 | Gull Wing | SMD | Active | 10.6 | 5.25 | Tube | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||
| FTR-C1GA003G Power Relay 3VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | DPDT | 3 | 93.45 | 32.1 | 2.25VDC | 2 | 0.3VDC | 250 | 220 | 9.4 | 8 | Surface Mount | Non-Latching | 6 | No | Gull Wing | No | SMD | 14.9 | 9.4 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| UM1-12W-K Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT |
|
Fujitsu | Signalrelais | SPDT | 12 | 16.67 | 720 | 8.4VDC | 4 | 0.6VDC | 30 | 11.5 | 0.1 | 9 | Through Hole | 10W | Non-Latching | 6 | Solder Pin | Obsolete | 20.1 | 10 | 1 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
JS-18-K
Power Relay 18VDC 10A SPDT(29mm 10mm 12.5mm) THT
|
|
Fujitsu | Power Relays | SPDT | 18 | 12.37 | 1.455K | 12.7VDC | 8 | 1.8VDC | 400 | 300 | 10 | 10 | 5 | Through Hole | 192W|2kVA | Non-Latching | 10 | No | Solder Pin | No | 29 | 12.5 | 1 Form C | No | No | No | EAR99 | ||||||||||||||||||||||
| FTR-B4GA012Z Signal Relay 12VDC DPDT( (10.6mm 7.4mm 9.7mm)) SMD |
|
Fujitsu | Signalrelais | DPDT | 12 | 11.67 | 1.028K | 9VDC | 1 | 1.2VDC | 250 | 220 | 7.4 | 8 | Surface Mount | Non-Latching | 3 | Gull Wing | SMD | 10.6 | 9.7 | Tube | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
| FTR-B4SA012Z Signal Relay 12VDC DPDT( (10.6mm 5.7mm 9.7mm)) SMD |
|
Fujitsu | Signalrelais | DPDT | 12 | 11.67 | 1.028K | 9VDC | 1 | 1.2VDC | 250 | 220 | 5.7 | 8 | Surface Mount | Non-Latching | 3 | Gull Wing | SMD | 10.6 | 9.7 | Tube | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
| FTR-C2CA012G Signal Relay 12VDC DPDT(20.05x9.85x11.4)mm THT |
|
Fujitsu | Signalrelais | DPDT | 12 | 25 | 480 | 9VDC | 3.7 | 1.2VDC | 250 | 220 | 9.85 | 8 | Through Hole | Non-Latching | 15 | PC Pin | DIP | Active | 20.05 | 11.4 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
| FTR-C1GA012G-B05 Power Relay 12VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | DPDT | 12 | 23.34 | 514 | 9VDC | 2 | 1.2VDC | 250 | 220 | 9.4 | 8 | Surface Mount | Non-Latching | 6 | No | Gull Wing | No | SMD | Active | 14.9 | 9.4 | 2 Form C | No | No | No | EAR99 | No | No | ||||||||||||||||||||
| FTR-C1 CA 012 G Power Relay 12VDC DPDT(14.9x7.4x9.1)mm THT |
|
Fujitsu | Power Relays | DPDT | 12 | 23.34 | 514 | 9VDC | 2 | 1.2VDC | 250 | 220 | 7.4 | 8 | Through Hole | Non-Latching | 6 | No | PC Pin | No | DIP | Active | 14.9 | 9.1 | 2 Form C | No | No | No | EAR99 | No | |||||||||||||||||||||
| FTR-K2AK024T Power Relay 24VDC SPST-NO(24x11x25)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 24 | 21.62 | 1.11K | 16.8VDC | 13 | 1.2VDC | 400 | 300 | 11 | 4 | Through Hole | Non-Latching | 15 | No | PC Pin | No | Active | 24 | 25 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-K2WAK012W Power Relay 12VDC SPST-NO(36.5x34.9x30.2)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 166.6 | 72 | 7.8VDC | 74 | 0.6VDC | 34.9 | 8 | Through Hole | Non-Latching | 30 | No | PC Pin | No | Active | 36.5 | 30.2 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||||||
| FTR-K3AB006W Power Relay 6VDC 25A SPST-NO(30.1x15.7x23.3)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 6 | 130.43 | 46 | 4.2VDC | 25 | 0.6VDC | 250 | 15.7 | 25 | 4 | Through Hole | Non-Latching | 20 | No | PC Pin | No | Active | 30.1 | 23.3 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-K3JB005W Power Relay 5VDC 25A SPST-NO(30.1x15.7x23.3)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 5 | 156.25 | 32 | 3.5VDC | 25 | 0.5VDC | 250 | 15.7 | 25 | 4 | Through Hole | Non-Latching | 20 | No | Quick Connect | No | Active | 30.1 | 23.3 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-K3AB012W Power Relay 12VDC 25A SPST-NO(30.4x16x23.6)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 64.86 | 185 | 8.4VDC | 25 | 1.2VDC | 250 | 16 | 25 | 4 | Through Hole | 6.25kVA | Non-Latching | 20 | No | 100000 | PC Pin | No | Active | 30.4 | 23.6 | 1 Form A | No | No | No | EAR99 | No | ||||||||||||||||||||
| FTR-K3AB012W-WG Power Relay 12VDC 25A SPST-NO(30.1mm 15.7mm 23.3mm) THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 64.86 | 185 | 8.4VDC | 25 | 1.2VDC | 250 | 15.7 | 25 | 4 | Through Hole | Non-Latching | 20 | No | PC Pin | No | Active | 30.1 | 23.3 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||||
| JV-12-KT Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 25 | 480 | 7.9VDC | 4.3 | 0.6VDC | 250 | 150 | 10 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 8 | No | 100000 | PC Pin | No | Active | 17.5 | 12.5 | 1 Form A | No | No | No | EAR99 | ||||||||||||||||||||
| FTR-K3JB012W Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 12 | 64.86 | 185 | 8.4VDC | 25 | 1.2VDC | 250 | 15.7 | 25 | 4 | Through Hole | Non-Latching | 20 | No | Quick Connect | No | Active | 30.1 | 23.3 | 1 Form A | No | No | No | EAR99 | No | ||||||||||||||||||||||
| FTR-LYRA005V Power Relay 5VDC SPDT(27.6mm 15mm 5mm) THT |
|
Fujitsu | Power Relays | SPDT | 5 | 34.01 | 147 | 3.3VDC | 5 | 0.25VDC | 250 | 15 | 5 | Through Hole | Non-Latching | 8 | No | PC Pin | No | SIP | Active | 27.6 | 5 | 1 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| RY-12WZ-K Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 12 | 42.85 | 280 | 6VDC | 5 | 0.6VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| RY-24WFZ-K Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 24 | 22.42 | 1.07K | 15.2VDC | 5 | 1.2VDC | 150 | 125 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| RY-6W-K Signal Relay 6VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 6 | 25 | 240 | 4.3VDC | 5 | 0.3VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-K3AB024W-PS Power Relay 24VDC 32A SPST-NO(30.1x15.7x23.3)mm THT |
|
Fujitsu | Power Relays | SPST-NO | 24 | 58.53 | 410 | 16.8VDC | 26 | 2.4VDC | 250 | 15.7 | 32 | 4 | Through Hole | 8kVA | Non-Latching | 20 | No | 30000 | PC Pin | No | 30.1 | 23.3 | 1 Form A | No | No | No | EAR99 |