FUJITSU Signalrelais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RY-5WFZ-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 5 | 111.11 | 45 | 3.2VDC | 0.25VDC | 150 | 125 | 1 | 6 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 12.5 | 9.8 | No | No | No | EAR99 | |||||||
| NA-24W-K Signal Relay 24VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 24 | 8.33 | 2.88K | 18VDC | 2.4VDC | 250 | 220 | 2 | 6 | Non-Latching | 30W|62.5VA | Through Hole | Solder Pin | 8 | DIP | 1.5 | 14.9 | 9.7 | 7.4 | No | No | No | EAR99 | ||||||
| FTR-B4GB012Z-B05 Signal Relay 12VDC DPDT( (10.6mm 7.4mm 9.7mm)) SMD |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 8.33 | 1.44K | 9VDC | -9VDC | 250 | 220 | 3 | Latching Single Coil | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.6 | 9.7 | 7.4 | No | No | No | EAR99 | |||||||
FTR-B3GA003Z
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 3 | 46.65 | 64.3 | 2.25VDC | 0.3VDC | 250 | 220 | 3 | Non-Latching | Surface Mount | Gull Wing | 8 | SMD | 0.85 | 10.6 | 5.25 | 8.2 | No | No | No | EAR99 | ||||||||
FTR-B3GB003Z-B10
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 3 | 33.33 | 90 | 2.25VDC | -2.25VDC | 250 | 220 | 3 | Latching Single Coil | Surface Mount | Gull Wing | 8 | SMD | 0.85 | 10.6 | 5.25 | 8.2 | No | No | No | EAR99 | No | No | ||||||
FTR-B3GA012Z
Signal Relay 12VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 3 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 8 | Tube | SMD | 0.85 | 10.6 | 5.25 | 8.2 | No | No | No | EAR99 | ||||||
| UM1-12W-K Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT |
|
Fujitsu | Signalrelais | SPDT | 1 Form C | 12 | 16.67 | 720 | 8.4VDC | 0.6VDC | 30 | 0.1 | 6 | Non-Latching | 10W | Through Hole | Solder Pin | 9 | 4 | 20.1 | 10 | 11.5 | No | No | No | EAR99 | ||||||||
| FTR-B4GA012Z Signal Relay 12VDC DPDT( (10.6mm 7.4mm 9.7mm)) SMD |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 3 | Non-Latching | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.6 | 9.7 | 7.4 | No | No | No | EAR99 | |||||||
| FTR-B4SA012Z Signal Relay 12VDC DPDT( (10.6mm 5.7mm 9.7mm)) SMD |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 3 | Non-Latching | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.6 | 9.7 | 5.7 | No | No | No | EAR99 | |||||||
| FTR-C2CA012G Signal Relay 12VDC DPDT(20.05x9.85x11.4)mm THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 25 | 480 | 9VDC | 1.2VDC | 250 | 220 | 15 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 3.7 | 20.05 | 11.4 | 9.85 | No | No | No | EAR99 | ||||||||
| RY-12WZ-K Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 42.85 | 280 | 6VDC | 0.6VDC | 120 | 60 | 1 | 6 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 12.5 | 9.8 | No | No | No | EAR99 | |||||||
| RY-24WFZ-K Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 24 | 22.42 | 1.07K | 15.2VDC | 1.2VDC | 150 | 125 | 1 | 6 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 12.5 | 9.8 | No | No | No | EAR99 | |||||||
| RY-6W-K Signal Relay 6VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 6 | 25 | 240 | 4.3VDC | 0.3VDC | 120 | 60 | 1 | 6 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 12.5 | 9.8 | No | No | No | EAR99 | |||||||
| FTR-B4GB4.5Z-B05 Signal Relay 4.5VDC DPDT( (10.6mm 7.4mm 9.7mm)) SMD |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 4.5 | 22.16 | 203 | 3.38VDC | -3.38VDC | 250 | 220 | 3 | Latching Single Coil | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.6 | 9.7 | 7.4 | No | No | No | EAR99 | |||||||
| FTR-B3GB003Z Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 3 | 33.33 | 90 | 2.25VDC | -2.25VDC | 250 | 220 | 3 | Latching Single Coil | Surface Mount | Gull Wing | 8 | SMD | 0.85 | 10.6 | 5.25 | 8.2 | No | No | No | EAR99 | ||||||||
| RY-6WFZ-K Signal Relay 6VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 6 | 90.9 | 66 | 3.8VDC | 0.3VDC | 150 | 125 | 1 | 6 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 12.5 | 9.8 | No | No | No | EAR99 | |||||||
| RY-12WFZ-K Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 42.85 | 280 | 7.6VDC | 0.6VDC | 150 | 125 | 1 | 6 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 12.5 | 9.8 | No | No | No | EAR99 | No | ||||||
| FTR-B3SA4.5Z Signal Relay 4.5VDC DPDT(10.6x7.2x5.25)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 4.5 | 31.03 | 145 | 3.38VDC | 0.45VDC | 250 | 220 | 3 | Non-Latching | Surface Mount | Gull Wing | 8 | SMD | 0.85 | 10.6 | 5.25 | 7.2 | No | No | No | EAR99 | ||||||||
| NA-12W-K Signal Relay 12VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 2 | 6 | Non-Latching | 30W|62.5VA | Through Hole | Solder Pin | 8 | DIP | 1.5 | 14.9 | 9.7 | 7.4 | No | No | No | EAR99 | ||||||
FTR-B3GA003Z-B10
Signal Relay 3VDC 1A DPDT( (10.6mm 8.2mm 5.25mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 3 | 46.65 | 64.3 | 2.25VDC | 0.3VDC | 250 | 220 | 1 | 3 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | SMD | 0.85 | 10.6 | 5.25 | 8.2 | No | No | No | EAR99 | |||||
FTR-B3CA012Z
Signal Relay 12VDC DPDT(10.6x7.2x5.2)mm THT
|
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 3 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 0.85 | 10.6 | 5.2 | 7.2 | No | No | No | EAR99 | No | |||||||
| SY-6-K Signal Relay 6VDC 1A SPDT(12.5x7.4x9.5)mm THT |
|
Fujitsu | Signalrelais | SPDT | 1 Form C | 6 | 25 | 240 | 4.2VDC | 0.3VDC | 120 | 60 | 1 | 5 | Non-Latching | Through Hole | PC Pin | 6 | DIP | 1.7 | 12.5 | 9.5 | 7.4 | No | No | No | EAR99 | |||||||
FTR-B4SA4.5Z-B05
Signal Relay 4.5VDC DPDT( (10.6mm 5.7mm 9.7mm)) SMD
|
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 4.5 | 31.03 | 145 | 3.38VDC | 0.45VDC | 250 | 220 | 3 | Non-Latching | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.6 | 9.7 | 5.7 | No | No | No | EAR99 | |||||||
FTR-B3CA003Z
Signal Relay 3VDC DPDT(10.6x7.2x5.2)mm THT
|
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 3 | 46.65 | 64.3 | 2.25VDC | 0.3VDC | 250 | 220 | 3 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 0.85 | 10.6 | 5.2 | 7.2 | No | No | No | EAR99 |