GeneSiC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Channel Type | Repetitive Peak Off-State Current - (mA) | Configuration | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Peak Average Forward Current - (A) | Number of Elements per Chip | Maximum Gate Trigger Current - (mA) | Maximum Continuous Forward Current - (mA) | Maximum Holding Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Gate-Source Voltage - (V) | Peak On-State Voltage - (V) | Maximum Diode Capacitance - (pF) | Maximum Continuous Drain Current - (A) | Repetitive Peak Forward Blocking Voltage - (V) | Peak Reverse Recovery Time - (ns) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Output Capacitance - (pF) | Typical Input Capacitance @ Vds - (pF) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KBJ401G
Rectifier Bridge Diode Single 100V 4A 4-Pin Case KBJ
|
|
GeneSiC Semiconductor | Brückengleichrichter | Single | 100 | 4 | 120 | 1.1 | 5 | 4 | Case KBJ | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
G3R60MT07J
Trans MOSFET N-CH SiC 750V 44A 8-Pin(7+Tab) D2PAK
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | N | Single Hex Source | Enhancement | 1 | 750 | 15 | 44 | 78@15V | 47@15V | 182000 | 953@450V | 8 | D2PAK | TO | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||
150KR40A
Diode Switching Si 400V 150A 2-Pin DO-8
|
|
GeneSiC Semiconductor | Gleichrichter | Switching Diode | Si | Single | 400 | 150 | 3740 | 1.33 | 35000 | 2 | DO-8 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
GB25MPS17-247
Diode Schottky SiC 1.7KV 110A 2-Pin(2+Tab) TO-247
|
|
GeneSiC Semiconductor | Gleichrichter | Schottky Diode | SiC | Single | 1700 | 110 | 270 | 1.8@25A | 10 | 1596(Typ) | 473000 | 2 | TO-247 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||
GD30MPS06J-TR
650V 30A Sic Schottky MPS Diode
|
|
GeneSiC Semiconductor | Gleichrichter | 8 | TO-263 | ||||||||||||||||||||||||||||||||||||||||||||||||||
GE12MPS06A
Diode Schottky 650V 12A 2-Pin(2+Tab) TO-220
|
|
GeneSiC Semiconductor | Gleichrichter | 2 | TO-220 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
1N1188A
Diode Switching 400V 40A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 40 | 800 | 1.1 | 10@50V | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
| G3F20MT12K Trans MOSFET SiC 1.2KV 4-Pin(4+Tab) TO-247 |
|
GeneSiC Semiconductor | MOSFETs | SiC | 1200 | 20 | 4 | TO-247 | |||||||||||||||||||||||||||||||||||||||||||||||
KBPC2502T
Rectifier Bridge Diode Single 200V 25A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Brückengleichrichter | Single | 200 | 25 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-T | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||
GB50MPS17-247
Diode Schottky SiC 1.7KV 216A 2-Pin(2+Tab) TO-247
|
|
GeneSiC Semiconductor | Gleichrichter | Schottky Diode | SiC | Single | 1700 | 216 | 540 | 1.8@50A | 10 | 3193(Typ) | 837000 | 2 | TO-247 | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||
GD60MPS06H
Silicon Carbide Schottky Diode
|
|
GeneSiC Semiconductor | Gleichrichter | 2 | TO-247 | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
GC08MPS12-220
Diode Schottky SiC 1.2KV 27A 2-Pin(2+Tab) TO-220AC
|
|
GeneSiC Semiconductor | Gleichrichter | Schottky Diode | SiC | Single | 1200 | 27 | 64 | 1.8@8A | 4 | 441(Typ) | 126000 | 2 | TO-220AC | TO | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
G3F45MT06K
Trans MOSFET N-CH SiC 650V 52A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | N | Single Dual Source | Enhancement | 1 | 650 | 18 | 52 | 54@18V | 55@18V | 167000 | 1640@400V | 4 | TO-247 | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||||||||||||||||||||||
GE04MPS06E
Silicon Carbide Schottky Diode
|
|
GeneSiC Semiconductor | Gleichrichter | 650 | 3 | TO-252 | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||
| G3F18MT12K Trans MOSFET SiC 1.2KV 4-Pin(4+Tab) TO-247 |
|
GeneSiC Semiconductor | MOSFETs | SiC | 1200 | 18.5 | 4 | TO-247 | |||||||||||||||||||||||||||||||||||||||||||||||
MBRH240100
Diode Schottky 100V 240A 2-Pin Case D-67
|
|
GeneSiC Semiconductor | Gleichrichter | Schottky Diode | Single | 100 | 240 | 3300 | 0.84 | 1000 | 2 | Case D-67 | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||
MBR20045CT
Diode Schottky 45V 200A 3-Pin Twin Tower
|
|
GeneSiC Semiconductor | Gleichrichter | Schottky Diode | Dual Common Cathode | 45 | 200 | 1500 | 0.65@100A | 1000 | 3 | Twin Tower | TO | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
GBJ25M
Single Phase Glass Passivated Silicon Bridge Rectifier
|
|
GeneSiC Semiconductor | Brückengleichrichter | 4 | Case GBJ | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
MBR50045CT
Diode Schottky 45V 500A 3-Pin Twin Tower
|
|
GeneSiC Semiconductor | Gleichrichter | Schottky Diode | Dual Common Cathode | 45 | 500 | 3500 | 0.75@250A | 1000 | 3 | Twin Tower | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
MBR2X060A060
Schottky Rectifier Module Type 120 A
|
|
GeneSiC Semiconductor | Gleichrichter | Schottky Diode | 60 | 4 | SOT-227 | SOT | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
| GE04MPS06Q Silicon Carbide Schottky Diode |
|
GeneSiC Semiconductor | Gleichrichter | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MSRT150120(A)D
Silicon Standard Recovery Diode
|
|
GeneSiC Semiconductor | Gleichrichter | 1200 | 3 | Three Tower | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
G3F45MT06J-TR
Trans MOSFET N-CH SiC 650V 56A 8-Pin(7+Tab) TO-263 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | N | Single Hex Source | Enhancement | 1 | 650 | 18 | 56 | 54@18V | 55@18V | 187000 | 1640@400V | 8 | TO-263 | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||||||||||||||||||||||
MBR60045CTL
Low Vf Silicon Power Schottky Diode
|
|
GeneSiC Semiconductor | Gleichrichter | Schottky Diode | Dual Common Cathode | 3 | Twin Tower | TO | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
G3F25MT06K
Trans MOSFET N-CH SiC 650V 100A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | N | Single Dual Source | Enhancement | 1 | 650 | 18 | 100 | 27.5@18V | 108@18V | 294000 | 2939@400V | 4 | TO-247 | Yes | AEC-Q101 | Yes | Unknown |