Good-Ark Semiconductor Bipolar-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GSBCP56-16 NPN Transistor |
|
Good-Ark Semiconductor | GP BJT | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | ||||||||||||||||||
MMBT4403
PNP Transistor
|
Von 0,0083 € bis 0,0111 €
pro Stück
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | |||||||||||||||||||
| GSMPSA56 PNP Transistor |
|
Good-Ark Semiconductor | GP BJT | 3 | TO-92 | No | ||||||||||||||||||||||||
| 2N2222A Trans GP BJT NPN 40V 0.8A 500mW 3-Pin TO-18 |
0,6551 €
pro Stück
|
Good-Ark Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 40 | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 30 to 50|50 to 120 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 500 | 0.3@15mA@150mA|1@50mA@500mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | ||||
MMBT3904
NPN Small Signal Transistor
|
Von 0,0073 € bis 0,0085 €
pro Stück
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | |||||||||||||||||||
| GSBCP56-10 Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R |
|
Good-Ark Semiconductor | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 80 | 100 | 5 | 1 | 50 to 120 | 63@150mA@2V | 1500 | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||
MMBT2907A
High DC Current Gain PNP Transistor
|
Von 0,0088 € bis 0,0111 €
pro Stück
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | |||||||||||||||||||
MMBT2222A
Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23 T/R
|
Von 0,0105 € bis 0,0242 €
pro Stück
|
Good-Ark Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 40 | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 30 to 50|50 to 120 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|50@150mA@10V|40@500mA@10V | 300 | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||
| BC846A NPN Transistors |
Von 0,0094 € bis 0,0111 €
pro Stück
|
Good-Ark Semiconductor | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | No | No | ||||||||||||||||||
MMBTA06
Trans GP BJT NPN 80V 0.5A 350mW 3-Pin SOT-23
|
|
Good-Ark Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 80 | 80 | 4 | 0.5 | 50 to 120 | 100@100mA@1V|100@10mA@1V | 350 | 0.25@10mA@100mA | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | |||||
| GSBCP69-16 PNP Transistor |
|
Good-Ark Semiconductor | GP BJT | No | No | No |