Google Entwicklungsboards und -Kits
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | SPI | UART | GPIO | Display Interface | Display Type | Packaging | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G650-03324-01
Coral Dev Board Mini is a Single-Board Computer that Provides Fast Machine Learning (ML) Inferencing in a Small Form Factor
|
Von 84,6559 € bis 92,6688 €
pro Stück
|
Google LLC | Eingebettete Systementwicklungsboards und -kits | No | Unknown | Unknown | Unknown | 5A992.c | |||||||||||||||||||||
G950-06210-01
i.MX 8M Application Processor and SOC Development Board 1500MHz CPU 4GB RAM 8GB eMMC Flash Linux/Mac OS
|
Von 143,9244 € bis 157,5542 €
pro Stück
|
Google LLC | Eingebettete Systementwicklungsboards und -kits | Development Board | I.MX 8M | Application Processor and SOC | 4GB | 8GB | eMMC Flash | 4 | 1 | 2 | 2 | 2 | 40 | HDMI | LCD | micro SD | No | Yes | Yes | No | Unknown | Unknown | Unknown | 5A992c. | |||
G950-01455-01 | Coral Dev Board
IMX8M Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 1B/8GB eMMC Flash/NAND Flash Linux
|
Von 107,1317 € bis 117,0599 €
pro Stück
|
Google LLC | Eingebettete Systementwicklungsboards und -kits | Development Board | IMX8M | Application Processor and SOC | 1GB | 1B/8GB | eMMC Flash/NAND Flash | 4 | 1 | 2 | 2 | 2 | 40 | HDMI | LCD | Box | micro SD | No | Yes | Yes | No | Unknown | Unknown | Unknown | 5A992c. |