Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71B36-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
4
21,1189 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78F01T
Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
69
Von 3,7016 € bis 4,9813 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | DPST | Raised Slide | OFF ON | 1 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 4 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
76PRB04T
Switch DIP OFF ON SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
49
Von 3,985 € bis 5,2647 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Piano | OFF ON | 4 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Right Angle | 8 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/4-5891
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
5
Von 120,1002 € bis 124,7207 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34CMSP13B1M2RT
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
|
Bestand
90
Von 5,9775 € bis 7,1112 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None ON | 30000 | PC Mount with Threads | PC Pins | 1000Vrms | 4.95(Round) | Straight | 3 | Brass | 2.54 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/4-0116
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
6
Von 137,2083 € bis 142,327 €
pro Stück
|
Grayhill | Drehschalter | SP8T | Flatted Shaft | 8 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
90HBJ04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD T/R
|
Bestand
307
Von 4,3801 € bis 4,6206 €
pro Stück
|
Grayhill | DIP-Schalter | Surface Mount DIP Switch | SPST | Recessed Slide | ON OFF | 4 | 2000 | 2000 | Surface Mount | J-Lead | 500Vrms | Straight | 8 | 2.54 | Gold/Nickel Barrier | Tape and Reel | 5000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
79B10ST
Switch DIP N.O./N.C. SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles Thru-Hole Tube
|
Bestand
26
Von 13,4838 € bis 21,6256 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SP10T | Raised Slide | N.O./N.C. | 10 | 2000 | 4000 | Through Hole | PC Pins | 750VAC | Straight | 13 | Gold/Nickel | Tube | 5000 | 60 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71B30-02-6-02N
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
15
Von 53,0076 € bis 67,0153 €
pro Stück
|
Grayhill | Drehschalter | 6PDT | Flatted Shaft | 2 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/4-5034
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
10
Von 74,0835 € bis 80,0095 €
pro Stück
|
Grayhill | Drehschalter | DPDT | Flatted Shaft | 2 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
75CF36-01B10N
Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
Bestand
10
30,8152 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Knob Shaft | 10 | 10000 | 36 | Through Hole | PC Pins | 500VAC | Straight | 10 | Non-Shorting | Thermoplastic | Diallyl | Gold | 10000 | 15 | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
24002-07N
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
|
Grayhill | Drehschalter | SP7T | Flatted Shaft | 7 | 36 | 100000 | Panel Mount | Solder Lug | 1000VAC | 9.5(Round) | Straight | 10 | Non-Shorting | Stainless Steel | Melamine | Silver | 50000 | 10 | Phosphor Bronze | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
97R02ST
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
Bestand
721
Von 2,6195 € bis 2,8256 €
pro Stück
|
Grayhill | DIP-Schalter | Half Pitch DIP Switch | SPST | Recessed Slide | ON OFF | 2 | 1000 | Surface Mount | Gull Wing | 300VAC | Straight | 4 | Nylon Thermoplastic | 1.27 | Gold/Nickel | Tube | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
53HS15-04-3-08N
Switch Rotary 3P8T 8 Flatted Shaft Solder Lug 0.25A 30VDC
|
Bestand
5
Von 255,1012 € bis 269,0145 €
pro Stück
|
Grayhill | Drehschalter | 3P8T | Flatted Shaft | 8 | 10000 | 15 | Panel Mount | Solder Lug | 500VAC | 9.5(Round) | Straight | 27 | Non-Shorting | Stainless Steel | Diallyl | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/4-5889
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
3
128,2935 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
50P36-01-2-05N
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Bestand
5
20,6122 €
pro Stück
|
Grayhill | Drehschalter | DP5T | Flatted Shaft | 5 | 25000(Max) | 36 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 10 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78B03SRAT
Switch DIP OFF ON SPST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
Bestand
27
Von 5,2389 € bis 6,9308 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 3 | 10000 | 2000 | Through Hole | PC Pins | 750VAC | Right Angle | 6 | 2.54 | Gold/Nickel | 5000 | 30 | Brass | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
42H36-03-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
7
Von 84,6644 € bis 87,9195 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000 | 36 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 10 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
95C12C3GWRT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
|
Bestand
476
Von 0,9877 € bis 1,1852 €
pro Stück
|
Grayhill | Tastschalter | Non Washable | SPST | Round Button | N.O. | 1000000 | Surface Mount | Gull Wing | 250VAC|250VDC | Straight | 4 | 5 | Nylon Thermoplastic | Silver | Tape and Reel | 100 | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34CMSP52B1M2RT
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
|
Bestand
245
Von 3,7531 € bis 4,0537 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON OFF (ON) | 30000 | PC Mount with Threads | PC Pins | 1000Vrms | 4.95(Round) | Straight | 3 | Brass | 2.54 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78K02
Switch DIP OFF ON DPDT 2 Raised Slide 0.15A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
Bestand
47
5,9174 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | DPDT | Raised Slide | OFF ON | 2 | 10000/Switch | 20000 | Through Hole | PC Pins | 500Vrms | Straight | 16 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34ASP57T7M2QT
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
|
Bestand
92
3,0059 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON OFF (ON) | 40000 | PC Mount with Threads | PC Pins | 1000Vrms | 11.91(Round) | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
42A36-12-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
8
Von 149,859 € bis 158,6793 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000 | 36 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 10 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
30-01-01-500-01
Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Panel Mount
|
Bestand
38
Von 25,9112 € bis 27,981 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Square Button | N.O. | 1000000 | Panel Mount | 1000VAC | 15.49(Square) | Straight | 2 | Acrylonitrile Butadiene Styrene | Phenolic | 1000 | <=25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
34BWDP32B4V2QT
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
|
Bestand
2.181
Von 3,6672 € bis 5,1359 €
pro Stück
|
Grayhill | Kippschalter | Sealed | DPDT | Round Lever | ON OFF ON | 50000 | PC Mount with Bracket | PC Pins | 1500Vrms | Straight | 6 | Brass | 4.7 | Gold/Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No |