Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88M2012-1
Panel Seal Gasket
|
Bestand
89
Von 4,3371 € bis 5,153 €
pro Stück
|
Grayhill | Schalterzubehör | Panel Gasket | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
34ADP21B1M1QT
Switch Toggle ON None (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
|
Bestand
60
Von 7,0253 € bis 8,3565 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None (ON) | 40000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 6.35(Round) | Straight | 6 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
51KSP30-01D04N
Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Bestand
17
Von 34,8346 € bis 36,1658 €
pro Stück
|
Grayhill | Drehschalter | 3P4T | Flatted Shaft | 4 | 25000(Max) | 30 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 12 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71ADF36-02PAJN
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
140
Von 23,1887 € bis 30,5661 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
38BC-0-H-3-S
Switch Push Button N.O./N.C. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
|
Bestand
32
Von 11,6373 € bis 15,4076 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPDT | Round Plunger | N.O./N.C. | 80000 | Surface Mount | Gull Wing | 1000Vrms | Right Angle | 3 | Thermoplastic | Thermoplastic | Gold/Nickel | Tape and Reel | 1000 | <20 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/4-1031
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
1
81,8646 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000 | 60 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 6 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
58J9A36-01-1-03N
Switch Key Lock SP3T 36° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount
|
Bestand
107
Von 48,0865 € bis 63,4425 €
pro Stück
|
Grayhill | Schlüsselschalter | Tumbler Lock | SP3T | 3 | Flat Key | 25000 | 36 | 25000 | Panel Mount | Solder Lug | >600VAC | 19.05(Round) | Straight | Non-Shorting | Nylon | Thermoset Plastic | 10000 | 10 | Metal/Gold Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44S90-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
3
63,9406 €
pro Stück
|
Grayhill | Drehschalter | SP3T | Flatted Shaft | 3 | 25000 | 90 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 4 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
94HCB10T
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Bestand
1.134
Von 1,0151 € bis 1,2257 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP10T | Knob | N.O./N.C. | 10 | 10000 | 10000 | Through Hole | PC Pins | 250Vrms | Straight | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
44MS30-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
8
Von 78,163 € bis 98,8095 €
pro Stück
|
Grayhill | Drehschalter | SP5T | Flatted Shaft | 5 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/20-037
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
24
Von 30,944 € bis 39,1202 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000(Max) | 60 | Panel Mount | Solder Lug | 600VAC | Straight | 6 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/13-0011
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
Bestand
8
Von 86,4422 € bis 109,2702 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 10000 | 30 | 50000 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
50EP36-01-1-06S
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Bestand
15
Von 48,9968 € bis 61,9395 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000(Max) | 36 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 10 | Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
34ASP13B4M6RT
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
|
Bestand
120
Von 4,5519 € bis 6,0205 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None ON | 40000 | PC Mount with Bracket | PC Pins | 1000Vrms | Right Angle | 3 | Brass | 4.7 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
M3786/4-0871
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
33
Von 63,1333 € bis 68,1833 €
pro Stück
|
Grayhill | Drehschalter | SP8T | Flatted Shaft | 8 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71AD30-02-3-AJN
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
3
37,016 €
pro Stück
|
Grayhill | Drehschalter | 3P4T | Flatted Shaft | 4 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
94HBB16RAT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Bestand
38
Von 3,9593 € bis 6,3468 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP16T | Knob | N.O./N.C. | 16 | 10000 | 10000 | Through Hole | PC Pins | 250Vrms | Right Angle | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
47BWSP4R1M1RT
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Rocker 20VAC 20VDC 0.4VA
|
Bestand
42
4,9813 €
pro Stück
|
Grayhill | Wippschalter | SPDT | Rocker | (ON) OFF (ON) | 50000 | Panel Mount | Solder Lug | 1500Vrms | Straight | 3 | Nylon | 4.7 | Gold/Nickel | 1000 | <10 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
M3786/4-0030
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
6
Von 97,9335 € bis 123,8018 €
pro Stück
|
Grayhill | Drehschalter | SP9T | Flatted Shaft | 9 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44M30-03-2-05S
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
1
101,7983 €
pro Stück
|
Grayhill | Drehschalter | DP5T | Flatted Shaft | 5 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/4-3048
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
8
Von 75,6896 € bis 78,601 €
pro Stück
|
Grayhill | Drehschalter | SP5T | Flatted Shaft | 5 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34CMDP14B5M6RT
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
|
Bestand
180
Von 5,0672 € bis 5,4708 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None ON | 30000 | PC Mount with Bracket and Threads | PC Pins | 1000Vrms | 6.35(Round) | Right Angle | 6 | Brass | 2.54 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
50A45-01-2-04N
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
4
20,8698 €
pro Stück
|
Grayhill | Drehschalter | DP4T | Flatted Shaft | 4 | 25000(Max) | 45 | Panel Mount | Solder Lug | 600VAC | Straight | 8 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71MAS30-02B08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
5
31,5108 €
pro Stück
|
Grayhill | Drehschalter | SP8T | Flatted Shaft | 8 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
71MBS36-05A10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
14
Von 46,4375 € bis 48,2239 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No |