Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71ADF30-01-1-AJN
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
110
Von 16,6771 € bis 21,982 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71MB30-2-3-4S
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
20
Von 23,4904 € bis 24,6598 €
pro Stück
|
Grayhill | Drehschalter | 3P4T | Flatted Shaft | 4 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34ADP1NB2M6GT
Switch Toggle ON None ON DPDT Round Lever PC Pins PC Mount with Bracket
|
Bestand
46
7,0081 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None ON | 40000 | PC Mount with Bracket | PC Pins | 1000Vrms | Right Angle | 6 | Brass | 4.7 | Stainless Steel | Gold/Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
44D30-01-1-AJS
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
8
Von 63,7342 € bis 75,759 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
50ML90-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
187
Von 36,727 € bis 38,7354 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000(Max) | 90 | Panel Mount | Solder Lug | 600VAC | Straight | 4 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44A45-03-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
6
Von 102,2746 € bis 129,2903 €
pro Stück
|
Grayhill | Drehschalter | SP8T | Flatted Shaft | 8 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/36-0910
Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 0.25A 30VDC
|
Bestand
8
Von 164,8563 € bis 174,2711 €
pro Stück
|
Grayhill | Drehschalter | 4PDT | Flatted Shaft | 2 | 10000 | 22 | Panel Mount | Solder Lug | 500VAC | Straight | 28 | Non-Shorting | Stainless Steel | Diallyl | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
57HS22-02-4-04N
Switch Rotary 4P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
Bestand
6
Von 165,0088 € bis 171,1865 €
pro Stück
|
Grayhill | Drehschalter | 4P4T | Flatted Shaft | 4 | 10000 | 22.5 | Panel Mount | Solder Lug | 500VAC | 9.5(Round) | Straight | 28 | Non-Shorting | Stainless Steel | Diallyl | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
76RSB03ST
Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
407
Von 2,5431 € bis 2,8465 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Recessed Rocker | ON OFF | 3 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 6 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
51MT30-01B12S
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
4
26,0496 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000(Max) | 30 | Panel Mount | Solder Lug | 600VAC | Straight | 12 | Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34ASP21B3M6RT
Switch Toggle ON None (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
|
Bestand
105
Von 4,4913 € bis 5,9404 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None (ON) | 40000 | PC Mount with Bracket and Threads | PC Pins | 1000Vrms | 6.35(Round) | Right Angle | 3 | Brass | 4.7 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/39-LRH
Multi-Deck Rotary Switches, 0.5-0.75 Diameter, 1/4 Amp
|
Bestand
19
Von 39,0489 € bis 40,5573 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | 25000(Max) | 500VAC | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
30-017-A-04
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins
|
Bestand
20
Von 31,2612 € bis 39,515 €
pro Stück
|
Grayhill | Druckknopfschalter | SPST | Square Button | N.O. | 200000 | Panel Mount/Through Hole | PC Pins | 1000VAC | Straight | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
95C12C4GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk/Tube
|
Bestand
80
1,144 €
pro Stück
|
Grayhill | Tastschalter | Non Washable | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | 250VAC|250VDC | Straight | 4 | 5 | Nylon Thermoplastic | Silver | Bulk|Tube | 100 | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78B07T
Switch DIP OFF ON SPST 7 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
29.345
Von 1,1864 € bis 2,8727 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 7 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 14 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
34ASP12B4M2QT
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
|
Bestand
170
Von 3,5337 € bis 3,8218 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None ON | 40000 | PC Mount | PC Pins | 1000Vrms | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
44HBGS90-04-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
1
189,406 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000 | 90 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 4 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
56BDP36-01-1-AJN
Switch Rotary SP10T 10 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
|
Bestand
48
Von 13,2027 € bis 14,262 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Screwdriver Shaft | 10 | 36 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 10 | Non-Shorting | Zinc Die Cast | Zinc Die Cast | Thermoset Plastic | Silver/Nickel | 50000 | 15 | Brass | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 71E36-02-2-03N Multi-Deck Rotary Switches |
Bestand
25
Von 27,1173 € bis 29,2867 €
pro Stück
|
Grayhill | Drehschalter | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
M3786/4-0570
Multi-Deck Rotary Switch
|
Bestand
5
Von 153,5094 € bis 159,4159 €
pro Stück
|
Grayhill | Drehschalter | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
71MAS30-03B09N
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
20
Von 33,5831 € bis 34,8712 €
pro Stück
|
Grayhill | Drehschalter | SP9T | Flatted Shaft | 9 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
34CMSP53B5M2RT
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
|
Bestand
200
Von 3,6185 € bis 3,9066 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON OFF (ON) | 30000 | PC Mount with Threads | PC Pins | 1000Vrms | 6.35(Round) | Straight | 3 | Brass | 2.54 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
51KSP30-01-3-04N
Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Bestand
17
Von 34,3712 € bis 35,6847 €
pro Stück
|
Grayhill | Drehschalter | 3P4T | Flatted Shaft | 4 | 25000(Max) | 30 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 12 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
44HS30-04-6-02S
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
6
Von 164,8394 € bis 171,178 €
pro Stück
|
Grayhill | Drehschalter | 6PDT | Flatted Shaft | 2 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71MBS36-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
13
Von 32,5662 € bis 38,7015 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | EAR99 | No |