Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50KMT90-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
19
Von 33,5153 € bis 34,8118 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000(Max) | 90 | Panel Mount | Solder Lug | 600VAC | Straight | 4 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/4-0136
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
3
160,9243 €
pro Stück
|
Grayhill | Drehschalter | SP7T | Flatted Shaft | 7 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71BS36-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
23
Von 29,1172 € bis 36,7948 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
46-260 BLK
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Panel Mount Wire Lead
|
Bestand
2
13,1858 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | DPDT | Round Button | N.O./N.C. | 250000 | Panel Mount | Wire Lead | 1000VAC | 9.92(Round) | Straight | 6 | Polyphenylene Sulfide | Phenolic | 1000 | <25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
34CMSP52B2M2RT
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
|
Bestand
125
Von 4,1184 € bis 5,4489 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON OFF (ON) | 30000 | PC Mount | PC Pins | 1000Vrms | Straight | 3 | Brass | 2.54 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
76RSB08SLT
Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
4
2,7575 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Recessed Rocker | ON OFF | 8 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 16 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/36-0239
Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
|
Bestand
8
Von 190,2364 € bis 201,4393 €
pro Stück
|
Grayhill | Drehschalter | DP10T | Flatted Shaft | 10 | 10000 | 15 | Panel Mount | Solder Lug | 500VAC | Straight | 26 | Non-Shorting | Stainless Steel | Diallyl | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
94HFB08WT
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
|
Bestand
55
Von 3,288 € bis 4,3557 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP8T | Flush Screwdriver | N.O./N.C. | 8 | 10000 | 10000 | Surface Mount | Gull Wing | 250Vrms | Straight | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
76PSB10T
Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
92
3,9151 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Piano | ON OFF | 10 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Right Angle | 20 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71B30-04-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
22
Von 35,6847 € bis 37,0575 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
19101-12UL
Single Deck Rotary Switch
|
Bestand
32
Von 61,8359 € bis 66,7849 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 30 | Panel Mount | Quick Connect | Non-Shorting | Silver Alloy | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
50D60-01-1-AJN
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
109
Von 13,8298 € bis 18,2449 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000(Max) | 60 | Panel Mount | Solder Lug | 600VAC | Straight | 6 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71MBS30-05D03S
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
10
Von 60,6411 € bis 62,9715 €
pro Stück
|
Grayhill | Drehschalter | DP6T | Flatted Shaft | 6 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
34ASP53B4V2QT
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
|
Bestand
105
Von 4,3557 € bis 5,7624 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON OFF (ON) | 40000 | PC Mount with Bracket | PC Pins | 1000Vrms | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
77PT36-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 28VDC Medical
|
Bestand
22
Von 31,3629 € bis 32,5747 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000 | 36 | Panel Mount/Through Hole | PC Pins | 250VAC | 9.53(Round) | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl Phthalate | Silver | 50000 | 50 | Silver Cadmium Oxide | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44A30-03-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
9
Von 92,8598 € bis 117,3925 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71ADF36-03PAJN
Multi-Deck Rotary Switch
|
Bestand
21
Von 36,9643 € bis 38,3795 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | 25000(Max) | 500VAC | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
34ADP3LM1QT
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
|
Bestand
100
Von 6,1861 € bis 8,186 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON OFF ON | 40000 | Panel Mount with Threads | Solder Lug | 1000Vrms | Straight | 6 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
71AF36-02A10N
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
|
Bestand
8
31,7442 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 36 | Panel Mount/Through Hole | PC Pins | 500VAC | Right Angle | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
46-102 RED
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder
|
Bestand
52
Von 10,7537 € bis 11,2961 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPDT | Round Button | N.O./N.C. | 250000 | Panel Mount | Solder | 1000VAC | 6.75(Round) | Straight | 3 | Polyphenylene Sulfide | Phenolic | 1000 | <25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
50C36-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
17
Von 28,9138 € bis 34,3627 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000(Max) | 36 | Panel Mount | Solder Lug | 600VAC | Straight | 10 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
76PRB06ST
Switch DIP OFF ON SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
103
Von 4,3642 € bis 5,7794 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Piano | OFF ON | 6 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Right Angle | 12 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44M45-07-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
7
Von 131,3071 € bis 136,3577 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
50MT36-01-2-03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
41
Von 24,4225 € bis 26,3716 €
pro Stück
|
Grayhill | Drehschalter | DP3T | Flatted Shaft | 3 | 25000(Max) | 36 | Panel Mount | Solder Lug | 600VAC | Straight | 10 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78B05SRAT
Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
Bestand
804
4,9404 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 5 | 10000 | 2000 | Through Hole | PC Pins | 750VAC | Right Angle | 10 | 2.54 | Gold/Nickel | 5000 | 30 | Brass | No | No | No | No | No | EAR99 | No |