HAHN Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Burden - (VA) | Lead Style | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BV UI 393 0085
Power Transformer 14VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Dual | 1166 | Dual | 2X115 | 2X6 | Pin | 57.3 | 25.2 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 483 1258
Power Transformer 15VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 2000 | Single | 230 | 7.5 | Pin | 69.6 | 44.1 | 43.4 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 665 1132
Power Transformer 50VA 16 Terminal Pin Flange Mount
|
|
HAHN | Transformator | Power Transformer | Single | 2083 | Dual | 230 | 12|24 | Pin | 87.2 | 66.5 | 61 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 382 1189
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 500 | Single | 230 | 9 | Pin | DIP | 41.6 | 28.4 | 35.8 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 306 2074
Power Transformer 3.2VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 178 | Single | 230 | 18 | Pin | DIP | 32.5 | 33.8 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 662 1098
Power Transformer 33VA 16 Terminal Pin Flange Mount
|
|
HAHN | Transformator | Power Transformer | Single | 1375 | Single | 230 | 24 | Pin | 87.2 | 48.5 | 61 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 396 0079
Power Transformer 30VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Dual | 1250 | Dual | 2X115 | 2X12 | Pin | 57.3 | 36 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 483 1246
Power Transformer 15VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 1667 | Single | 230 | 9 | Pin | 69.6 | 44.1 | 43.4 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 302 0165
Power Transformer 4VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Dual | 133 | Dual | 2X115 | 2X15 | Pin | 44.2 | 19.8 | 53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 306 2061
Power Transformer 2.6VA Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 289 | Single | 230 | 9 | Pin | 32.5 | 33.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 604 1094
EI 60 PRINTETD CIRCUIT-BOARD TRANSFORMERS, OUTPUT CAPACITY UP TO 35 VA
|
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 306 3366
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Safety Transformer | Single | 125 | Dual | 230 | 2X12 | Pin | DIP | 32.5 | 34 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 395 0098
Power Transformer 24VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Dual | 1333 | Dual | 2X115 | 2X9 | Pin | 57.3 | 32 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV 201 0147
Power Transformer 0.35VA 8 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 542 1161
Power Transformer 20VA 14 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 1112 | Single | 230 | 18 | Pin | DIP | 74 | 43.2 | 47.3 | 14 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 303 2016
POWER TRANSFORMER
|
|
HAHN | Transformator | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV EI 304 2083
Power Transformer 2.1VA Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 140 | Single | 230 | 15 | Pin | DIP | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| V 50117 Flyback Converters for Switch Mode Power Supplies |
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
| BV EI 301 2807 Printed-Circuit-Board Transformers |
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 382 1190
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 500|250 | Dual | 230 | 9|18 | Pin | DIP | 41 | 28.1 | 35.1 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| BV EI 304 2045 Power Transformer 2.6VA 10 Terminal Pin Thru-Hole |
|
HAHN | Transformator | Power Transformer | Single | 434|217 | Dual | 230 | 6|12 | Pin | DIP | 32.5 | 27 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 304 2087
Power Transformer 2.1VA Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 176|88 | Dual | 230 | 12|24 | Pin | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 664 1122
Power Transformer 47VA 16 Terminal Pin Flange Mount
|
|
HAHN | Transformator | Power Transformer | Single | 2778 | Single | 230 | 18 | Pin | 87.2 | 60.2 | 61 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 304 0159
Power Transformer 10VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Dual | 277 | Dual | 2X115 | 2X18 | Pin | 44.2 | 28.8 | 53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 301 3582
Printed Circuit-Board Transformers
|
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No |