HAHN Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Burden - (VA) | Lead Style | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
V 50112
Switching Transformer 7W 6 Terminal Pin Thru-Hole
|
|
HAHN | Schalttransformator | Flyback Transformer | 265V | 12V | Pin | DIP | 17.7 | 13.5 | 21 | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
BV EI 306 3366
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Safety Transformer | Single | 125 | Dual | 230 | 2X12 | Pin | DIP | 32.5 | 34 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| BV EI 304 2084 Printed Circuit Board Transformers |
|
HAHN | Transformator, verschiedene | No | ||||||||||||||||||||||||||
BV EI 306 2071
Power Transformer 3.2VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 356 | Single | 230 | 9 | Pin | DIP | 32.5 | 33.8 | 27.5 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 482 0011
Power Transformer 60VA 24 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Dual | 1666 | Dual | 115|230 | 18|36 | Pin | DIP | 70.6 | 47.7 | 83.7 | 24 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 302 2001
Power Transformer 1.8VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 200 | Single | 230 | 9 | Pin | DIP | 32.5 | 21.8 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| V 50200 Flyback Converters for Switch Mode Power Supplies |
|
HAHN | Schalttransformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 304 2995
Printed-Circuit-Board Transformers
|
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 305 2800
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 192 | Single | 230 | 12 | Pin | DIP | 32.5 | 29.8 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 483 1249
Power Transformer 15VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 625 | Dual | 230 | 2X12 | Pin | 69.6 | 44.1 | 43.4 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 482 1244
Power Transformer 12VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 500 | Single | 230 | 24 | Pin | 69.6 | 38.8 | 43.4 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 382 1185
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 750 | Single | 230 | 6 | Pin | DIP | 41.6 | 28.4 | 35.8 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 481 0004
Transformer, 40VA Power Flat Transformers
|
|
HAHN | Transformator | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV UI 396 0101
Power Transformer 30VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Dual | 2500 | Dual | 2X115 | 2X6 | Pin | 57.3 | 36 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 304 2044
Printed-Circuit-Board Transformers
|
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 304 2046
Power Transformer 2.6VA Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 290|145 | Dual | 230 | 9|18 | Pin | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| BV EI 422 1276 Printed Circuit-Board Transformers |
|
HAHN | Transformator | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
BV 202 0159
Power Transformer 0.5VA 8 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 42 | Single | 230 | 12 | Pin | 21.7 | 19 | 22.6 | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| BV EI 602 1014 Printed-Circuit-Board Transformers |
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 662 1093
EI 66 PRINTETD CIRCUIT-BOARD TRANSFORMERS, OUTPUT CAPACITY UP TO 50 VA
|
|
HAHN | Transformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
V 50111
Flyback Converter Type E 16/5, Capacity 5 W/ 7 W
|
|
HAHN | Schalttransformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV 202 0162
Power Transformer 0.5VA 8 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 24 | Single | 230 | 18 | Pin | DIP | 21.7 | 19 | 22.6 | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 481 1119
Power Transformer 10VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 417 | Dual | 230 | 2X12 | Pin | 69.6 | 34.7 | 43.4 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV 202 0158
Power Transformer 0.5VA 8 Terminal Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer | Single | 28 | Dual | 230 | 9|18 | Pin | DIP | 21.7 | 19 | 22.6 | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 21 0013
Flat Transformers
|
|
HAHN | Transformator | No | No | Unknown | Unknown | Unknown | EAR99 | No |