HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG110-3506N6RL Telecom Transformer 2(1CT:1CT) 1.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 20(Typ) | 16 | 1.3 | Gull Wing | 1500Vrms | 14.73 | 6.35 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG111-HPE1NYNRLTR Isolation Transformer Gig |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG111-HP3NV6LF SMD 48 Pin Dual Port Gigabit or Quad Port 10/100BASE-TX PoE/PoE+ Transformer |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| TG111-S212NWRLTR Dual Port Gig Isolation Transformer |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TG1G-S232NVRLTR
Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100 Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | 48 | Gull Wing | 1500Vrms | SMD | 27.69 | 7.62 | 18.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG74-1505NZRLTR Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TGMR-350NA5RL Transformer, Sm, 1 To 1, Dc/Dc Coverter-Isolation Module, 3Kvrms, H .370In |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TGMR-340V6LF
Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1.33CT | 6 | 0.9 | Gull Wing | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGSAD-290V6LF Telecom Transformer 1CT:3CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 1CT:3CT | 6 | 0.8 | Gull Wing | 2500Vrms | 9.45 | 10.03 | 12.07 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
| TGSP-P026EFD20LF Switching Transformer 1:1:0.25:0.2:0.2:0.25 0.05Ohm Prim. DCR 0.01Ohm Sec. DCR 30W 12 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | Flyback Transformer | 1:1:0.25:0.2:0.2:0.25 | 5V | 12 | 0.05 | 0.01 | Gull Wing | 21.84 | 11.43 | 29.21 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TGR110-Q350V12LFTR Isolation Transformer Module |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TGMR-350V6LF
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1CT | 6 | 0.8 | Gull Wing | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TG01-RF10NS8LF SMD RF Transformers 6 Pin SMD Package |
|
HALO Electronics | HF-Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG83-1505NULF ISOLATION MODULE T1/E1 |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
TG05-2004NCLF
Telecom Transformer 1:2CT 12 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Co-Directional Interface Isolation Modules Transformer | 1:2CT | 150 | 12 | Gull Wing | 1500Vrms | SMD | 17.15 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TG111-HPE2NWLF Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | 50 | Gull Wing | 1500Vrms | SMD | 27.94 | 8.64 | 10.92 | EAR99 | No | ||||||||||||||||||||||||||||||||||
| TG04-1505NSLF T1/E1 Line Interface Modules, SMD Single Channel Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG41-2006NLFTR 10 Base-T Isolation Transformer Module |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG01-FC03N1LF
Telecom Transformer 0.2Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Fiber Channel Transformer | 15 | 16 | 0.2 | Gull Wing | 1500Vrms | SMD | 12.7 | 5.08 | 9.53 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TG1G-S012NZRL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG111-E001J24RL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG1G-S035NYRL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG111-S001J24RL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
| TGM-280NSRL 6Pin SMT Power Transformer |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
| TD72-1205ALF T1/E1 Line Interface Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No |