HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TGM-240NSLFTR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 6 | 0.8 | Gull Wing | SMD | 8.13 | 5.08 | 9.53 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TG1G-E001NZRL ISOLATION MODULE FOR GIGABIT ETHERNET |
|
HALO Electronics | Telecom, Übertrager | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| TG07-0356NSRL Telecom Transformer 1:2CT 6 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T3/DS3/E3/STS-1 Single Isolation Modules Transformer | 1:2CT | 6 | Gull Wing | 1500Vrms | SMD | 8.13 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG111-S212NWLFTR Dual Port Gig Isolation Transformer |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
TG75-1505NZLF
Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TG111-E212NWRL Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | 50 | Gull Wing | 1500Vrms | 27.94 | 8.64 | 10.92 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| HPC104N-R88MTR Inductor Power Shielded Wirewound 0.88uH 20% 100KHz 21A 0.0024Ohm DCR 4040 T/R |
|
HALO Electronics | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.88u | 20% | 21 | 32 | 100K | 2 | 0.0024 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| HPC073N-3R3MTR Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 7A 0.024Ohm DCR T/R |
|
HALO Electronics | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | 20% | 7 | 9 | 100K | 2 | 0.024 | 7.5 | 6.7 | 3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
| TGR110-Q350NCRL Telecom Transformer Gull Wing Smd |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG110-ESV01N6LFTR 16-Pin Fast Ethernet Isolation Module |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG110-E050N5LFTR
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 16 | 1 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.53 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
TGM-350NARL
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1CT | 6 | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TG110-RPE5N5LFTR Telecom Transformer 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Ultra 10/100Base TX SOIC-16 Magnetic Modules | -12@60MHz to 80MHz | 1.1@0.1MHz to 100MHz | 16 | Gull Wing | 1500Vrms | SMD | 12.7 | 6.35 | 9.53 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TG111-MSCE13LF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Ethernet Transformer | 1CT:1CT | 24 | Gull Wing | 1500Vrms | SMD | 14.22 | 8.64 | 10.92 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| TG1G-E001NYLFTR SMD Single Port Gigabit or Dual Port 10/100BASE-TX Isolation Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG110-AMX2NXRL Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Auto MDIX 10/100 Modules | 1CT:1CT | -10@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 40 | 0.9 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TG83-1505NXRLTR
Telecom Transformer 1:2/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Quatra 4 Port Line Interface Module Transformer | 1:2/1:1 | 35 | 40 | 0.8 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG110-RPE15NVLFTR SMD 48-Pin Dual Port Gig or Quad Port 10/100BASE-TX PoE/PoE+ Isolation Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-RPE5N5RLTR
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Ultra 10/100Base TX SOIC-16 Magnetic Modules | 2(1CT:1CT) | 25(Typ) | -12@60MHz to 80MHz | 1.1@0.1MHz to 100MHz | 16 | 1 | Gull Wing | 1500Vrms | 12.7 | 6.35 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
TG75-1406NRLTR
Telecom Transformer 1CT:1CT/1CT:2CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Transformer | 1CT:1CT/1CT:2CT | 15 | 16 | 0.3 | Gull Wing | 2000Vrms | 12.7 | 5.08 | 9.525 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG05-1205NXRLTR
Telecom Transformer 2(1:2) 0.7Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Quatra 4 Port Line Interface Module Transformer | 2(1:2) | 30 | 40 | 0.7 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TD72-1205ALF T1/E1 Line Interface Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG08-1205N1RLTR
Telecom Transformer 2(1CT:2CT) 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Dual Line Interface Modules Transformer | 2(1CT:2CT) | 30 | 16 | 0.7 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TGM-340NARLTR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 6 | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | Tape and Reel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TGMR-511V6LF
Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformator | H-Bridge Transformer | 1:1CT | Single | 300 | Single | 6 | 1.2 | 1.2 | Gull Wing | 5000Vrms | 9.45 | 10.03 | 12.07 | No | No | No | No | No | EAR99 | No | No |