HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG1G-S012NZRLTR XFRMR Iso Gigabit E-Net 24Pin SMT |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
TG75-1406NRL
Telecom Transformer 1CT:1CT/1CT:2CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Transformer | 1CT:1CT/1CT:2CT | 15 | 0.3 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.525 | Unknown | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
TGM-440NFRLTR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 8 | 12.07 | 8.64 | 15.24 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG110-ESV01N6RL ISOLATION MODULE FOR FAST ETHERNET |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| TG110-AMX2NXRLTR Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Auto MDIX 10/100 Modules | 1CT:1CT | -10@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 0.9 | Gull Wing | 1500Vrms | 40 | 27.94 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
| TG111-HRPE47N24LFTR SMD Isolation Module |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG74-1505N1RLTR
Telecom Transformer 1CT:1CT/1CT:2CT 0.8Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Dual Line Interface Modules Transformer | 1CT:1CT/1CT:2CT | 35 | 0.8 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG75-1505NZRL Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG01-0456NSRL Telecom Transformer 1:1 6 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T3/DS3/E3/STS-1 Single Isolation Modules Transformer | 1:1 | Gull Wing | 1500Vrms | SMD | 6 | 8.13 | 5.08 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TGM-450NFRLTR 6 Pin, 3KVrms DC/DC Converter Isolation Module Transformer |
|
HALO Electronics | Schalttransformator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-S12NYNLF Isolation Transformer |
|
HALO Electronics | Transformator | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
| TG43-4406NCRLTR Telecom Transformer 1CT:1CT/1CT:1.414CT 0.4Ohm Prim. DCR 12 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:1.414CT | 12 | 0.4 | Gull Wing | 4500Vrms | 12 | 17.15 | 8.64 | 15.24 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG10-DA1NSLFTR Digital Audio Transformer |
|
HALO Electronics | Audiotransformator | |||||||||||||||||||||||||||||||||||||||||||||||
| TG111-E212NWRLTR Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | 50 | 27.94 | 8.64 | 10.92 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TGMR-1464V6LF Reinforced Insulation Isolation Modules |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG04-4004NC
Telecom Transformer 1CT:1CT 8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Switched 56/DDS/DS Interface Modules | 1CT:1CT | 150 | 8 | Gull Wing | 1500Vrms | 6 | 17.15 | 8.64 | 15.24 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TGM-040P3RL Switching Transformer 1:1/1.3:1.3 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1/1.3:1.3 | 0.6 | Gull Wing | 8 | 7.62 | 2.24 | 9.53 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
TGM-280NSLF
DC/DC CONVERTER ISOLATION MODULES, 1.5KVRMS ISOLATION VOLTAGE
|
|
HALO Electronics | Schalttransformator | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| TG111-S001J24RLTR SMD Single Port Gigabit or Dual Port 10/100BASE-TX Isolation Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
| TG100-MOST15N5LF SMD Transformers for MOST50 Applications |
|
HALO Electronics | Transformator | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
| TG42-1406N1RLTR Telecom Transformer 1CT:1CT/1CT:1.414CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10Base-T Transformer | 1CT:1CT/1CT:1.414CT | 15 | 0.3 | Gull Wing | 2000Vrms | 16 | 12.7 | 5.08 | 9.525 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TGM-H251NFLF Power Transformer 8 Terminal Gull Wing SMD |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| TGM-040P3RLTR Switching Transformer 1:1/1.3:1.3 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1/1.3:1.3 | 0.6 | Gull Wing | 8 | 7.62 | 2.24 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG111-S12NYNLFTR SMD Isolation Module Audio Transformer |
|
HALO Electronics | Audiotransformator | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
TGM-250NSLF
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | SMD | 6 | 8.13 | 5.08 | 9.53 | Unknown | Unknown | Unknown | EAR99 | No | No |