HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG1G-S031NYRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG1G-S031NYRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-S202NV6RL Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100 Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 48 | 27.94 | 7.11 | 15.88 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-S032NYRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG1G-E012NZRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1 | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-S001NZRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.84 | 15.88 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG111-HPE1NYNLFTR Isolation Transformer Gig |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-HPE1NYNRL Isolation Transformer Gig |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG110-S452NXRLTR
Telecom Transformer 1CT:1CT/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100 Isolation Module Transformer | 1CT:1CT/1:1 | 15 | -10@60MHz to 80MHz | 0.9 | Gull Wing | 0.9 | 1500Vrms | 40 | 27.94 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| TG110-S101N6RLTR Telecom Transformer 2(1CT:1CT) 1.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/1000Base-TX Transformer | 2(1CT:1CT) | 20(Typ) | 1.3 | Gull Wing | 1500Vrms | 16 | 14.73 | 6.35 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG110-S055N2LFTR
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Magnetic Module Transformer | 1CT:1CT | 15(Typ) | -12@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 0.9 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TG111-S112NYLF
Telecom Transformer 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | -10@100MHz | -1.1 | Gull Wing | 1500Vrms | DIP | 24 | 13.72 | 6.35 | 18.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TG43-1406NRL
Telecom Transformer 1CT:1CT/1CT:1.41CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:1.41CT | 15 | 0.3 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG111-E212NWLF Telecom Transformer 50 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | -10@100MHz | Gull Wing | 1500Vrms | SMD | 50 | 27.94 | 8.64 | 10.92 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TG1G-E005J24LF Two Port 10/100, Single Port Transformer |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-E12NYNLFTR Transformer, Audio Signal |
|
HALO Electronics | Telecom, Übertrager | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | 24 | 14.22 | 8.64 | 10.92 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG41-2006NRLTR
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 0.3 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TGMR-360V6LF Switching Transformer 1CT:2CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:2CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG92-2006N1RL
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 0.5 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TGM-280NSRLTR 1.5kVrms DC/DC Converter, 6 Pin SMD or DIL Isolation Modules |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TG1G-E012NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Transformer | 1CT:1CT | -10@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.84 | 15.88 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
TG110-RP55N5RL
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Single Port 10/100Base-TX PoE/PoE+ Isolation Module | 2(1CT:1CT) | 25(Typ) | -12@60MHz to 80MHz | 1.1@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 6.35 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TGAD-260NARL Power Transformer 1CT:2CT 1500Vrms 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformator | Isolation Transformer | 1CT:2CT | Single | Single | 389 | 0.8 | Gull Wing | 1500Vrms | 6 | 8.89 | 6.35 | 12.07 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TGM-010P3RLTR
Switching Transformer 1:1:1 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1 | 0.6 | Gull Wing | 8 | 7.62 | 2.24 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TGMR-340V6LFTR Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1.33CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | No | EAR99 | No |