HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TGMR-350NA5RL Transformer, Sm, 1 To 1, Dc/Dc Coverter-Isolation Module, 3Kvrms, H .370In |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TGMR-340V6LF
Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1.33CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGSAD-290V6LF Telecom Transformer 1CT:3CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 1CT:3CT | 0.8 | Gull Wing | 2500Vrms | 6 | 9.45 | 10.03 | 12.07 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
| TGSP-P026EFD20LF Switching Transformer 1:1:0.25:0.2:0.2:0.25 0.05Ohm Prim. DCR 0.01Ohm Sec. DCR 30W 12 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | Flyback Transformer | 1:1:0.25:0.2:0.2:0.25 | 5V | 0.05 | Gull Wing | 0.01 | 12 | 21.84 | 11.43 | 29.21 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TGR110-Q350V12LFTR Isolation Transformer Module |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TGMR-350V6LF
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGR110-Q350NCRLTR Telecom Transformer Gull Wing Smd |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TG110-RP55N5LF
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Single Port 10/100Base-TX PoE/PoE+ Isolation Module | 2(1CT:1CT) | -12@60MHz to 80MHz | -1.1 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 6.35 | 9.53 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| TGSAD-260V6LF Telecom Transformer 1CT:2CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 1CT:2CT | 0.8 | Gull Wing | 2500Vrms | 6 | 9.45 | 10.03 | 12.07 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGMR-350V6LFTR Power Transformer DC to DC Convertor |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
TG1G-E001NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
TG10-DA1NSLF
Digital Audio Transformer for Cirrus Logic
|
|
HALO Electronics | Audiotransformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGR110-E055N16LF Isolation Module for Fast Ethernet |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-E10NYNLFTR Transformers Audio And Signal SMD Isolation Module |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG110-RP55N5LFTR Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port 10/100Base-TX PoE/PoE+ Isolation Module | 2(1CT:1CT) | -12@60MHz to 80MHz | -1.1 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 6.35 | 9.53 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TG04-1006N1RLTR
Telecom Transformer 2(1CT:1CT) 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 2(1CT:1CT) | 9 | 0.3 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG01-0456N1RLTR Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T3/DS3/E3/STS-1 Dual Isolation Module Transformer | 2(1:1) | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG01-0406N1RLTR Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T3/DS3/E3/STS-1 Dual Isolation Module Transformer | 2(1:1) | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG110-BCM2NXRLTR
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Quad Port Transformer | 1CT:1CT | -10@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 0.9 | Gull Wing | 0.9 | 1500Vrms | SMD | 40 | 27.94 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
TG92-2006N1RL
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 0.5 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG110-AE050N5LF
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 0.9 | Gull Wing | 0.9 | 1500Vrms | DIP | 16 | 12.7 | 6.35 | 9.53 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
TG41-2006NRL
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 0.5 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TGSP-S225NZRLTR
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TGSP-S225NZRL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TGMR-H540V8LFTR
Switching Transformer 1:1:1.375:1.375 0.18Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1.375:1.375 | 5.5V | 0.18 | Gull Wing | 8 | 12.07 | 8.64 | 15.24 | No | Unknown | Unknown | Unknown | EAR99 | No |