HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TGM-030P3RLTR
Switching Transformer 1:1:1.5 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1.5 | 0.6 | Gull Wing | 7.62 | 2.24 | 9.53 | Tape and Reel | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG86-2006NRL
Telecom Transformer 1CT:2CT/1CT:1CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:2CT/1CT:1CT | 11 | 1500Vrms | 0.5 | Gull Wing | 12.7 | 5.08 | 9.53 | 16 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TGM-030P3RL
Switching Transformer 1:1:1.5 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1.5 | 0.6 | Gull Wing | 7.62 | 2.24 | 9.53 | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
TG43-1406NRLTR
Telecom Transformer 1CT:1CT/1CT:1.41CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:1.41CT | 15 | 1500Vrms | 0.3 | Gull Wing | 12.7 | 5.08 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-S032NYRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | 1500Vrms | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | SMD | 13.72 | 6.35 | 18.8 | 24 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-E234NVRL Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100 Isolation Module Transformer | 1CT:1CT | 1500Vrms | -1.3@1MHz to 100MHz | -10@100MHz | Gull Wing | SMD | 27.69 | 7.62 | 18.88 | 48 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-E001NYRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | 1500Vrms | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | SMD | 13.72 | 6.35 | 18.8 | 24 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG111-MSC13LF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Ethernet Transformer | 1CT:1CT | 1500Vrms | Gull Wing | SMD | 14.22 | 8.64 | 10.92 | 24 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TG111-HPE3NZLF
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-HPE1NYNLF Isolation Transformer Gig |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG110-RPE17NV6RL Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 48 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Magnetic Module Transformer | 1CT:1CT | 25 | 1500Vrms | 1.1@0.1MHz to 100MHz | -10@100MHz | 1 | Gull Wing | 27.94 | 7.11 | 15.88 | 48 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG110-RPE17NV6RLTR Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 48 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Magnetic Module Transformer | 1CT:1CT | 25 | 1500Vrms | 1.1@0.1MHz to 100MHz | -10@100MHz | 1 | Gull Wing | 27.94 | 7.11 | 15.88 | Tape and Reel | 48 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| TG110-ESV01N6RLTR ISOLATION MODULE |
|
HALO Electronics | Telecom, Übertrager | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||
| TG110-BP07NTRL SMD Single Port Telecom Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
| TG110-E055N5LFTR Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 1500Vrms | 1 | Gull Wing | SMD | 12.7 | 6.35 | 9.53 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG110-6506NXRL
Telecom Transformer 1CT:1CT/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Quad Port Transformer | 1CT:1CT/1:1 | 15 | 0.9 | 1500Vrms | -10@60MHz to 80MHz | 0.9 | Gull Wing | 27.94 | 5.84 | 15.88 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG05-2004NCRLTR Telecom Transformer 1:2CT 12 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Co-Directional Interface Isolation Modules Transformer | 1:2CT | 150 | 1500Vrms | Gull Wing | SMD | 17.15 | 8.64 | 15.24 | Tape and Reel | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG05-1205NM5RL
Telecom Transformer 1:2 20 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1 Transformer | 1:2 | 1500Vrms | Gull Wing | DIP | 15.62 | 6.35 | 9.53 | 20 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
| TDR1G-Q501Y16LF Gigabit Ethernet Transformer Module Used For High Isolation Type Applications |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG05-2004NCRL Telecom Transformer 1:2CT 12 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Co-Directional Interface Isolation Modules Transformer | 1:2CT | 150 | 1500Vrms | Gull Wing | SMD | 17.15 | 8.64 | 15.24 | 12 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG111-E212NWLF Telecom Transformer 50 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1500Vrms | -10@100MHz | Gull Wing | SMD | 27.94 | 8.64 | 10.92 | 50 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TG1G-E005J24LF Two Port 10/100, Single Port Transformer |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-E12NYNLFTR Transformer, Audio Signal |
|
HALO Electronics | Telecom, Übertrager | 1CT:1CT | 1500Vrms | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | 14.22 | 8.64 | 10.92 | 24 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG41-2006NRLTR
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 1500Vrms | 0.3 | Gull Wing | 12.7 | 5.08 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TGMR-360V6LF Switching Transformer 1CT:2CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:2CT | 0.9 | Gull Wing | 9.45 | 10.03 | 12.07 | 6 | No | No | Unknown | Unknown | Unknown | EAR99 | No |