HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TGMR-350V6LFTR Power Transformer DC to DC Convertor |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
TG1G-E001NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
TG10-DA1NSLF
Digital Audio Transformer for Cirrus Logic
|
|
HALO Electronics | Audiotransformator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGR110-E055N16LF Isolation Module for Fast Ethernet |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-E10NYNLFTR Transformers Audio And Signal SMD Isolation Module |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG110-RP55N5LFTR Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port 10/100Base-TX PoE/PoE+ Isolation Module | 2(1CT:1CT) | -12@60MHz to 80MHz | -1.1 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 6.35 | 9.53 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TG04-1006N1RLTR
Telecom Transformer 2(1CT:1CT) 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 2(1CT:1CT) | 9 | 0.3 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG01-0456N1RLTR Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T3/DS3/E3/STS-1 Dual Isolation Module Transformer | 2(1:1) | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG01-0406N1RLTR Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T3/DS3/E3/STS-1 Dual Isolation Module Transformer | 2(1:1) | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG92-2006N1RL
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 0.5 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG111-HP3NZRL
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
| TG110-ESV01N6LF 16-Pin Fast Ethernet Isolation Module |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-S201NWLF SMD 50 Pin Slimline Dual Port Gigabit Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-AMX2NXLF
SMD Quad Port 10/100BASE-TX Transformer
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG110-S055P2LF Telecom Transformer 0.9Ohm Prim. Dcr 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGMR-1455V6LF 5kV Reinforced Insulation Modules |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG70-1205NSLFTR Telecom Transformer 1:1.36CT 0.7Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Single T-1/E-1 Line Interface Modules Transformer | 1:1.36CT | 30 | 0.7 | Gull Wing | 1500Vrms | SMD | 6 | 8.13 | 5.08 | 9.53 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| TGMR-355V6LF Switching Transformer 1CT:1.5CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1.5CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG111-E112NYLF
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TGRAD-560V8LF 5Kv Isolation Modules For Analog Devicesadum4070 And Adum447X |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG83-1505NULF ISOLATION MODULE T1/E1 |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
TG05-2004NCLF
Telecom Transformer 1:2CT 12 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Co-Directional Interface Isolation Modules Transformer | 1:2CT | 150 | Gull Wing | 1500Vrms | SMD | 12 | 17.15 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TG111-HPE2NWLF Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 50 | 27.94 | 8.64 | 10.92 | EAR99 | No | ||||||||||||||||||||||||||||||||||
TG05-1205NM5LF
SMD Dual Port or Quad Channel T1/E1 Transformer
|
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TGM-010P3RLTR
Switching Transformer 1:1:1 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1 | 0.6 | Gull Wing | 8 | 7.62 | 2.24 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |