HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TG1G-E012NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Transformer | 1CT:1CT | -10@100MHz | 24 | Gull Wing | 1500Vrms | SMD | 17.78 | 5.84 | 15.88 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
TG110-RP55N5RL
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Single Port 10/100Base-TX PoE/PoE+ Isolation Module | 2(1CT:1CT) | 25(Typ) | -12@60MHz to 80MHz | 1.1@0.1MHz to 100MHz | 16 | Gull Wing | 1500Vrms | SMD | 12.7 | 6.35 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TG1G-S035NYRL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG111-S001J24RL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG111-E112NYLF
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TGRAD-560V8LF 5Kv Isolation Modules For Analog Devicesadum4070 And Adum447X |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGMR-H580V8LFTR Switching Transformer 1:1:2.67:2.67 0.15Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:2.67:2.67 | 5.5V | 8 | 0.15 | Gull Wing | 12.07 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TGSP-S225NZLF
Telecom Transformer 1CT:2.4CT/1CT:1CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
|
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TG110-ESV01N6LF 16-Pin Fast Ethernet Isolation Module |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-S201NWLF SMD 50 Pin Slimline Dual Port Gigabit Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-AMX2NXLF
SMD Quad Port 10/100BASE-TX Transformer
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG110-S055P2LF Telecom Transformer 0.9Ohm Prim. Dcr 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGMR-1455V6LF 5kV Reinforced Insulation Modules |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG70-1205NSLFTR Telecom Transformer 1:1.36CT 0.7Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Single T-1/E-1 Line Interface Modules Transformer | 1:1.36CT | 30 | 6 | 0.7 | Gull Wing | 1500Vrms | SMD | 8.13 | 5.08 | 9.53 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| TGMR-355V6LF Switching Transformer 1CT:1.5CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1.5CT | 6 | 0.9 | Gull Wing | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TG111-E001J24LF Isolation Transformer 1000Base-T |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG75-1406NLF
10BASE-T Isolation Modules 16 Pin SOIC Package
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG1G-S002NZLF Transformer Ethernet SMD 24Pin 10/100Base-Tx |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| TG111-HPE3NV6LF SMD 48 Pin Dual Port Gigabit or Quad Port 10/100BASE-TX PoE/PoE+ Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG04-1505NSLF T1/E1 Line Interface Modules, SMD Single Channel Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG26-1505N5LF
Telecom Transformer 2(1CT:2CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1 Transformer | 2(1CT:2CT) | 16 | Gull Wing | 1500Vrms | 12.7 | 6.35 | 9.53 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |