HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG5G-E12NZ5LF SMD 2.5G/5G BASE-T Single Port Ethernet Isolation Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-S055N2RL
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 0.9 | Gull Wing | SMD | 12.7 | 5.08 | 9.53 | 16 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TG04-1205NSRL
Telecom Transformer 1CT:1CT 0.7Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Single T-1/E-1 Line Interface Modules Transformer | 1CT:1CT | 30 | 1500Vrms | 0.7 | Gull Wing | 8.13 | 5.08 | 9.53 | 6 | No | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| HPC104N-4R7MTR Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9A 0.0155Ohm DCR 4040 T/R |
|
HALO Electronics | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | 20% | 9 | 12 | 100K | 0.0155 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
TG63-1205N1RLTR
Telecom Transformer 1:1.15CT/1CT:2CT 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Dual Line Interface Modules Transformer | 1:1.15CT/1CT:2CT | 30 | 1500Vrms | 0.7 | Gull Wing | 12.7 | 5.08 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TGSP-S024NXRLTR
Telecom Transformer 1:2.4/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Quatra 4 Port Line Interface Module Transformer | 1:2.4/1:1 | 35 | 1500Vrms | 0.8 | Gull Wing | 27.94 | 5.84 | 15.88 | Tape and Reel | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TGM-380NARL
Switching Transformer 3CT:8CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:8CT | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | 6 | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TG110-ESV03N6LFTR Simply An Isolation Module With Enhanced Shock And Vib Circuitry |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
TG91-1505N5LF
Telecom Transformer 1CT:2.4CT/1CT:1CT 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1 Transformer | 1CT:2.4CT/1CT:1CT | 1500Vrms | Gull Wing | 12.7 | 6.35 | 9.53 | 16 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
TG110-S050N2LFTR
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 1500Vrms | 0.9 | Gull Wing | SMD | 12.7 | 5.08 | 9.53 | 16 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
TG110-EMX6NXRL
Telecom Transformer 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Quad Port Transformer | 0.9 | 1500Vrms | -10@60MHz to 80MHz | 0.9 | Gull Wing | SMD | 27.94 | 5.84 | 15.88 | 40 | Unknown | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TG1G-S001NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | 1500Vrms | -10@100MHz | Gull Wing | SMD | 17.78 | 5.84 | 15.88 | 24 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TG110-RP16NV6RLTR Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 48 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Magnetic Module Transformer | 1CT:1CT | 25 | 1500Vrms | 1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 0.9 | Gull Wing | 27.94 | 7.11 | 15.88 | Tape and Reel | 48 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TG110-E055N5RLTR
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 40 | 1500Vrms | 1 | Gull Wing | SMD | 12.7 | 6.35 | 9.53 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG110-RP55N5RLTR
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Single Port 10/100Base-TX PoE/PoE+ Isolation Module | 2(1CT:1CT) | 25(Typ) | 1500Vrms | 1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | Gull Wing | SMD | 12.7 | 6.35 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| TG10-DA2N5LF Digital Audio Transformer for Cirrus Logic |
|
HALO Electronics | Audiotransformator | |||||||||||||||||||||||||||||||||||||||||||||||
| TG111-E12NYNLF Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Gigabit Ethernet Transformer | 1CT:1CT | 1500Vrms | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | 14.22 | 8.64 | 10.92 | 24 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TGM-210NSRLTR Transformer, PCMCIA DC/DC Converter Isolation Modules |
|
HALO Electronics | Schalttransformator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG22-3506NLRLTR Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100 Isolation Module Transformer | 2(1CT:1CT) | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | -10@60MHz to 80MHz | 0.9 | Gull Wing | 25.4 | 6.1 | 12.7 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| TGMR-Q450V8LF 6 Pin Transformers |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| HPC073N-1R5MTR Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 11A 0.01Ohm DCR T/R |
|
HALO Electronics | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | 20% | 11 | 13 | 100K | 0.01 | 7.5 | 6.7 | 3 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TG83-1505NXRL
Telecom Transformer 1:2/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Quatra 4 Port Line Interface Module Transformer | 1:2/1:1 | 35 | 1500Vrms | 0.8 | Gull Wing | 27.94 | 5.84 | 15.88 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TGMR-511V6LFTR Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformator | H-Bridge Transformer | 1:1CT | Single | 300 | Single | 1.2 | 5000Vrms | 1.2 | Gull Wing | 9.45 | 10.03 | 12.07 | 6 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
| TGM-240NSRLTR Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TG1G-S002NZRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | 1500Vrms | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | SMD | 17.78 | 5.84 | 15.88 | 24 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |